XLR Connectors

XLR Connectors are tough connectors which are used on the studio and stage, with applications in audio, lighting and controlling accessories such as fog machines. This electrical connector is popular in professional audio applications for many reasons, but mainly because of their suitability in delivering balanced microphone and line-level signals with no loss of quality over long cable distances.
What are male and female XLR connectors?
XLR connectors are available in male or female genders. Both genders can be paired with wires which are attached to contacts on the connector. The male XLR connector features pins which plug into the female XLR connector. Female XLR connectors are often mounted onto devices, instead of being wired.

XLR connectors typically have built in push-button locking, ensuring a secure connection which may be vital in stage audio set ups, or wherever the possibility of accidental disconnection is high.
For secure, durable and quality audio connections, XLR connectors are the industry standard.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 71 項產品
Results per page
Description Price Number of Contacts Gender Mounting Type Body Orientation Colour Contact Plating Housing Material Termination Method Current Rating Voltage Rating Contact Material Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 457-879
BrandRS PRO
HK$28.20
單位
3 Female Panel Mount Straight Black Silver Zinc Solder - - Brass - -
RS庫存編號 457-970
BrandRS PRO
HK$54.91
單位
5 Female Cable Mount Straight Black - Zinc Aluminium Alloy - - - - - -
RS庫存編號 457-914
BrandRS PRO
HK$48.85
單位
5 Male Cable Mount Straight Black Silver Zinc Solder 7.5A 250 V ac Brass -30°C +80°C
RS庫存編號 457-908
BrandRS PRO
HK$17.67
單位
4 Male Cable Mount Straight Natural Silver Zinc Solder 10A 250 V ac Brass -30°C +80°C
RS庫存編號 455-093
BrandRS PRO
HK$12.12
單位
3 Male Panel Mount Straight Black Silver over Nickel Polymer Solder 16A - - - -
RS庫存編號 457-954
BrandRS PRO
HK$36.53
單位
4 Female Panel Mount Straight Black Silver Zinc Solder - - Brass - -
RS庫存編號 458-024
BrandRS PRO
HK$23.24
單位
3 Female Cable Mount Straight Black Silver Zinc Solder 16A 250 V ac Brass -30°C +80°C
RS庫存編號 458-042
BrandRS PRO
HK$30.88
單位
3 Female Panel Mount Straight Natural - Zinc Aluminium Alloy - - - Brass - -
RS庫存編號 548-9133
BrandRS PRO
HK$42.88
單位
5 Female Panel Mount Straight Natural Silver Zinc Solder - - Brass - -
RS庫存編號 457-964
BrandRS PRO
HK$18.84
單位
5 Female Cable Mount Straight Black Silver Zinc Solder 7.5A 250 V ac Brass -30°C +80°C
RS庫存編號 457-992
BrandRS PRO
HK$56.92
單位
5 Female Cable Mount Straight Natural - Zinc Aluminium Alloy - - - - - -
RS庫存編號 458-036
BrandRS PRO
HK$19.10
單位
3 Male Panel Mount Straight Natural - - - - - - - -
RS庫存編號 457-869
BrandRS PRO
HK$17.67
單位
4 Male Cable Mount Straight Black Silver Zinc Solder 10A 250 V ac Brass -30°C +80°C
RS庫存編號 455-100
BrandRS PRO
HK$11.10
單位
3 Male Panel Mount Right Angle Black Silver over Nickel Polymer - 16A - Brass - -
RS庫存編號 455-122
BrandRS PRO
HK$19.25
單位
3 Male Cable Mount Straight Black Silver Zinc Aluminium Alloy - 16A - Brass - -
RS庫存編號 457-904
BrandRS PRO
HK$19.77
單位
3 Male Cable Mount Straight Natural Silver Zinc Solder 16A 250 V ac Brass -30°C +80°C
RS庫存編號 457-942
BrandRS PRO
HK$24.51
單位
3 Female Panel Mount Straight Black - Zinc Aluminium Alloy - - - - - -
RS庫存編號 874-1188
BrandRS PRO
HK$61.63
單位
19 Female XLR Panel Mount Straight Black Gold Plastic - - - - - -
RS庫存編號 457-960
BrandRS PRO
HK$22.83
單位
3 Male Cable Mount Straight Black - Zinc Aluminium Alloy - - - Brass - -
RS庫存編號 874-1251
BrandRS PRO
HK$30.49
單位
- Female XLR Panel Mount Straight Black - Plastic - - - - - -