Automotive Connector Terminals

Automotive connector terminals are standardised wire connectors made to provide a quick and simple connection point for one or more wires together to create robust and functional cable solutions. Different securing methods can be used for specific applications and across different industries. Quick latch connections for terminals that may need frequent maintenance or are often connected and disconnected or screw down terminals for a more long-term and robust application whilst still allowing flexibility in their use and reliability every time.


Electrical connectors used in applications such as cars, motorcycles and motorhomes have to be durable and reliable as they are most commonly used in parts of a vehicle that are exposed to the elements and excessive wear. Typically, automotive connector terminals are very well sealed against dust ingress and moisture, and usually have a high degree of heat resistance. Due to the excessive vibration of being installed in a vehicle, these connectors will often have secure locking systems built into the plug and socket to prevent unwanted disconnect.


Termination Types


Terminal blocks may use a variety of methods to achieve a robust and reliable wire connection.


Spring clamps


Spring clamp connections simply use the pressure of a spring to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.


Screw clamps


Similar to a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.


Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.


Applications


Automotive connector terminals come in both pre-insulated and non-insulated forms and are suitable for use in a wide range of both commercial and industrial applications. Whether its connecting a fuse, a battery terminal or even a vehicle sensor, our range of terminals allow for easy often modular applications at a range of voltages both high and low. Terminal kits can be a great way to ensure you have a range of terminal sizes suitable for almost any situation big or small.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 408 項產品
Results per page
Description Price Type Series Gender Pitch Contact Plating Contact Material Depth Colour Number of Contacts Diameter Corded Current Rating Mounting Type Termination Method
RS庫存編號 136-1734
製造零件編號183035-1
HK$1.768
個 (以毎袋:5000)
單位
- SuperSeal 1.5 Female - - - - - - - - - - -
RS庫存編號 801-1095
製造零件編號12124075
BrandDelphi
HK$3.782
/個 (每包:100個)
單位
- Metri-Pack 150 Female - - - - - - - - - - -
RS庫存編號 923-2256
製造零件編號12124075
BrandDelphi
HK$1.935
個 (在毎卷:3500)
單位
- Metri-Pack 150 Female - - - - - - - - - - -
RS庫存編號 909-7741
製造零件編號1670144-1
HK$1.745
/個 (每包:50個)
單位
- MCON Female - - - - - - - - - - -
RS庫存編號 909-7808
製造零件編號144969-1
HK$1.272
/個 (每包:50個)
單位
- MQS Female - - - - - - - - - - -
RS庫存編號 164-7113
製造零件編號1670144-1
HK$0.939
個 (在毎卷:9000)
單位
- MCON Female - - - - - - - - - - -
RS庫存編號 136-1617
製造零件編號144969-1
HK$1.141
個 (在毎卷:11000)
單位
- MQS - - - - - - - - - - - -
RS庫存編號 842-8172
製造零件編號34803-3211
BrandMolex
HK$0.292
/個 (每包:100個)
單位
- CTX64 Female - - - - - - - - - - -
RS庫存編號 161-5255
製造零件編號171662-5
HK$4.72
個 (在毎卷:6000)
單位
- EconoSeal J Mark II Female - - - - - - - - - - -
RS庫存編號 923-2237
製造零件編號12077411
BrandDelphi
HK$1.369
個 (在毎卷:2300)
單位
- Metri-Pack 280 Female - - - - - - - - - - -
RS庫存編號 712-2037
製造零件編號171662-5
HK$8.456
/個 (每包:10個)
單位
- EconoSeal J Mark II Female - - - - - - - - - - -
RS庫存編號 923-2124
製造零件編號12059894
BrandDelphi
HK$0.758
個 (在毎卷:5000)
單位
- Metri-Pack 150 Male - - - - - - - - - - -
RS庫存編號 712-2075
製造零件編號3-1447221-3
HK$5.12
/個 (每包:10個)
單位
- SuperSeal 1.0 Female - - - - - - - - - - -
RS庫存編號 896-1809
製造零件編號12020156
BrandDelphi
HK$2.679
/個 (每包:50個)
單位
- Metri-Pack 630 Female - - - - - - - - - - -
RS庫存編號 723-9362
製造零件編號64322-1039
BrandMolex
HK$1.499
/個 (每包:100個)
單位
- CP - - - - - - - - - - - -
RS庫存編號 801-1077
製造零件編號12077411
BrandDelphi
HK$3.823
/個 (每包:100個)
單位
- Metri-Pack 280 Female - - - - - - - - - - -
RS庫存編號 801-0888
製造零件編號12059894
BrandDelphi
HK$1.738
/個 (每包:100個)
單位
- Metri-Pack Male - - - - - - - - - - -
RS庫存編號 718-1266
製造零件編號1452158-1
HK$1.77
/個 (每包:10個)
單位
- MQS Female - - - - - - - - - - -
RS庫存編號 164-0639
製造零件編號1452158-1
HK$0.929
個 (在毎卷:12000)
單位
- MQS Female - - - - - - - - - - -
RS庫存編號 164-0750
製造零件編號1-968873-3
HK$3.229
個 (以毎盒:500)
單位
- AMP MCP 2.8 Female - Silver Copper, Nickel, Silicon Alloy - - - - - - - Crimp