Electric Vehicle Connectors

Electric vehicle connectors, or EV connectors, enable the connection of an electric vehicle to a power supply. With the increasing popularity of hybrid and electric cars, demand for electric vehicle connectors and charging cables has never been higher. Whether for domestic vehicle charging purposes, or commercial installations, the RS range of EV connectors has an option to suit your application.


EV connector types include the male charger connector which plugs into the charger socket, and the vehicle side connector which plugs into the vehicle's socket. Some EV connectors come with cables. Electric vehicle cables have two modes. Mode 2 charging cables are typically used for domestic charging and Mode 3 charging cables are typically used in charging stations.


Types of Electric Vehicle Connector




  • EV Type 1 connector - With a maximum charging level of 7.4kW, this single phase EV connector has 5 pins.

  • EV Type 2 connector - This triple-phase EV connector is commonly used in European regions. Type 2 typically charges up to 22 kW domestically and 43 kW in public charging stations. CCS - A combination plug, or combined charging system, that expands on the typical type 2 plug by offering additional power contacts for quicker charging. Type 2 connectors have 7 pins.

  • HEV UPC Connector - A universal power connector for hybrid electric vehicles as well as electric vehicles.

  • CHAdeMO connectors are used in DC rapid charge points, mainly in the UK. CHAdeMO is the original DC connector and has a typical power rating of 50kW.

  • CCS (Combined Charging Systems) are high power connectors that have a maximum charge level of up to 350kW.



Manual Service Disconnects


An essential tool for service technicians that provides protection when working with high voltage electric vehicles. The Manual Service Disconnect operates as a tool-free way to remove the high voltage battery pack while protecting it from short circuit. This tool is also commonly used by emergency response teams.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 367 項產品
Results per page
Description Price Range Series Connector Type Number of Rows Number of Contacts Wire Size Current Rating Operating Voltage Connector Gender Contact Gender Key Type Applications Cable Length Colour
RS庫存編號 808-6762
製造零件編號1-2103172-1
HK$1,053.15
單位
- AMP+ MSD Manual Service Disconnect - 2 - 350A - Male - - - - Orange
RS庫存編號 808-6734
製造零件編號4-2208102-3
HK$2,626.41
單位
- HVA280 Assembly 1 4 - 40A - Male Male D - 3m Orange
RS庫存編號 170-4599
製造零件編號2177339-8
HK$7,533.825
個 (以毎盒:2)
單位
- AMP+ HVP800 Assembly 1 3 35 mm² 250A 1000V Male Female A - 2m Orange
RS庫存編號 808-6728
製造零件編號HVA280/ HVIL/Term
HK$41.22
單位
- HVA280 Assembly - 2, 3 - 40A 600 to 750V Female Female - - - Orange
RS庫存編號 170-4601
製造零件編號1-2103172-1
HK$1,053.15
個 (以毎袋:9)
單位
- AMP+ MSD Manual Service Disconnect - - - 350A - - - - - - Black
RS庫存編號 124-3965
製造零件編號SLPPA25BSO / C10-730186-000
HK$126.45
單位
R4 RADSOK Surlok Plus RADSOK 1 1 25 mm² 120A 1000V Male Female - BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit - Orange
RS庫存編號 124-4072
製造零件編號ELP2U03 / C10-738026-2US3
HK$269.32
單位
RADSOK Epower Lite RADSOK Plug with HVIL 1 2 6 mm² 7.5 to 70A 800V Male Female U EV/HEV - Orange
RS庫存編號 124-5211
製造零件編號1627136
HK$8,684.95
單位
- EV-T2G3PC-3AC32A-4.0M6.0EHBK01 EV Type 2 - 7 1 x 0.5 mm², 5 x 6 mm² 2 A, 32A 30 V, 480V Male to Female Female, Male - Type 2 Electric Vehicle Charging 4m Black
RS庫存編號 124-4073
製造零件編號ELR2U03 / C10-738025-2UP3
HK$147.53
單位
RADSOK Epower Lite RADSOK Receptacle with HVIL 1 2 6 mm² 7.5 to 70A 800V Female Male U EV/HEV - Orange
RS庫存編號 124-3966
製造零件編號SLPPA25BSB / C10-730186-100
HK$122.18
單位
R4 RADSOK Surlok Plus RADSOK 1 1 25 mm² 120A 1000V Male Female - BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit - Black
RS庫存編號 174-1913
製造零件編號HVCOCMTR8PF570L0000
HK$2,032.22
單位
- HVCO - 2 4 - 2 A, 200A 30 V, 1000V Female Male - - - Grey
RS庫存編號 124-5212
製造零件編號1623908
HK$3,363.90
單位
- EV-TAG3PK-1AC20A-4.0M2.5ESBK01 EV Type 1 - 5 1 x 0.5 mm², 3 x 2.5 mm² 2 A, 20A 30V, 250 V Male to Female Female, Male U Type 2 to Type 1 Electric Vehicle Charging 4m Black
RS庫存編號 124-4082
製造零件編號ELP3A04 / C10-737486-3AS4
HK$236.58
單位
RADSOK Epower Lite RADSOK Plug with HVIL 1 3 10 mm² 7.5 to 70A 800V Male Female A EV/HEV - Orange
RS庫存編號 152-6183
製造零件編號2267221-1
HK$1,350.04
單位
- EVCA EV Type 1 - 5 5.26 (CMA) mm², 10 (AWG) mm² 32A - Male Female - - 3m Black
RS庫存編號 124-4004
製造零件編號SLPPC70BSO0 / C10-730190-0700
HK$297.67
單位
R4 RADSOK Surlok Plus RADSOK 1 1 70 mm² 300A 1000V Male Female - BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit - Orange
RS庫存編號 124-3967
製造零件編號SLPPA25BSR / C10-730186-200
HK$122.93
單位
R4 RADSOK Surlok Plus RADSOK 1 1 25 mm² 120A 1000V Male Female - BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit - Red
RS庫存編號 174-2007
製造零件編號HVSL800082A135
HK$917.98
單位
- HVSL800 - 1 2 35 mm² 180A - Female Male A - - Orange
RS庫存編號 174-1961
製造零件編號HVSLS800022A1H6
HK$333.114
/個 (每包:80個)
單位
- HVSLS800 - 1 2 - 180A - Male Female A - - Orange
RS庫存編號 124-5219
製造零件編號1623512
HK$2,254.72
單位
- EV-GBG3K-3AC16A-5.0M2.5ESBK01 GB/T - 7 1 x 0.5 mm², 5 x 2.5 mm² 2A, 16 A 30 V, 440V Male Female U - 5m Black
RS庫存編號 124-4130
製造零件編號ELP4Z04 / C10-737488-4ZS4
HK$327.27
單位
RADSOK Epower Lite RADSOK Plug with HVIL 2 4 10 mm² 13 to 70A 800V Male Female Z EV/HEV - Orange