AV Adapters

AV adapters, also known as Audio and Video adapters, enable a connection between two or more hardware components or devices, that have incompatible connectors. AV connectors and interfaces are designed for connecting audio and visual equipment specifically. Using an adapter allows you to connect your audio and video components using your existing cables, instead of buying new equipment, which can save time and money.

AV adapters feature connectors such as HDMI, DVI and Displayport. Each end of the adapter will house a connector. This will be a male plug or a female socket, depending on the functionality. An adapter with female HDMI connectors on both ends, for example, can be used to combine two HDMI Cables. While a female to male socket may be used to convert one connection type to another, e.g. a DVI to VGA adapter.

Where are AV adapters used?

AV adapters are commonly used with audio and video devices. This means that they can process both sound and visual signals. There is a range of connectors to suit different applications and devices:

  • DVI (Digital Visual Interface) is a video display interface used to connect to/from a graphics card or computer monitor. This is a hybrid connector for both analogue and digital signals.
  • VGA (Video Graphics Array) is used to connect your computer video output to other equipment for video signals only.
  • HDMI (High-Definition Multimedia Interface) is a popular audio video interface. It connects to compatible TVs, computers, display monitors, cameras and projectors. It can support both video and audio.
  • Stereo adapters, sometimes called phone connectors or headphone jacks, are used for converting the size or gender of the jack. For example, 3.5 mm to 6.35 mm and male to female.

Types of AV adapters:

Adapters can come in a compact housing or on a cable. There are two types of AV adapter, digital and analogue. For example, HDMI and DVI are digital, while VGA and stereo are analogue. Combinations include:

  • Female Stereo to Male Stereo
  • Male DVI-D to Female DVI-D
  • Male HDMI to Female HDMI
  • Female HDMI to DisplayPort
  • Male DVI to Female HDMI
  • Female RCA to Male mono
  • Male RCA to Female BNC
  • Male VGA to Female Phono
  • Female RCA to Female RCA

More about DVI Adapters

There are 3 types of DVI adapter; DVI-A (analogue), DVI-D (digital) and DVI-I (analogue and digital). There are also single link and dual link variants of these. DVI connectors are a more modern alternative to VGA. Therefore a DVI-A to VGA adapter will allow you to connect to an older, but perfectly functioning, VGA monitor.

More about HDMI Adapters

HDMI is a popular connection as it transfers both high definition audio and visual signals. HDMI Ports are really common in TVs, displays and gaming consoles. They are found in homes, workplaces, schools and retail. HDMI adapters enable connection between a HDMI device, such as a computer, and another connector, such as a VGA display.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 96 項產品
Results per page
Description Price End 1 End 2 Type Converts From Type Converts To Type Converts From Gender Length Converts To Gender End 1 Number of Connectors End 2 Number of Connectors Body Orientation Contact Material Contact Plating Housing Material
RS庫存編號 489-355
BrandRS PRO
HK$99.28
單位
- - Adapter DVI-I VGA Female - Male - - Straight Nickel Plated - -
RS庫存編號 489-472
BrandRS PRO
HK$282.34
單位
- - Audio, Video DVI HDMI Male - Female 1 1 Straight - Nickel PVC
RS庫存編號 448-288
製造零件編號NA3FM
BrandNeutrik
HK$105.32
單位
- - Audio XLR XLR Female - Male 1 1 Straight Brass, Bronze Zinc over Silver Zinc Aluminium Copper Alloy
RS庫存編號 448-351
製造零件編號NA2MPMF
BrandNeutrik
HK$105.82
單位
- - Audio - RCA Male - Female - 3 Straight - - -
RS庫存編號 448-301
製造零件編號NA3FJ
BrandNeutrik
HK$121.98
單位
- - Audio 1/4 in Stereo XLR Female - Female - 3 Straight Bronze Silver Nylon
RS庫存編號 410-927
BrandRS PRO
HK$23.69
單位
- - Audio, Video RCA RCA Female - Female 1 1 Straight - Gold Metal
RS庫存編號 448-373
製造零件編號NA2MPMM
BrandNeutrik
HK$112.03
單位
- - Audio - RCA Male - Male - 3 Straight Brass, Bronze Silver over Nickel Zinc
RS庫存編號 448-294
製造零件編號NA3MJ
BrandNeutrik
HK$121.40
單位
- - Audio 1/4 in Stereo XLR Female - Male - 3 Straight Brass Silver Nylon
RS庫存編號 392-576
BrandRS PRO
HK$26.65
單位
- - Audio 3.5 mm Stereo 1/4 in Stereo Female - Male 1 1 Straight Brass Nickel Brass
RS庫存編號 768-4163
BrandRS PRO
HK$153.89
單位
- - Video DVI VGA Male - Female 1 2 Straight - Gold -
RS庫存編號 448-389
製造零件編號NA2FPMF
BrandNeutrik
HK$106.60
單位
- - Audio - RCA Female - Female - 3 Straight - - -
RS庫存編號 768-4208
BrandRS PRO
HK$152.06
單位
- - Audio, Video HDMI HDMI Female - Female 1 1 Straight - - -
RS庫存編號 155-7765
BrandRS PRO
HK$37.98
單位
- - Audio 3.5 mm Stereo 6.35 mm Stereo Male - Female 1 1 Straight - - -
RS庫存編號 665-7598
BrandRS PRO
HK$31.92
單位
- - Audio, Video RCA BNC Male - Female 1 1 Straight Brass Gold Brass
RS庫存編號 489-349
BrandRS PRO
HK$48.81
單位
- - Audio DVI VGA Male 50mm Female - - - - - -
RS庫存編號 392-659
BrandRS PRO
HK$23.09
單位
- - Audio 1/4 in Stereo 1/4 in Mono Female - Male 1 1 Straight Brass Nickel Brass
RS庫存編號 392-592
BrandRS PRO
HK$19.90
單位
- - Audio RCA 3.5 mm Mono Female - Male 1 1 Straight Brass Nickel Brass
RS庫存編號 395-1030
製造零件編號NA2MBNC
BrandNeutrik
HK$141.06
單位
- - Audio, Video - XLR Female - Male - 3 Straight - - -
RS庫存編號 448-367
製造零件編號NA2FPMM
BrandNeutrik
HK$130.87
單位
- - Audio - RCA Female - Male - 3 Straight - - -
RS庫存編號 448-266
製造零件編號NA3FF
BrandNeutrik
HK$118.02
單位
- - Audio - - Female - Female - 3 Straight Bronze Silver Nylon