HDMI Connectors

HDMI connectors are key in almost any audio/visual system. Short for High-Definition Multimedia Interface, HDMI cables and connectors are a means of transferring high definition and high-speed signals from a device to a peripheral. The most common uses of HDMI cables can be found in TV systems connecting set-top boxes to a television providing both visual and audio signal. These cables are used via HDMI connectors built into both the set-top box and the television.


Types of HDMI Connector


Available in three main forms suitable for a range of applications:


Standard Type A


The most commonly used version of HDMI. By far the most recognisable of HDMI connector types to most people and are found on almost all brands of modern TV, computer monitor, gaming console and set-top boxes. HDMI type A male connector measures 13.9mm × 4.45mm.


Mini Type C


A smaller and slimmed-down version of type A and are very commonly found on a wide range of smaller and more portable types of equipment. Type C connections can often be found on digital cameras, camcorders, computer tablets as well as on sat nav systems. Type C Mini HDMI plugs measure 10.42mm × 2.42mm.


Micro Type D


the smallest of the three main HDMI connector forms, the Micro D form retains the same 19-pin configuration however in a slightly different layout due to the constraints of the smaller form. Type D micro HDMI connectors measure just 5.83mm × 2.20mm and can be found in many modern mobile phones.


HDMI connectors are also available in a range of mounting styles and body orientations. Both of these factors are key when purchasing to ensure the most suitable connector for the application.


Many HDMI components found in everyday applications feature gold plated connectors to ensure for the highest quality connection allowing for high-quality signal transfer for systems such as Blu-ray players as well as when being used in display ports for the highest resolution viewing.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 84 項產品
Results per page
Description Price Gender Number of Contacts Size Contact Material Contact Plating Body Orientation Termination Method Current Rating Voltage Rating Housing Material Colour Maximum Operating Temperature Minimum Operating Temperature Series
RS庫存編號 724-8959
BrandRS PRO
HK$189.50
單位
Female - Type A - - Straight Screw Down - - - - - - -
RS庫存編號 727-6311
製造零件編號46765-0001
BrandMolex
HK$26.15
單位
Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C HDMI|MICRO HDMI
RS庫存編號 771-0094
製造零件編號10029449-001RLF
HK$21.004
/個 (每包:5個)
單位
Female 19 Type A Brass Gold over Nickel Right Angle Solder 500mA 40 V ac Glass Fiber High Temp Resin - +85°C -55°C -
RS庫存編號 909-3717
製造零件編號NAHDMI-W-B
BrandNeutrik
HK$160.35
單位
Female 19 Standard Brass Gold Straight Feed Through - - Die Cast Zinc Black +85°C -25°C -
RS庫存編號 162-1999
製造零件編號10029449-001RLF
HK$13.535
個 (在毎卷:400)
單位
- 19 - Brass Gold over Nickel Right Angle Solder 500mA 40 V ac - - - - -
RS庫存編號 818-3282
製造零件編號685119134923
HK$24.74
單位
Female 19 Standard Copper Alloy Gold Right Angle Solder 500mA 40 V dc Brass Tin Plated Black +85°C -25°C HDMI
RS庫存編號 163-5381
製造零件編號685119134923
HK$21.062
個 (在毎卷:250)
單位
Female 19 Standard Copper Alloy Gold Right Angle Solder 500mA 40 V dc Brass Tin Plated Black +85°C -25°C HDMI
RS庫存編號 125-0317
製造零件編號47151-0001
BrandMolex
HK$19.222
個 (在毎卷:350)
單位
Female 19 Type A Copper Alloy Gold Right Angle Solder 500mA 40 V dc Glass Fibre Reinforced Thermoplastic Black +85°C -20°C 47151
RS庫存編號 875-5571
製造零件編號09454521010
BrandHARTING
HK$964.14
單位
Female 19 - - Silver Straight Quick Connect - - - Silver - - Har-Port
RS庫存編號 800-6882
製造零件編號47151-0001
BrandMolex
HK$25.49
單位
Female 19 Type A Copper Alloy Gold over Nickel Right Angle Solder 500mA 40 V dc Glass Fibre Reinforced Thermoplastic Black +85°C -20°C HDMI
RS庫存編號 179-6468
製造零件編號46765-1001-TR250
BrandMolex
HK$19.15
個 (在毎卷:250)
單位
Male 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C -
RS庫存編號 167-6353
製造零件編號46765-1001
BrandMolex
HK$15,847.40
毎卷:1000 個
Reel(s)
Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C HDMI|MICRO HDMI
RS庫存編號 727-6314
製造零件編號46765-1001
BrandMolex
HK$27.17
單位
Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C HDMI|MICRO HDMI
RS庫存編號 739-8559
製造零件編號HDMIF2PCB90
HK$470.48
單位
Female 19 Type A - - Right Angle Solder - - Polymer Black +80°C -20°C -
RS庫存編號 745-5511
製造零件編號1-1747981-1
HK$54.13
單位
Female 19 Type A Copper Alloy Gold over Palladium Nickel Right Angle Solder - - Thermoplastic Black - - -
RS庫存編號 895-1228
製造零件編號DCC-HDMIB-310
HK$211.23
單位
Male - Standard Copper Alloy Gold over Nickel Straight Feed Thru 500mA 300 V ac Thermoplastic Black +80°C -20°C -
RS庫存編號 895-1237
製造零件編號DCC-HDMIT-310
HK$238.40
單位
Male - Standard Copper Alloy Gold over Nickel Straight Feed Thru 500mA 300 V ac Thermoplastic Black +80°C -20°C -
RS庫存編號 895-1234
製造零件編號DCP-HDMIT-F
HK$242.27
單位
Female - Standard Copper Alloy Gold Straight Feed Thru 500mA 300 V ac Thermoplastic Black +80°C -20°C -
RS庫存編號 818-3285
製造零件編號685119135725
HK$37.60
單位
Female 19 Standard Phosphor Bronze Gold Right Angle Solder 500mA 40 V Brass Tin Plated Black +85°C -25°C HDMI
RS庫存編號 818-3289
製造零件編號685119136923
HK$30.31
單位
Female 19 Miniature Phosphor Bronze Gold Right Angle Solder 500mA 40 V Brass Tin Plated Black +85°C -25°C HDMI