Jack Plugs & Sockets

Jack plugs and sockets are widely found in audio and audio-video applications and are most commonly used for analogue audio signals. They are sometimes refered to as TRS connectors, which stands for Tip/Ring/Sleeve. The tip is the end of the plug, the ring is the middle section located between the two plastic dividers, and the sleeve is the rest of the metal part of the plug. Each part of the plug is electrically isolated from the others, allowing one plug to carry more than one signal.
They are typically available as either mono (Single Channel, TR) versions, or Stereo (Dual Channel, TRS) varieties. However, three-channel versions (TRRS) are also available for when video signals are also needed.


Types of Jack Connectors

6.35 mm Jack Connectors

Also known as inch Jack Plugs and Sockets, these connectors are widely found on musical instruments, such as amplifiers and electric guitars or keyboards. Whether on the stage or in the studio, musicians and technicians will be very familiar with inch jack plugs. They are also sometimes known as phone connectors, due to their prevalence in connecting analogue phones and in commercial public address systems.

3.5 mm Jack Connectors

Often known as mini jack plugs or mini jack sockets, these 1/8 inch connectors are widely found in commercial and domestic hi-fi setups. Suitable for less demanding applications than their larger counterparts, mini-jacks are none-the-less used in a variety of specialist applications. They are also commonly found on headphone jacks in portable devices such as iPods or tablets.

2.5mm Jack Connectors

Often called as a sub-mini connector, this 3/32 inch connector functions in much the same was as a mini connector, but is optimised for smaller electronic devices.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 293 項產品
Results per page
Description Price Gender Size Mounting Type Type Body Orientation Termination Method Contact Plating Current Rating Housing Material Voltage Rating Colour Contact Material No of Poles/ Way
RS庫存編號 476-328
BrandRS PRO
HK$30.592
/個 (每包:5個)
單位
Female 3.5 mm PCB Mount Stereo Right Angle Solder Silver 500mA Plastic 30 V ac/dc Black Brass 3
RS庫存編號 395-1131
BrandRS PRO
HK$17.73
單位
Male 3.5 mm Cable Mount Stereo Straight Solder Gold - Brass - - Brass 3
RS庫存編號 424-8155
製造零件編號IES100-3
BrandBelden
HK$86.66
1 包 5 套
Pack(s)
Female 3.5 mm Chassis Mount Stereo - - - - - - - - -
RS庫存編號 190-3301
製造零件編號1502 03
BrandLumberg
HK$13.936
個 (以毎盒:500)
單位
Female - Through Hole Mono Right Angle Solder Silver over Nickel 1A PC 34 V ac/dc - Brass 2
RS庫存編號 876-8690
製造零件編號228
HK$61.80
單位
Male 6.35 mm Cable Mount Mono Right Angle Solder Nickel - Plastic - - Copper Alloy 2
RS庫存編號 629-1325
製造零件編號1502 03
BrandLumberg
HK$12.24
單位
Female 3.5 mm Through Hole Mono Right Angle Solder Silver over Nickel 1A PC 34 V ac/dc - Brass 2
RS庫存編號 106-868
BrandRS PRO
HK$11.021
/個 (每包:10個)
單位
Male 3.5 mm Cable Mount Mono Straight - Nickel - PE - Black Brass -
RS庫存編號 190-3281
製造零件編號KLB 4
BrandLumberg
HK$23.482
個 (以毎盒:100)
單位
Female - Panel Mount Stereo Straight Solder Gold over Nickel 1A PBT 34 V ac/dc - Copper Alloy 3
RS庫存編號 166-361
製造零件編號NP3X
BrandNeutrik
HK$56.44
單位
Male 6.35 mm Cable Mount Stereo Straight Solder Nickel - PA 50 V - Brass 3
RS庫存編號 505-1429
製造零件編號KLB 4
BrandLumberg
HK$24.34
單位
Female 3.5 mm Panel Mount Stereo Straight Solder Gold over Nickel 1A PBT 34 V ac/dc - Copper Alloy 3
RS庫存編號 392-649
BrandRS PRO
HK$18.724
/個 (每包:5個)
單位
Male 3.5 mm Cable Mount Stereo Straight - Nickel - Brass - Natural Brass -
RS庫存編號 395-1119
BrandRS PRO
HK$12.26
單位
Male 3.5 mm Cable Mount Stereo Straight Solder Nickel - Brass - - Brass 3
RS庫存編號 705-1490
製造零件編號35RASMT4BHNTRX
HK$38.38
單位
Female 3.5 mm Surface Mount Stereo Right Angle Solder Silver 3A Thermoplastic - Black Copper Alloy 5
RS庫存編號 453-757
製造零件編號226
HK$74.45
單位
Male 6.35 mm Cable Mount Mono Right Angle - Nickel - Metal - Natural - 2
RS庫存編號 513-0421
製造零件編號IES101-4
HK$16.144
/個 (每包:5個)
單位
Female 3.5 mm PCB Mount Stereo - Solder - - - - - - -
RS庫存編號 505-1479
製造零件編號KLBR 4
BrandLumberg
HK$21.32
單位
Female 3.5 mm Through Hole Stereo Right Angle Solder Nickel 1A PBT 34 V ac/dc - Brass 3
RS庫存編號 190-3283
製造零件編號KLBR 4
BrandLumberg
HK$17.075
個 (以毎盒:500)
單位
Female - Through Hole Stereo Right Angle Solder Nickel 1A PBT 34 V ac/dc - Brass 3
RS庫存編號 505-1435
製造零件編號KLB 3
BrandLumberg
HK$23.15
單位
Female 6.35 mm Panel Mount Stereo Straight Solder Nickel 2A PC 34 V ac/dc - Brass 3
RS庫存編號 392-615
BrandRS PRO
HK$12.432
/個 (每包:10個)
單位
Female 3.5 mm Cable Mount Stereo Straight - Nickel - Brass - Natural Brass -
RS庫存編號 190-3282
製造零件編號KLB 3
BrandLumberg
HK$18.538
個 (以毎盒:100)
單位
Female - Panel Mount Stereo Straight Solder Nickel 2A PC 34 V ac/dc - Brass 3