Backplane Connector Accessories

Backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver. Backplane connectors provide stable electrical connections between the components and the printed circuit boards.

What are backplane connectors used for?

Backplane connectors are used in PCBs for computerised devices. Wire-wrapped connectors are typically used in minicomputers and high-reliability applications in the manufacturing industry. Backplane connectors function as safety parts in heavier components like video cards and peripheral devices to ensure these do not damage the PCB or become disconnected.

Types of backplane connectors

There are three types of backplane connector:

  • Butterfly backplane connectors are used in boards with switchless designs, to lower data latency and overall system cost.
  • Active backplane connectors are standard in boards that contain a bus control and motherboard circuitry but no complex processor components.
  • Passive backplane connectors are universal in boards with buses and drivers that need to transmit data and interface with the operating system.

...
顯示內容 隱藏內容

篩選條件

正在檢視 341 - 360,共 430 項產品
Results per page
Description Price Backplane Connector Type Gender Number of Contacts Number of Columns Number of Rows Body Orientation Housing Material Pitch Contact Material Mounting Type Contact Plating Current Rating Voltage Rating Termination Method
RS庫存編號 164-2199
製造零件編號2065769-1
HK$153.85
毎管:20 個
單位
Hard Metric 2 Pair Female 60 10 4 Right Angle Polyester 2.5mm Copper - Tin over Nickel 700mA 250 V ac Press Fit
RS庫存編號 162-3709
製造零件編號17051332203
BrandHARTING
HK$70.85
單位
- Male 133 - 7 Straight Glass Fibre Reinforced Thermoplastic 2mm Copper Alloy Through Hole Gold over Nickel 1A 750 V ac Press-In
RS庫存編號 828-2077
製造零件編號MP2-SP10-51P1-KR
Brand3M
HK$30.81
/個 (每包:840個)
單位
Power Female 10 - 5 Right Angle Liquid Crystal Polymer 2mm Copper Alloy - Gold over Nickel 6.5A - Press-In
RS庫存編號 182-2184
製造零件編號10034249-101LF
HK$145.016
毎管:225 個
單位
- Male 90 10 - Right Angle Thermoplastic 2mm Copper Alloy Through Hole Gold over Nickel 500mA - Press Fit
RS庫存編號 340-1046
製造零件編號5100147-1
HK$106.88
單位
Hard Metric Type A Female 110 22 5 Right Angle PET 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Press-In
RS庫存編號 739-0990
製造零件編號5352268-1
HK$136.14
單位
Hard Metric Type B Female 110 22 5 Straight Glass Fibre Reinforced PBT 2mm Phosphor Bronze Through Hole - - - Solder
RS庫存編號 259-9631
製造零件編號516-090-000-302
BrandEDAC
HK$84.89
單位
- Male 90 - - Straight - - Phosphor Bronze - Gold 8.5A - -
RS庫存編號 718-1563
製造零件編號5536613-1
HK$67.69
單位
Futurebus+ Female 8 - - Right Angle Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold over Palladium Nickel over Nickel - 30 V ac Solder
RS庫存編號 191-7965
製造零件編號2-1926739-5
HK$98.41
單位
- Female 85 - 5 Right Angle Thermoplastic 2.75mm Copper - Gold, Nickel, Tin 17A 250 V ac/dc Press Fit
RS庫存編號 718-1601
製造零件編號120957-1
HK$93.01
單位
- - 7 - 1 Right Angle - 2mm Copper Alloy Through Hole Gold 16A - Press Fit
RS庫存編號 164-4155
製造零件編號5100161-1
HK$43.38
毎管:22 個
單位
- - - - - - - - - - - - - -
RS庫存編號 871-9884
製造零件編號5120790-1
HK$342.02
/個 (每包:360個)
單位
High Speed Female 100 10 10 Right Angle Polyester 2.5mm Copper Alloy - Tin over Nickel 1.15A 250 V ac Solder
RS庫存編號 341-8965
製造零件編號127050-0204
BrandITT Cannon
HK$1,384.90
單位
- Male 156 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS庫存編號 161-8734
製造零件編號5188835-1
HK$87.62
毎管:11 個
單位
Hard Metric Type B Male 154 22 7 Straight PET 2mm Phosphor Bronze Through Hole Gold over Nickel - - Press-In
RS庫存編號 865-8051
製造零件編號02050000004
BrandHARTING
HK$102.00
單位
- Female 160 - 5 Straight PC - Copper Alloy - Gold over Nickel 1 A @ 70 °C - Crimp
RS庫存編號 865-8045
製造零件編號17660042201
BrandHARTING
HK$66.49
單位
Hard Metric Female 4 - 4 Straight PBT 3mm Copper Alloy - Gold over Nickel 23 A @ 70 °C - Press-In
全新
RS庫存編號 196-3517
製造零件編號2102771-1
HK$1,073.27
毎管:17 個
單位
High Speed Male 112 16 7 Right Angle LCP 1.9mm Phosphor Bronze Board Mount Gold Plated, Tin 1A - Solder
RS庫存編號 770-6985
製造零件編號354148
BrandERNI
HK$66.74
單位
Hard Metric Female 110 - 5 Right Angle PBT 2mm Phosphor Bronze - Gold 1A - Press-In
全新
RS庫存編號 196-3522
製造零件編號2102735-1
HK$241.227
毎管:33 個
單位
High Speed Female 72 8 9 Vertical LCP 1.8mm Phosphor Bronze Board Mount Gold Plated, Tin 1.5A - Solder
RS庫存編號 864-3844
製造零件編號1410186-1
HK$103.71
/個 (每包:528個)
單位
VITA 46 Left Female 72 8 9 Straight Liquid Crystal Polymer 1.8mm Phosphor Bronze - Gold over Nickel 1A 50 V ac/dc Solder