Backplane Connector Accessories

Backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver. Backplane connectors provide stable electrical connections between the components and the printed circuit boards.

What are backplane connectors used for?

Backplane connectors are used in PCBs for computerised devices. Wire-wrapped connectors are typically used in minicomputers and high-reliability applications in the manufacturing industry. Backplane connectors function as safety parts in heavier components like video cards and peripheral devices to ensure these do not damage the PCB or become disconnected.

Types of backplane connectors

There are three types of backplane connector:

  • Butterfly backplane connectors are used in boards with switchless designs, to lower data latency and overall system cost.
  • Active backplane connectors are standard in boards that contain a bus control and motherboard circuitry but no complex processor components.
  • Passive backplane connectors are universal in boards with buses and drivers that need to transmit data and interface with the operating system.

...
顯示內容 隱藏內容

篩選條件

正在檢視 381 - 400,共 430 項產品
Results per page
Description Price Backplane Connector Type Gender Number of Contacts Number of Columns Number of Rows Body Orientation Housing Material Pitch Contact Material Mounting Type Contact Plating Current Rating Voltage Rating Termination Method
RS庫存編號 366-7684
製造零件編號17241102102
BrandHARTING
HK$91.47
單位
Hard Metric Type B Female 110 22 5 Right Angle - 2mm - Through Hole Gold over Nickel - - Press-In
RS庫存編號 725-6219
製造零件編號10076197-101LF
HK$236.21
單位
High Density Male 216 12 18 Straight Thermoplastic 1.8mm Copper Alloy - Gold over Palladium Nickel 250mA - Press-In
RS庫存編號 124-8253
製造零件編號2187544-1
HK$195.19
單位
High Speed Female 72 6 12 Straight - 3.9mm - - - - 80 V ac Press Fit
RS庫存編號 164-3433
製造零件編號6469048-1
HK$225.56
個 (以毎袋:120)
單位
High Speed Hard Metric, 4 Pair Male 80 10 4 Right Angle PET 2.5mm Copper Nickel Silicon Alloy - Tin over Nickel - - Solder
RS庫存編號 163-8326
製造零件編號1410140-1
HK$305.97
毎管:17 個
單位
VITA 46 Centre Female 144 16 9 Straight Liquid Crystal Polymer 1.8mm Phosphor Bronze Through Hole Gold over Nickel - - Solder
RS庫存編號 182-2733
製造零件編號10061290-555444PLF
HK$124.98
單位
- - - - - - - - - - - - - -
RS庫存編號 181-7410
製造零件編號173460-1617
BrandMolex
HK$152.564
Each (In a Tray of 105)
單位
3 Pair Male 36 6 6 Right Angle Thermoplastic 2.35mm High Performance Alloy - Gold over Nickel, Tin over Nickel 750mA 150 Vrms ac/dc Through Hole
RS庫存編號 182-2688
製造零件編號HM2J65PE5118N9LF
HK$104.79
單位
- - - - - - - - - - - - - -
RS庫存編號 917-5248
製造零件編號043190
BrandERNI
HK$49.03
單位
Hard Metric Type A Male 110 25 7 Vertical PBT 2mm Phosphor Bronze - Gold 1.5A - Press Fit
RS庫存編號 366-7628
製造零件編號17250952101
BrandHARTING
HK$76.84
單位
Hard Metric Type B Female 95 19 5 Right Angle - 2mm - Through Hole Gold over Nickel - - Press-In
RS庫存編號 720-2411
製造零件編號292178-1
HK$67.16
單位
- - 22 - 2 Straight - 2mm Phosphor Bronze Through Hole Gold - - Solder
RS庫存編號 165-0973
製造零件編號5646956-1
HK$62.55
毎管:27 個
單位
- - 6 - 1 Right Angle - 2mm Phosphor Bronze Through Hole - 10A - Press-Fit
RS庫存編號 910-8358
製造零件編號516-020-000-421
BrandEDAC
HK$159.70
單位
- Female 20 - - Straight PC 3.81mm Phosphor Bronze Alloy - Gold over Nickel 8.5A 2 kV ac -
RS庫存編號 162-3697
製造零件編號17211101101
BrandHARTING
HK$86.68
/個 (每包:10個)
單位
- Female 110 - 7 Right Angle Glass Fibre Reinforced Thermoplastic 2mm Copper Alloy Through Hole Gold over Nickel 1A 750 V ac Press-In
全新
RS庫存編號 196-3516
製造零件編號2102772-1
HK$637.82
單位
High Speed Male 56 8 7 Right Angle LCP 1.9mm Phosphor Bronze Board Mount Gold Plated, Tin 1A - Solder
RS庫存編號 136-2699
製造零件編號ST60-24P(30)
BrandHirose
HK$17.29
1 包 1 套
Pack(s)
- Female - - - - Plastic - Copper Alloy PCB Mount Gold - - SMT
RS庫存編號 910-8383
製造零件編號516-056-000-311
BrandEDAC
HK$161.91
單位
- Male 56 - - Straight PC 3.81mm Phosphor Bronze Alloy - Gold over Nickel 8.5A 2 kV ac -
RS庫存編號 340-1181
製造零件編號5352171-1
HK$137.68
單位
Hard Metric Type B Female 95 19 5 Right Angle PET 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Solder
RS庫存編號 922-9770
製造零件編號17011542203
BrandHARTING
HK$76.59
毎管:10 個
單位
Hard Metric Type A Male 154 22 7 Straight - 2mm - Through Hole Gold over Nickel - - Press-In
RS庫存編號 821-6098
製造零件編號74062-2504
BrandMolex
HK$366.84
單位
- - 200 - 8 Straight - 2mm Copper Through Hole - 3A 120 V ac/dc Solder