Backplane Connector Accessories

Backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver. Backplane connectors provide stable electrical connections between the components and the printed circuit boards.

What are backplane connectors used for?

Backplane connectors are used in PCBs for computerised devices. Wire-wrapped connectors are typically used in minicomputers and high-reliability applications in the manufacturing industry. Backplane connectors function as safety parts in heavier components like video cards and peripheral devices to ensure these do not damage the PCB or become disconnected.

Types of backplane connectors

There are three types of backplane connector:

  • Butterfly backplane connectors are used in boards with switchless designs, to lower data latency and overall system cost.
  • Active backplane connectors are standard in boards that contain a bus control and motherboard circuitry but no complex processor components.
  • Passive backplane connectors are universal in boards with buses and drivers that need to transmit data and interface with the operating system.

...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 60,共 432 項產品
Results per page
Description Price Backplane Connector Type Gender Number of Contacts Number of Columns Number of Rows Body Orientation Housing Material Pitch Contact Material Mounting Type Contact Plating Current Rating Voltage Rating Termination Method
RS庫存編號 164-7692
製造零件編號100143-1
HK$72.14
毎管:10 個
單位
Hard Metric Type A Male 110 25 5 Straight PBT 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Press-In
RS庫存編號 922-9770
製造零件編號17011542203
BrandHARTING
HK$76.59
毎管:10 個
單位
Hard Metric Type A Male 154 22 7 Straight - 2mm - Through Hole Gold over Nickel - - Press-In
RS庫存編號 161-4498
製造零件編號5536514-2
HK$62.55
毎管:24 個
單位
- - 48 - 4 Straight - 2mm Phosphor Bronze Through Hole Gold 3A 30 V ac Press Fit
RS庫存編號 146-3530
製造零件編號172201-0001
BrandMolex
HK$54.56
單位
PCB Female 1 - 1 Right Angle Liquid Crystal Polymer 1.6mm Copper Alloy Through Hole Nickel, Silver, Tin 180A 600 V ac Solder
RS庫存編號 340-1169
製造零件編號5352068-1
HK$115.01
單位
Hard Metric Type A Female 110 25 5 Right Angle PET 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Solder
RS庫存編號 917-5201
製造零件編號354142
BrandERNI
HK$68.57
單位
Hard Metric Type A Female 110 - 5 Right Angle PBT 2mm Phosphor Bronze - Gold 1A - Press-In
RS庫存編號 170-6913
製造零件編號354144
BrandERNI
HK$69.74
Each (In a Tray of 32)
單位
Hard Metric Type B Female 125 25 5 Right Angle Liquid Crystal Polymer, PBT 2mm Phosphor Bronze - Gold 1.5A - Press Fit
RS庫存編號 871-9881
製造零件編號5120789-1
HK$106.88
/個 (每包:780個)
單位
High Speed Female 30 5 6 Right Angle Polyester 2.5mm Copper Alloy - Tin over Nickel 1.15A 250 V ac Solder
RS庫存編號 720-2411
製造零件編號292178-1
HK$67.50
單位
- - 22 - 2 Straight - 2mm Phosphor Bronze Through Hole Gold - - Solder
RS庫存編號 740-7405
製造零件編號17351252102
BrandHARTING
HK$108.16
單位
Hard Metric Type A/B Female 125 25 5 Right Angle Glass Fibre Reinforced Thermoplastic 2mm Copper Alloy - Gold, Nickel 1A - Press-In
RS庫存編號 182-2423
製造零件編號HM2R30PA5100N9LF
HK$22.57
單位
- - - - - - - - - - - - - -
RS庫存編號 181-7410
製造零件編號173460-1617
BrandMolex
HK$152.564
Each (In a Tray of 105)
單位
3 Pair Male 36 6 6 Right Angle Thermoplastic 2.35mm High Performance Alloy - Gold over Nickel, Tin over Nickel 750mA 150 Vrms ac/dc Through Hole
RS庫存編號 163-9863
製造零件編號1375795-2
HK$167.20
個 (以毎袋:105)
單位
PC/104 Female 104 - 4 Straight Nylon 2.54mm Phosphor Bronze Through Hole Gold over Nickel 3A - Press-In
RS庫存編號 163-9118
製造零件編號2187626-1
HK$944.95
Each (In a Tray of 144)
單位
High Speed Female 72 6 12 Straight Thermoplastic 2.5 (Column) mm, 3.9 (Row) mm Copper Alloy - Gold over Nickel - 80 V ac Press Fit
RS庫存編號 917-5273
製造零件編號254016
BrandERNI
HK$142.87
單位
Universal Power Module Female 7 5 4 Vertical PBT 2mm Copper Alloy - Gold 10.5A - Press Fit
RS庫存編號 340-1181
製造零件編號5352171-1
HK$137.68
單位
Hard Metric Type B Female 95 19 5 Right Angle PET 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Solder
RS庫存編號 167-6400
製造零件編號87779-1001
BrandMolex
HK$23.28
Each (In a Tray of 30)
單位
- Female 22 - 1 Vertical Liquid Crystal Polymer 1.27mm Copper Alloy - Gold over Nickel 1.5A 30 V Solder
RS庫存編號 170-6922
製造零件編號214431
BrandERNI
HK$86.51
Each (In a Tray of 64)
單位
Hard Metric Type B8 Male 40 8 7 Vertical PBT 2mm Phosphor Bronze - Gold 1.5A - Press Fit
RS庫存編號 161-5421
製造零件編號354148
BrandERNI
HK$58.10
Each (In a Tray of 32)
單位
Hard Metric Type B Female 110 - 5 Right Angle PBT 2mm Phosphor Bronze - Gold 1A - Press-In
RS庫存編號 770-6976
製造零件編號354142
BrandERNI
HK$68.57
單位
Hard Metric Female 110 - 5 Right Angle PBT 2mm Phosphor Bronze - Gold 1A - Press-In