Backplane Connector Accessories

Backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver. Backplane connectors provide stable electrical connections between the components and the printed circuit boards.

What are backplane connectors used for?

Backplane connectors are used in PCBs for computerised devices. Wire-wrapped connectors are typically used in minicomputers and high-reliability applications in the manufacturing industry. Backplane connectors function as safety parts in heavier components like video cards and peripheral devices to ensure these do not damage the PCB or become disconnected.

Types of backplane connectors

There are three types of backplane connector:

  • Butterfly backplane connectors are used in boards with switchless designs, to lower data latency and overall system cost.
  • Active backplane connectors are standard in boards that contain a bus control and motherboard circuitry but no complex processor components.
  • Passive backplane connectors are universal in boards with buses and drivers that need to transmit data and interface with the operating system.

...
顯示內容 隱藏內容

篩選條件

正在檢視 61 - 80,共 432 項產品
Results per page
Description Price Backplane Connector Type Gender Number of Contacts Number of Columns Number of Rows Body Orientation Housing Material Pitch Contact Material Mounting Type Contact Plating Current Rating Voltage Rating Termination Method
RS庫存編號 163-9118
製造零件編號2187626-1
HK$944.95
Each (In a Tray of 144)
單位
High Speed Female 72 6 12 Straight Thermoplastic 2.5 (Column) mm, 3.9 (Row) mm Copper Alloy - Gold over Nickel - 80 V ac Press Fit
全新
RS庫存編號 196-3515
製造零件編號2102772-1
HK$585.42
/個 (每包:30個)
單位
High Speed Male 56 8 7 Right Angle LCP 1.9mm Phosphor Bronze Board Mount Gold Plated, Tin 1A - Solder
RS庫存編號 739-1007
製造零件編號5352115-1
HK$83.43
單位
Hard Metric Type C Female 55 11 5 Right Angle Glass Fibre Reinforced PBT 2mm Phosphor Bronze Through Hole Gold 1.5A 500 V ac Solder
RS庫存編號 905-3312
製造零件編號2198267-2
HK$318.75
單位
High Speed Female 72 - 4 Right Angle Thermoplastic 4.5mm Copper Alloy - Tin 500mA 250 V ac Press Fit
RS庫存編號 718-9286
製造零件編號6469025-1
HK$90.11
單位
High Speed Hard Metric, 2 Pair - 40 10 4 Straight PE 2.5mm Phosphor Bronze Through Hole Gold over Nickel 700mA 250 V ac Press-In
RS庫存編號 259-9580
製造零件編號516-038-000-302
BrandEDAC
HK$71.53
單位
- Male 38 - - Straight - - Phosphor Bronze - Gold 8.5A - -
RS庫存編號 871-9768
製造零件編號5120637-1
HK$516.84
/個 (每包:184個)
單位
Hard Metric Type B Female 144 12 12 Right Angle Glass Fibre Reinforced PET 2mm Phosphor Bronze - Nickel - - -
RS庫存編號 718-1547
製造零件編號120955-1
HK$79.75
單位
- - 5 - 1 Right Angle - 2mm Copper Alloy Through Hole Gold 16A - Press Fit
RS庫存編號 909-7191
製造零件編號5223008-2
HK$112.44
單位
Connector Female 5 - 5 Right Angle Liquid Crystal Polymer 2mm Phosphor Bronze - Gold, Nickel 3A 1 kV ac Press Fit
RS庫存編號 164-7530
製造零件編號6450160-3
HK$37.14
Each (In a Tray of 275)
單位
Multi-Beam Female 26 - - Right Angle Thermoplastic 2.54mm Copper Through Hole Gold over Nickel - 60 V ac, 200 V dc Solder
RS庫存編號 917-5190
製造零件編號973056
BrandERNI
HK$88.82
單位
High Speed Male 60 10 4 Vertical Liquid Crystal Polymer 1.5 (Horizontal) mm, 2.5 (Vertical) mm Copper Alloy - Gold over Nickel, Palladium Nickel 900mA - Press Fit
RS庫存編號 170-6914
製造零件編號354150
BrandERNI
HK$39.923
Each (In a Tray of 64)
單位
Hard Metric Type C Female 55 11 5 Right Angle Liquid Crystal Polymer, PBT 2mm Phosphor Bronze - Gold 1.5A - Press Fit
RS庫存編號 910-8406
製造零件編號516-120-000-202
BrandEDAC
HK$113.26
單位
- Female 120 - - Straight DAP 3.81mm Phosphor Bronze Alloy - Gold over Nickel 8.5A 2 kV ac -
RS庫存編號 165-0427
製造零件編號1469002-1
HK$160.19
毎管:20 個
單位
High Speed Hard Metric, 4 Pair Male 80 10 8 Straight PET 2.5mm Phosphor Bronze - Gold over Nickel - - Press-In
RS庫存編號 161-5422
製造零件編號354143
BrandERNI
HK$60.41
Each (In a Tray of 32)
單位
Hard Metric Type B Female 125 25 5 Right Angle Liquid Crystal Polymer, PBT 2mm Phosphor Bronze - Gold 1.5A - Press Fit
RS庫存編號 144-4466
製造零件編號1735869-1
HK$19.25
個 (在毎卷:600)
單位
- Female 29 29 1 Vertical Thermoplastic 1.27mm Copper Alloy Surface Mount Nickel - - Solder
RS庫存編號 910-8399
製造零件編號516-120-000-101
BrandEDAC
HK$188.20
單位
- Male 120 - - Straight DAP 3.81mm Phosphor Bronze Alloy - Gold over Nickel 8.5A 2 kV ac -
RS庫存編號 181-7466
製造零件編號173460-1617
BrandMolex
HK$194.69
單位
3 Pair Male 36 6 6 Right Angle Thermoplastic 2.35mm High Performance Alloy - Gold over Nickel, Tin over Nickel 750mA 150 Vrms ac/dc Through Hole
RS庫存編號 170-6926
製造零件編號044147
BrandERNI
HK$33.20
Each (In a Tray of 64)
單位
Hard Metric Type C Male 55 11 7 Vertical PBT 2mm Phosphor Bronze - Gold 1.5A - Press Fit
RS庫存編號 182-2682
製造零件編號10040993-101LF
HK$175.74
單位
- - - - - - - - - - - - - -