Backplane Connectors

Backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver. Backplane connectors provide stable electrical connections between the components and the printed circuit boards.

What are backplane connectors used for?

Backplane connectors are used in PCBs for computerised devices. Wire-wrapped connectors are typically used in minicomputers and high-reliability applications in the manufacturing industry. Backplane connectors function as safety parts in heavier components like video cards and peripheral devices to ensure these do not damage the PCB or become disconnected.

Types of backplane connectors

There are three types of backplane connector:

  • Butterfly backplane connectors are used in boards with switchless designs, to lower data latency and overall system cost.
  • Active backplane connectors are standard in boards that contain a bus control and motherboard circuitry but no complex processor components.
  • Passive backplane connectors are universal in boards with buses and drivers that need to transmit data and interface with the operating system.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 397 項產品
Results per page
Description Price Backplane Connector Type Gender Number of Contacts Number of Columns Number of Rows Body Orientation Housing Material Pitch Contact Material Mounting Type Contact Plating Current Rating Voltage Rating Termination Method
RS庫存編號 135-4436
製造零件編號1410187-3
HK$1,012.959
毎管:17 個
單位
VITA 46 Centre Male 112 16 7 Right Angle Liquid Crystal Polymer 1.8mm Phosphor Bronze Through Hole Gold over Nickel - - Solder
RS庫存編號 196-154
製造零件編號1410187-3
HK$1,076.17
單位
VITA 46 Centre Male 112 16 7 Right Angle Liquid Crystal Polymer 1.8mm Phosphor Bronze Through Hole Gold over Nickel - - Solder
RS庫存編號 295-3502
製造零件編號127050-0109
BrandITT Cannon
HK$2,859.58
單位
- Male 260 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS庫存編號 447-061
製造零件編號DRP108
BrandMcmurdo
HK$381.33
單位
- Male 8 - 2 Straight DAP 4.7mm Copper Alloy - Gold 5A 800 V ac/dc Solder
RS庫存編號 366-7678
製造零件編號17230552101
BrandHARTING
HK$77.60
單位
Hard Metric Type C Female 55 11 5 Right Angle - 2mm Copper Alloy Through Hole Gold over Nickel 1A - Press-In
RS庫存編號 917-5298
製造零件編號254020
BrandERNI
HK$201.44
單位
Universal Power Module Male 7 4 4 Right Angle PBT 2mm Copper Alloy - Gold 10.5A - Press Fit
RS庫存編號 295-3518
製造零件編號127050-0110
BrandITT Cannon
HK$1,091.91
單位
- Female 260 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS庫存編號 447-083
製造零件編號DRP116
BrandMcmurdo
HK$544.36
單位
- Male 16 - 2 Straight DAP 4.7mm Copper Alloy - Gold 5A 800 V ac/dc Solder
RS庫存編號 259-9625
製造零件編號516-056-000-401
BrandEDAC
HK$172.87
單位
- Female 56 - - Straight Plastic 3.81mm Phosphor Bronze - Gold 8.5A - -
RS庫存編號 163-8327
製造零件編號1410189-3
HK$628.551
毎管:30 個
單位
VITA 46 Left Male 56 8 7 Right Angle Liquid Crystal Polymer 1.8mm Phosphor Bronze Through Hole Gold over Nickel - - Solder
RS庫存編號 740-7442
製造零件編號16310341201000
BrandHARTING
HK$210.23
單位
- Female 34 - - Straight Glass Fibre Reinforced PBT - Copper Alloy - Gold 16A - Press-In
RS庫存編號 793-6921
製造零件編號1469001-1
HK$240.52
單位
High Speed Hard Metric, 4 Pair Female 80 10 4 Right Angle PET 2.5mm Copper Nickel Silicon Alloy - Tin over Nickel 700mA 250 V ac Solder
RS庫存編號 341-8959
製造零件編號127050-0212
BrandITT Cannon
HK$1,436.24
單位
- Male 96 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS庫存編號 905-3343
製造零件編號2000973-1
HK$6,715.65
單位
Fibre Optic Female 5 - 1 Straight Aluminium Alloy - - - - - - Screw
RS庫存編號 196-160
製造零件編號1410190-3
HK$1,264.58
單位
VITA 46 Centre Male 112 16 7 Right Angle Liquid Crystal Polymer 1.8mm Phosphor Bronze - Gold over Nickel - - Press-In
RS庫存編號 164-3112
製造零件編號1469001-1
HK$217.097
毎管:20 個
單位
High Speed Hard Metric, 4 Pair Female 80 10 4 Right Angle PET 2.5mm Copper Nickel Silicon Alloy - Tin over Nickel 700mA 250 V ac Solder
RS庫存編號 170-6912
製造零件編號364297
BrandERNI
HK$59.378
Each (In a Tray of 32)
單位
Hard Metric Type A Female 110 25 5 Right Angle Liquid Crystal Polymer, PBT 2mm Phosphor Bronze - Gold 1.5A - Press Fit
RS庫存編號 917-5207
製造零件編號364297
BrandERNI
HK$74.52
單位
Hard Metric Type A Female 110 25 5 Right Angle Liquid Crystal Polymer, PBT 2mm Phosphor Bronze - Gold 1.5A - Press Fit
RS庫存編號 259-9647
製造零件編號516-090-000-401
BrandEDAC
HK$289.58
單位
- Female 90 - - Straight - - Phosphor Bronze - Gold 8.5A - -
RS庫存編號 164-1649
製造零件編號5100143-1
HK$82.801
毎管:10 個
單位
Hard Metric Type A Male 110 22 5 Straight PBT 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Press-In