DIN 41612 Connectors

DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.



Uses


The primary use of DIN 41612 connectors are PCB connectors and motherboards, the main acceptance would be their board to board reliable connections.



Types



  • Number of contacts varies

  • Many variations of housing material, including different types of metal and plastic

  • Both angled and straight versions

  • Male and female



Mounting Types



  • Cable mount

  • Panel mount

  • Snap pin mount

  • Through hole


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 825 項產品
Results per page
Description Price Number of Contacts Gender Number of Rows Body Orientation Termination Method Row Loading Type Pitch Contact Plating Mounting Type CAD Drawing Class Rating Current Rating Contact Material
RS庫存編號 740-6733
製造零件編號09030963214
BrandHARTING
HK$62.96
單位
96 Female 3 Straight Crimp - - 2.54mm - Panel Mount - - - -
RS庫存編號 923-5003
製造零件編號09030963214
BrandHARTING
HK$53.112
個 (以毎盒:150)
單位
96 Female 3 Straight Crimp - - 2.54mm - Panel Mount - - - -
RS庫存編號 256-8621
製造零件編號1393725-7
HK$612.53
單位
16 Female - Straight - - - - Silver - - - 10A -
RS庫存編號 770-6938
製造零件編號384299
BrandERNI
HK$197.90
單位
160 Male 5 Right Angle Solder A/b/c/d/e E160 2.54mm Gold - - C1, C2 2A Copper Alloy
RS庫存編號 170-6873
製造零件編號384299
BrandERNI
HK$165.389
Each (In a Tray of 19)
單位
160 Male 5 Right Angle Solder A/b/c/d/e E160 2.54mm Gold - - C1, C2 2A Copper Alloy
RS庫存編號 406-278
製造零件編號09032966821
BrandHARTING
HK$111.47
單位
96 Female 3 Straight Wire Wrap A/b/c C 2.54mm Gold over Palladium Nickel Through Hole - C2 2A -
RS庫存編號 170-6871
製造零件編號374470
BrandERNI
HK$192.258
Each (In a Tray of 20)
單位
160 Male 5 Straight Solder A/b/c/d/e TE 2.54mm Gold - - C2 2A Copper Alloy
RS庫存編號 770-6932
製造零件編號374470
BrandERNI
HK$206.89
單位
160 Male 5 Straight Solder A/b/c/d/e TE 2.54mm Gold - - C2 2A Copper Alloy
RS庫存編號 473-177
製造零件編號09062486835
BrandHARTING
HK$88.08
單位
48 Female 3 Straight Solder Z/b/d - 5.08mm Gold over Nickel Through Hole - C2 6A -
RS庫存編號 923-1632
製造零件編號09032966861
BrandHARTING
HK$71.791
個 (以毎盒:20)
單位
96 Female 3 Straight Press-In A/b/c C 2.54mm Gold - - C2 2A Copper Alloy
RS庫存編號 521-803
製造零件編號224473
BrandERNI
HK$92.50
單位
96 Female 3 Straight Solder A/b/c C 2.54mm Gold Through Hole - C2 2A Copper Alloy
RS庫存編號 508-3347
BrandRS PRO
HK$26.854
/個 (每包:5個)
單位
64 Male 2 Right Angle Solder A/c C 2.54mm Gold over Nickel - - C3 2A Phosphor Bronze
RS庫存編號 256-8570
製造零件編號1393725-1
HK$270.41
單位
8 Female - Straight - - - - Silver - - - 10A -
RS庫存編號 923-4729
製造零件編號09032966850
BrandHARTING
HK$32.108
個 (以毎盒:100)
單位
96 Female 3 Straight Press-In A/b/c C 2.54mm Gold over Nickel Through Hole - C2 2A Copper Alloy
RS庫存編號 693-1871
製造零件編號09032966850
BrandHARTING
HK$40.19
單位
96 Female 3 Straight Press-In A/b/c C 2.54mm Gold over Nickel Through Hole - C2 2A Copper Alloy
RS庫存編號 161-6273
製造零件編號1393725-1
HK$233.852
Each (In a Tray of 30)
單位
8 Female - Straight - - - - Silver - - - 10A -
RS庫存編號 170-6708
製造零件編號224473
BrandERNI
HK$49.448
Each (In a Tray of 62)
單位
96 Female 3 Straight Solder A/b/c C 2.54mm Gold Through Hole - C2 2A Copper Alloy
RS庫存編號 508-3353
BrandRS PRO
HK$46.31
/個 (每包:5個)
單位
64 Female 2 Straight Solder A/c C 2.54mm Gold over Nickel - - C3 2A Phosphor Bronze
RS庫存編號 740-6795
製造零件編號09032966861
BrandHARTING
HK$83.10
單位
96 Female 3 Straight Press-In A/b/c C 2.54mm Gold - - C2 2A Copper Alloy
RS庫存編號 923-0887
製造零件編號09062486835
BrandHARTING
HK$83.403
個 (以毎盒:20)
單位
48 Female 3 Straight Solder Z/b/d - 5.08mm Gold over Nickel Through Hole - C2 6A -