DIN 41622 Connectors

DIN 41622 connectors are named for Deutsches Institut für Normung, the German company who first standardised these types of connections. This type of DIN connector are generally used in broadcast audio, for terminating multipair audio cables in particular. They can be used in wiring between studios, and connecting to rack-mounted equipment. DIN 41622 connectors are similar to DIN 41618 connectors, but have a lower pin density, with 30 pins compared to 39.

What are DIN connectors?

DIN connectors are usually associated with audio applications, which is the purpose that they were first standardised for. Each number corresponds to a connector with a different configuration of pins, and each has a specific use. There are many configurations, which makes them a very popular and versatile type of connection.

Types of DIN 41622 connectors

DIN 41622 connectors come in a range of different formats, with the connector having different potential genders, rows, and numbers of contacts. This will dictate what they are used for, as you may require more or less contacts and rows for a given connection.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Gender Number of Contacts Number of Rows Termination Method Housing Material Current Rating Maximum Contact Resistance Voltage Rating Series Maximum Operating Temperature Minimum Operating Temperature Body Orientation Contact Plating
RS庫存編號 100-6217
製造零件編號J00040A0911
HK$67.30
單位
Female 8 2 Solder PC 8A 5mΩ 380 V ac, 450 V dc J000 +60°C - Straight Silver
RS庫存編號 100-6302
製造零件編號J00042A0919
HK$185.82
單位
Female 30 3 Solder PC 8A 5mΩ 380 V ac, 450 V dc J000 +60°C - Straight Silver
RS庫存編號 100-6267
製造零件編號J00045A0916
HK$79.59
單位
Male 20 2 Solder PC 8A 5mΩ 380 V ac, 450 V dc J000 +60°C - Straight Silver
RS庫存編號 100-6289
製造零件編號J00041A0917
HK$88.85
單位
Female 20 2 Solder PC 8A 5mΩ 380 V ac, 450 V dc J000 +60°C - Straight Silver
RS庫存編號 100-6295
製造零件編號J00046A0918
HK$127.19
單位
Male 30 3 Solder PC 8A 5mΩ 380 V ac, 450 V dc J000 +60°C - Straight Silver
RS庫存編號 164-8419
製造零件編號1393726-1
HK$49.387
個 (以毎袋:150)
單位
Male 8 - - - 10A - 450 V RP622 +125°C -55°C Straight Silver
RS庫存編號 100-6223
製造零件編號J00045A0912
HK$60.19
單位
Male 12 2 Solder PC 8A 5mΩ 380 V ac, 450 V dc J000 +60°C - Straight Silver
RS庫存編號 100-6239
製造零件編號J00041A0913
HK$84.16
單位
Female 12 2 Solder PC 8A 5mΩ 380 V ac, 450 V dc J000 +60°C - Straight Silver
RS庫存編號 100-6245
製造零件編號J00045A0914
HK$59.36
單位
Male 16 2 Solder PC 8A 5mΩ 380 V ac, 450 V dc J000 +60°C - Straight Silver
RS庫存編號 100-6251
製造零件編號J00041A0915
HK$113.83
單位
Female 16 2 Solder PC 8A 5mΩ 380 V ac, 450 V dc J000 +60°C - Straight Silver
RS庫存編號 100-6201
製造零件編號J00044A0910
HK$40.79
單位
Male 8 2 Solder PC 8A 5mΩ 380 V ac, 450 V dc J000 +60°C - Straight Silver