Circular Connector Adapters

Circular connector adapters are electrical connectors that interface between or to different standards of circular connector. Circular connectors are a general category of electrical connection that consist of multi-pin connectors within a circular housing. Circular connector adapters are an robust method of interfacing between different wiring standards that is easy to connect and disconnect. They can also be easily weatherproofed and offer a rugged construction for many different applications.

What are circular connector adapters used for?


Circular connector adapters can be used for data transfer, electrical signal transmissions or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry mixed signal types. These types of multi-pin connectors are used for simultaneous power and signal transmission.


Types of circular connectors


Mil-SPEC connectors: are built in accordance with military specifications. They have a rugged design that protects them from the elements, allowing them to be used in aerospace and military applications.


DIN connectors: are round with notches and a metal skirt that makes sure the pins are correctly lined up and in the correct orientation. They are commonly used in high-frequency applications.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 175 項產品
Results per page
Description Price End 1 End 1 Number of Contacts End 1 Number of Ports End 1 Gender End 2 End 1 Size End 2 Number of Contacts End 2 Number of Ports End 2 Gender End 2 Size Current Rating IP Rating Series Voltage Rating
RS庫存編號 913-9176
製造零件編號21033812401
BrandHARTING
HK$353.34
單位
M12 4 1 Female - M12 8 1 Female RJ45 - IP65, IP67 - -
RS庫存編號 468-6557
製造零件編號1200170003
HK$226.64
單位
M8 4 1 Male M12 M8 4 1 Female M12 - IP67 - 60 v
RS庫存編號 721-1383
製造零件編號1696183
HK$334.22
單位
M8 4 1 Male 3 Pin Female M8 (2) M8 6 2 Female M8 4A IP65, IP67 - 30 V
RS庫存編號 468-6579
製造零件編號1200330001
HK$206.49
單位
M8 4 1 Female M12 M8 4 - Male M12 - - - -
RS庫存編號 721-1395
製造零件編號1523984
HK$325.83
單位
M12 4 1 Male 3 Pin Female M8 (2) M12 6 2 Female M8 4A IP65, IP67 - 60 V
RS庫存編號 721-1406
製造零件編號1546068
HK$339.47
單位
M12 5 1 Male 5 Pin Female M12 (2) M12 5 2 Female M12 4A IP65, IP68, IP69K - 60 V
RS庫存編號 805-5364
製造零件編號21033814800
BrandHARTING
HK$615.94
單位
M12 8 1 Female RJ45 M12 8 1 Female - - - - -
RS庫存編號 721-1421
製造零件編號1519765
HK$159.72
單位
M12 4 1 Male 4 Pin Female M8 (1) M12 4 1 Female M8 4A IP65, IP67 - 30 V
RS庫存編號 468-6563
製造零件編號1200330002
HK$189.63
單位
M8 3 1 Female M12 M8 3 1 Male M12 - - - -
RS庫存編號 805-5360
製造零件編號21033812800
BrandHARTING
HK$615.94
單位
M12 8 1 Female RJ45 M12 8 1 Female - - - - -
RS庫存編號 508-5422
製造零件編號54218 FWD 5
HK$236.64
單位
M12 5 1 Female 5 Pin Male M12 M12 5 1 Male - - - - -
RS庫存編號 765-0242
製造零件編號BNX40AZ00-1006
HK$821.45
單位
- - - - - M15 - - - - - - - -
RS庫存編號 290-1393
製造零件編號1670248
HK$199.53
單位
M8 3 1 - - - - - - - - - - -
RS庫存編號 765-0245
製造零件編號BNX40AZ00-1208
HK$836.89
單位
- - - - - M18 - - - - - - - -
RS庫存編號 201-7234
BrandRS PRO
HK$183.47
單位
M12 1 1 Female - M12 2 - - M12 - - - -
RS庫存編號 201-7165
BrandRS PRO
HK$109.68
單位
M12 3 1 Male - M12 1 - Female - 3A IP67 - 60 V
RS庫存編號 174-7635
製造零件編號RJS-12D04FF-RS8001
HK$143.276
個 (以毎袋:5)
單位
- - - - - - - - - - - IP65, IP68 - -
RS庫存編號 765-0277
製造零件編號TXR40AB00-1410AI
HK$793.95
單位
- - - - - M22 - - - - - - - -
RS庫存編號 765-0249
製造零件編號BNX40AZ00-1410
HK$852.07
單位
- - - - - M22 - - - - - - - -
RS庫存編號 161-8479
製造零件編號120068-8218
HK$501.54
單位
M12 4 1 Male M12 M12 4 1 Female M12 4A IP67 - 250 V ac/dc