Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 59 項產品
Results per page
Description Price Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
RS庫存編號 190-3308
製造零件編號1605554
HK$16.086
個 (以毎袋:100)
單位
Male 1mm 20 → 18 AWG Crimp SF-6AP2000 Pluscon RF Series Connectors - - 20.8mm - - - - -
RS庫存編號 802-7227
製造零件編號1605554
HK$18.42
單位
Male 1mm 20 → 18 AWG Crimp SF-6AP2000 Pluscon RF Series Connectors - - 20.8mm - - - - -
RS庫存編號 907-5858
製造零件編號1621579
HK$21.294
/個 (每包:5個)
單位
Male 2mm 0.25 → 1 mm² Crimp SF-20KP021 Circular Connector - - 26.2mm - - - - -
RS庫存編號 190-3309
製造零件編號1605566
HK$23.268
個 (以毎袋:100)
單位
Female 1mm 1.5 mm² Crimp SF-6FS2000 Pluscon Connectors - - - - - - - -
RS庫存編號 803-6981
製造零件編號1607376
HK$21.75
單位
Male - 0.75 → 1.5 mm² Crimp SF-20KP004 Pluscon P30 Series Connectors - - 25.2mm - - - - -
RS庫存編號 188-6822
製造零件編號1623777
HK$9.702
/個 (每包:100個)
單位
Male 1mm 0.14 → 0.56 mm² Crimp RC-15P2020 - Turned - 21.85mm - - - - -
RS庫存編號 922-6419
製造零件編號1618255
HK$16.528
/個 (每包:5個)
單位
Male 1mm 0.06 → 0.25 mm Crimp ST-10KP010 Circular Connector - - 19.4mm - Gold - Copper Zinc Alloy -
RS庫存編號 188-6809
製造零件編號1603509
HK$7.371
/個 (每包:50個)
單位
Female 2mm 1.5 → 2.5 mm² Crimp RC-5AS2000 - Turned - 14.25mm - Gold, Nickel - CuZn -
RS庫存編號 803-6984
製造零件編號1607355
HK$17.16
單位
Male - 0.14 → 0.5 mm² Crimp SF-10KP004 Pluscon P30 Series Connectors - 9A 20.8mm - - 250 V - -
RS庫存編號 190-3314
製造零件編號1607355
HK$14.412
個 (以毎袋:100)
單位
Male - 0.14 → 0.5 mm² Crimp SF-10KP004 Pluscon P30 Series Connectors - 9A 20.8mm - - 250 V - -
RS庫存編號 188-6808
製造零件編號1599600
HK$5.517
/個 (每包:100個)
單位
Female 1mm 0.14 → 0.56 mm² Crimp RC-12S2000 - Turned - 14.3mm - Gold, Nickel - CuZn -
RS庫存編號 188-6823
製造零件編號1623778
HK$9.429
/個 (每包:100個)
單位
Male 1mm 0.5 → 1 mm² Crimp RC-15P2030 - Turned - 21.9mm - - - - -
RS庫存編號 190-3307
製造零件編號1605557
HK$20.141
個 (以毎袋:100)
單位
Female 1mm 20 → 18 AWG Crimp SF-6AS2000 Pluscon RF Series Connectors - - 14.2mm - - - - -
RS庫存編號 188-6824
製造零件編號1623779
HK$10.238
/個 (每包:100個)
單位
Male 1.5mm 0.5 → 1 mm² Crimp RC-15P2000 - Turned - 21.15mm - - - CuZn -
RS庫存編號 922-6412
製造零件編號1618256
HK$17.074
/個 (每包:5個)
單位
Male 1mm 0.34 → 0.5 mm Crimp ST-10KP020 Circular Connector - - - - Gold - Copper Zinc Alloy -
RS庫存編號 188-6818
製造零件編號1621577
HK$34.587
/個 (每包:50個)
單位
Female 2mm 1.5 → 2.5 mm² Crimp SF-20KS022 - Turned - 21.3mm - - - - -
RS庫存編號 188-6828
製造零件編號1627291
HK$7.907
/個 (每包:100個)
單位
Male 1.5mm 0.14 → 0.56 mm² Crimp RC-15P2300 - Turned - 21.2mm - - - - -
RS庫存編號 188-6804
製造零件編號1596770
HK$2.961
/個 (每包:100個)
單位
Male 1mm 0.08 → 0.22 mm² Crimp RC-11P2000 - Turned - 14.8mm - - - - -
RS庫存編號 907-5845
製造零件編號1621576
HK$37.286
/個 (每包:5個)
單位
Female 2mm 0.25 → 1 mm² Crimp SF-20KS021 Circular Connector - - 21.3mm - - - - -
RS庫存編號 907-5832
製造零件編號1621571
HK$31.804
/個 (每包:5個)
單位
Female 0.8mm 0.08 → 0.25 mm² Crimp SF-08KS010 Circular Connector - - 11.65mm - - - - -