Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
RS庫存編號 821-9123
製造零件編號84524-0004
BrandMolex
HK$4.14
單位
Male - 18 → 16 AWG Crimp 84524 Extra Rugged Circular Connector - 12A 21.79mm - Nickel - Copper Alloy 30mΩ
RS庫存編號 134-6432
製造零件編號84525-0009
BrandMolex
HK$6.952
個 (以毎袋:5)
單位
- - - - ML-XT Extra Rugged Circular Connectors - - - - - - - -
RS庫存編號 134-6431
製造零件編號84525-0009
BrandMolex
HK$13,102.59
毎卷:3000 個
Reel(s)
- - - - ML-XT Extra Rugged Circular Connectors - - - - - - - -