Circular Connector Seals

Circular connector seals are a component of circular connectors that form the environmental seal within the connector interface. Such seals are formed of a resilient, typically compressible material such as rubber or plastic and are mounted either within the connector between the mating surfaces, or between the connector and the cable as cable entry shields to prevent contaminants migrating along the cable towards the connector.

What are circular connector seals used for?

Circular connector seals are designed to withstand exposure to extreme temperatures, moisture and harsh engine compartment fluids and chemicals. Connector seals are necessary for a wide range of applications, in particular those that require sealed plugs, receptacles and power connectors.

Applications of circular connector seals

Circular connectors seals are used in a various applications, such as coolant manifolds, air intakes and fuel systems to provide environmental shielding. They are a vital part of any wiring system exposed to industrial or outdoor environments, as they provide a robust, durable seal with excellent electrical insulation.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 128 項產品
Results per page
Description Price Seal Type Shell Size For Use With Length Diameter IP Rating Series Contact Size Maximum Operating Temperature Minimum Operating Temperature CAD Drawing Type
RS庫存編號 526-0695
製造零件編號08-1124-000-001
Brandbinder
HK$31.31
單位
Flange - - 20mm - - - - +70°C -25°C - -
RS庫存編號 713-3419
製造零件編號VG95234DA10SL-1
BrandGlenair
HK$9.286
個 (以毎袋:10)
單位
Flange 10SL VG95234 Series 24.4mm 18.2mm - VG95234 - - - - -
RS庫存編號 613-1188
製造零件編號QC210N-L
BrandDeutsch
HK$131.33
單位
- - Quick Connect Electrical Connector - - IP68 QC - +80°C - - -
RS庫存編號 425-430
製造零件編號114017
BrandDeutsch
HK$2.314
個 (以毎袋:25)
單位
Sealing plug - Common Contact System, Quick Connect Series, STRIKE Series - - - - 12, 16 +125°C -55°C - -
RS庫存編號 767-6540
製造零件編號ABCIRP2015GSL
HK$30.94
單位
Backshell 20 ABCIRP Series - - IP67 ABCIRP 12 +125°C -55°C - -
RS庫存編號 767-6487
製造零件編號ABCIRP1819GPS
HK$29.87
單位
Backshell 18 ABCIRP Series - - IP67 ABCIRP 16 +125°C -55°C - -
RS庫存編號 709-3737
製造零件編號TT178SR
BrandToughcon
HK$13.80
單位
Insert Area - - - 22mm - - - +105°C -20°C - -
RS庫存編號 713-3508
製造零件編號10-101949-18
BrandGlenair
HK$25.04
個 (以毎袋:10)
單位
Flange 18 IPT Series 35.4mm 28.6mm - 10 - - - - -
RS庫存編號 680-6832
製造零件編號207052-3
HK$374.29
單位
Seal 23 CPC Connectors 88.9mm 32.77mm - - - - - - -
RS庫存編號 767-6512
製造零件編號ABCIRP2821GPL
HK$36.89
單位
Backshell 28 ABCIRP Series - - IP67 ABCIRP 16 +125°C -55°C - -
RS庫存編號 190-3013
製造零件編號8500-278
HK$48.375
/個 (每包:500個)
單位
Gasket - - - - - - - +125°C -55°C - -
RS庫存編號 713-3435
製造零件編號VG95234DA24-1
BrandGlenair
HK$17.769
個 (以毎袋:10)
單位
Flange 24 VG95234 Series 44.5mm 44.5mm - VG95234 - - - - -
RS庫存編號 190-3477
製造零件編號121668-0034
BrandITT Cannon
HK$4,189.00
1 包 5000 套
Pack(s)
- - APD Series ISO 15170 Connector 6.5mm 5.7mm IP67, IP69K APD - +125°C -40°C - -
RS庫存編號 360-2441
製造零件編號213900-1
HK$116.32
單位
- 17 - - - - CPC - - - - -
RS庫存編號 135-4981
製造零件編號54011-1
HK$132.774
個 (以毎盒:50)
單位
Seal 17 CPC Connector 63.5mm - - - - - - - -
RS庫存編號 513-4091
製造零件編號10-40450-14
BrandGlenair
HK$25.308
個 (以毎袋:10)
單位
Flange 14S IPT Series, IT Series, ITH Series, ITS Series Front-Mounted Square Flange Receptacle 30mm 23mm IP67 40450 - +100°C -40°C - -
RS庫存編號 190-3455
製造零件編號121583-1001
BrandITT Cannon
HK$90.577
個 (以毎袋:100)
單位
- - APD Series 12.5mm 20.1mm IP67 121 - +125°C -40°C - -
RS庫存編號 752-5604
製造零件編號121583-1001
BrandITT Cannon
HK$115.58
單位
- - APD Series 12.5mm 20.1mm IP67 121 - +125°C -40°C - -
RS庫存編號 159-8586
製造零件編號8500275
HK$62.92
/個 (每包:10個)
單位
Gasket - - - - - - - +125°C -55°C - -
RS庫存編號 190-4057
製造零件編號796075-1
HK$14.341
/個 (每包:576個)
單位
- - CPC Connector 11.5mm 3.7mm - - - +125°C -50°C - -