DIN Connectors

DIN Connectors are an electrical connector that is identified by its DIN standard. DIN was created by the German national standards organisation and stands for Deutsches Institut fur Normung. As there are different variations of DIN connectors available, there are also a variety of DIN standards for these connectors such as DIN 41524 which is used for digital and audio signals.




How to identify DIN connectors?




DIN Connectors are identified by its round shape that encompasses a circular pattern of pins within the connector. These connector types are offered in both male and female types.





Where are DIN connectors used?




DIN connectors are widely used for equipment such as MIDI instruments, Computer keyboards, as well as other specialised equipment.




Another type of DIN connector is a Mini Din. These are smaller in size except the pins are arranged horizontally. These are used for S-video connections, PS2 mouse and keyboards.



Types of DIN Connectors




There are several DIN type connectors available such as;




  • 5-pin DIN Connectors - These connectors have an arrangement of 5 pins circular pattern and are widely used for older computer keyboards.

  • S-Video connectors - These have 4 pins arranged in 2 rows and a keying block so that it cannot be inserted incorrectly.

  • PS/2 connectors - These connection types have 6 pins and a keying block. This connector has become an industry standard for connecting mice and keyboards although was first used on PS2 consoles.

  • 8-pin Mini Din - These connectors have 3 pins at the top and bottom and 2 in the middle. They are commonly used on portable video devices and projectors.

  • Environmentally sealed connectors - These DIN type connectors have been designed for cable to cable, cable to board and cable to device applications. They are primarily used in harsh environments.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 966 項產品
Results per page
Description Price Number of Contacts Gender Mounting Type Connector Size Mating Type Termination Method Body Orientation Current Rating Voltage Rating IP Rating Shielded/Unshielded DIN Number Series Housing Material
RS庫存編號 786-3445
BrandRS PRO
HK$34.79
單位
5 Male Cable Mount Standard Twist Lock Screw Down Straight 2A 100 V ac - - - B-8003 Die Cast Nickel
RS庫存編號 533-2885
製造零件編號SV 50/6
BrandLumberg
HK$60.63
單位
5 Male Cable Mount M16 Screw On Solder Straight 5A 250 V ac IP40 Shielded DIN EN 60529 SV -
RS庫存編號 170-5509
製造零件編號SV 50/6
BrandLumberg
HK$58.445
個 (以毎盒:50)
單位
5 Male Cable Mount M16 Screw On Solder Straight 5A 250 V ac IP40 Shielded DIN EN 60529 SV -
RS庫存編號 786-3441
BrandRS PRO
HK$25.33
單位
5 Male Cable Mount Standard Twist Lock Slip-On, Solder Straight 2A 100 V ac - - - B-8003 Die Cast Nickel
RS庫存編號 533-4847
製造零件編號KFV 60
BrandLumberg
HK$63.53
單位
6 Female Panel Mount M16 - Solder Straight 5A 250 V ac IP40 - DIN EN 60529 KFV -
RS庫存編號 491-134
BrandRS PRO
HK$14.80
/個 (每包:5個)
單位
4 Male Cable Mount - - - Straight 1A 100 V ac - Shielded - YE-147X ABS
RS庫存編號 161-7869
製造零件編號KV 120
BrandLumberg
HK$193.402
個 (以毎盒:50)
單位
12 Female Cable Mount M16 - Solder Straight 3A 60 V ac IP40 - DIN EN 60529 KV -
RS庫存編號 170-5514
製造零件編號KFV 60
BrandLumberg
HK$59.584
個 (以毎盒:50)
單位
6 Female Panel Mount M16 - Solder Straight 5A 250 V ac IP40 - DIN EN 60529 KFV -
RS庫存編號 533-2756
製造零件編號KV 120
BrandLumberg
HK$194.32
單位
12 Female Cable Mount M16 - Solder Straight 3A 60 V ac IP40 - DIN EN 60529 KV -
RS庫存編號 463-394
BrandRS PRO
HK$28.786
/個 (每包:5個)
單位
8 Male Cable Mount Miniature - Solder Straight 1A 50 V ac/dc - Shielded - MDN ABS
RS庫存編號 533-2784
製造零件編號KV 70
BrandLumberg
HK$96.80
單位
7 Female Cable Mount M16 - Solder Straight 5A 250 V ac IP40 - DIN EN 60529 KV -
RS庫存編號 170-5499
製造零件編號KV 70
BrandLumberg
HK$90.787
個 (以毎盒:50)
單位
7 Female Cable Mount M16 - Solder Straight 5A 250 V ac IP40 - DIN EN 60529 KV -
RS庫存編號 227-7791
製造零件編號50106202+00009002
BrandLapp
HK$250.60
單位
9 Male Through Hole - Screw Lock - - 7.5A 1.5 kV IP65 - - R Copper Alloy
RS庫存編號 170-5478
製造零件編號0314 06
BrandLumberg
HK$60.253
個 (以毎盒:50)
單位
6 Male Wall Mount - - Solder Straight 5A 250 V ac IP68 - DIN EN 60529 - -
RS庫存編號 533-2829
製造零件編號SFV 30
BrandLumberg
HK$54.09
單位
3 Male Panel Mount M16 - Solder Straight 5A 250 V ac IP40 - DIN EN 60529 SFV -
RS庫存編號 786-3439
BrandRS PRO
HK$29.70
單位
3 Male Cable Mount Standard Twist Lock Solder Straight 2A 100 V ac - - - B-8003 Die Cast Nickel
RS庫存編號 170-5502
製造零件編號SFV 30
BrandLumberg
HK$48.51
個 (以毎盒:50)
單位
3 Male Panel Mount M16 - Solder Straight 5A 250 V ac IP40 - DIN EN 60529 SFV -
RS庫存編號 533-2475
製造零件編號0314 06
BrandLumberg
HK$73.26
單位
6 Male Wall Mount - - Solder Straight 5A 250 V ac IP68 - DIN EN 60529 - -
RS庫存編號 190-2363
製造零件編號AD-DIO-M/03
HK$20.599
/個 (每包:100個)
單位
3 Male Cable Mount Miniature - - Straight 1A 12 V dc - Unshielded - AD-DIO -
RS庫存編號 533-2762
製造零件編號KV 50/6
BrandLumberg
HK$89.48
單位
5 Female Cable Mount M16 Screw On Solder Straight 5A 250 V ac IP40 - DIN EN 60529 KV -