Industrial Circular Connectors

Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.

Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.

Circular Connectors commonly used sizes:

  • M12
  • M8
  • M23
  • M9
  • Miniature

What are Industrial Circular Connectors used for?

Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.

Applications:

Circular industrial connectors can be found in various areas including:

  • Factory and Industrial Automation
  • Manufacturing
  • Process Control
  • Industrial networking
  • Measurement and instrumentation

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 12725 項產品
Results per page
Description Price Number of Contacts Gender Mounting Type Connector Size Plug/Socket Termination Method Contact Gender IP Rating Shell Size Current Rating Voltage Rating Coding Mating Type Body Orientation
RS庫存編號 215-5972
製造零件編號FGG.0B.302.CLAD52Z
BrandLemo
HK$326.45
單位
2 - Cable Mount - Socket Solder Male IP50 - 10.0A - - - Straight
RS庫存編號 811-4236
製造零件編號BD-02PMMS-LC7001
HK$89.48
單位
2 - Panel Mount Standard Plug Solder Male IP67 - 5.0A 500 V - Bayonet Straight
RS庫存編號 173-2382
製造零件編號FGG.0B.302.CLAD42
BrandLemo
HK$336.50
單位
2 - Cable Mount - Plug Solder Male - - 10.0A - - - Straight
RS庫存編號 467-201
製造零件編號192922-1220
BrandITT Cannon
HK$115.83
單位
19 - Panel Mount - Socket Crimp - IP65 16 - 250 V ac - Bayonet Straight
RS庫存編號 168-5649
製造零件編號934125100 CA 3 LD
BrandHirschmann
HK$90.248
個 (以毎袋:100)
單位
4 - Cable Mount M22 Socket Screw Female IP67 - 16.0A 400 V - - -
RS庫存編號 215-6004
製造零件編號FGG.0B.304.CLAD52Z
BrandLemo
HK$359.66
單位
4 - Cable Mount - Plug Solder Male IP50 - 7.0A - - - Straight
RS庫存編號 359-4390
製造零件編號934125100 CA 3 LD
BrandHirschmann
HK$117.38
單位
4 - Cable Mount - Socket Screw Female IP67 - 16.0A 400 V ac - Threaded Straight
RS庫存編號 293-5857
製造零件編號PX0748/P
BrandBulgin
HK$189.96
單位
4 - Cable Mount Standard Plug Screw Male IP68 38 10.0A 250 V ac/dc - Threaded Straight
RS庫存編號 168-5648
製造零件編號934124100 CA 3 LS
BrandHirschmann
HK$88.966
個 (以毎袋:100)
單位
4 - Cable Mount M22 Plug Screw Male IP67 - 16.0A 400 V - - -
RS庫存編號 221-2508
製造零件編號EN3P5MX
HK$86.53
單位
5 - Panel Mount - Plug Solder Male - - - 600 V ac - - Straight
RS庫存編號 115-1941
製造零件編號932322100 CA 3 GS
BrandHirschmann
HK$83.06
單位
4 - Flange Mount - Plug Screw Male IP67 - 16.0A 400 V ac - Threaded Straight
RS庫存編號 190-2381
製造零件編號932322100 CA 3 GS
BrandHirschmann
HK$67.735
個 (以毎袋:100)
單位
3 + PE - Flange Mount - Plug Screw Male IP67 - 16.0A 400 V - Threaded Straight
RS庫存編號 359-4384
製造零件編號934124100 CA 3 LS
BrandHirschmann
HK$115.18
單位
4 - Cable Mount - Plug Screw Male IP67 - 16.0A 400 V ac - Threaded Straight
RS庫存編號 850-9921
製造零件編號UTG012-8P
HK$134.29
單位
8 - Flange Mount - Plug Solder Male IP65 12 13.0A - - Plug-In Straight
RS庫存編號 468-456
製造零件編號192926-0490
BrandITT Cannon
HK$183.68
單位
35 - Panel Mount - Socket Crimp Male - - - - - Bayonet Straight
RS庫存編號 908-3720
製造零件編號21033816401
BrandHARTING
HK$395.79
單位
4 - Panel Mount - Socket - Female IP65, IP67 - 4.0A 250 V - D Coded Straight
RS庫存編號 234-657
製造零件編號00008771
BrandLapp
HK$218.80
單位
9 - Cable Mount - Socket Solder - IP65 25 7.5A - - Keyed Straight
RS庫存編號 173-2398
製造零件編號FGG.0B.302.CLAD52
BrandLemo
HK$334.68
單位
2 - Cable Mount - Plug Solder Male - - 10.0A - - - Straight
RS庫存編號 220-2854
製造零件編號UTG0128S
HK$121.37
單位
8 - Flange Mount - Plug Crimp Female IP40 12 - - - - Straight
RS庫存編號 648-6624
製造零件編號1641785
HK$161.55
單位
4 - Cable Mount M12 Plug Clamp Male IP65, IP67 - - 250 V ac N - Straight