Crimp Tool Dies

Crimp tool dies are designed for crimping connectors during installation and electrical work. A good example of crimping is affixing a connector to the end of a cable.


How do crimp tool dies work?


Crimping involves the use of a special connector. Each wire is placed into the connector. A crimping tool is then used to tightly squeeze the two such that the crimping punctures the connector that holds each of the wires, allowing data to be transmitted through the connector.


Crimp tool dies can be divided according to the form of crimping involved: square, trapezoidal, hexagon, wrapped up or oval. Crimping tools are sized according to the wire gauge they can accept so the wire gauge is a top consideration.Some crimp tool dies are colour coded to help you identify the proper cable size, taps and lugs that the dies are compatible with.


What are crimp tool dies used for?


Crimp tool dies are extensively used in metalworking. Theyre also used for securing lids on metal food cans and for rapid but lasting electrical connections.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 123 項產品
Results per page
Description Price Crimp Connector Type Minimum Wire Size mm² Wire Size Coaxial Type Maximum Wire Size mm² For Use With Minimum Wire Size AWG Number of Contacts Hex Size Maximum Wire Size AWG Terminal Insulation Number of Ports Series Port Colour
RS庫存編號 817-331
製造零件編號169404
HK$1,156.57
單位
PIDG Splices/Terminals, Plasti-Grip Terminals - - - - - 22AWG - - 10AWG - - CERTI-LOK -
RS庫存編號 849-136
製造零件編號90548-2
HK$1,511.63
單位
Universal MATE-N-LOK - - - - - 24AWG - - 18AWG - - Pro-Crimper III -
RS庫存編號 168-0575
製造零件編號47820
HK$12,344.84
毎包:1 個
Bag(s)
AMPOWER, TERMINYL and PLASTI-GRIP Terminals - - - - - 8AWG - - - Insulated 1 - -
RS庫存編號 864-3703
製造零件編號91516-3
HK$8,434.72
單位
AMP MOD IV Contacts - - - - - 24AWG - - 20AWG - - CERTI-CRIMP II -
RS庫存編號 876-2144
製造零件編號539723-2
HK$3,552.01
單位
MCP 2.8 - - - - - - - - - Insulated 3 ERGOCRIMP -
RS庫存編號 276-4295
製造零件編號90758-2
HK$1,786.25
單位
Mini-Universal MATE-N-LOK Contacts - 26 → 22 AWG - - - - - - - - - Pro-Crimper III -
RS庫存編號 876-2318
製造零件編號9-1579022-3
HK$3,538.49
單位
FASTON 250 Crimp Terminals - - - - - - - - - Insulated 4 CERTI-LOK -
RS庫存編號 876-2346
製造零件編號47820
HK$12,297.71
單位
AMPOWER, TERMINYL and PLASTI-GRIP Terminals - - - - - 8AWG - - - Insulated 1 - -
RS庫存編號 245-5367
製造零件編號90390-3
HK$3,792.72
單位
Ultra-Fast Terminals - - - - - 22AWG - - 18AWG - - Tetra-Crimp -
RS庫存編號 245-5468
製造零件編號58079-3
HK$7,015.20
單位
Ultra-Fast Terminals - - - - - 22AWG - - 18AWG - - Tetra-Crimp -
RS庫存編號 168-0565
製造零件編號5-1579001-3
HK$6,253.11
毎盒:1 個
Box(es)
MCP 1.5K - - - - - - - - - Insulated 3 ERGOCRIMP -
RS庫存編號 782-7767
製造零件編號91908-1
HK$12,332.65
單位
SMA - - RG188, RG58 - - - - - - - - Pro-Crimper III -
RS庫存編號 864-7133
製造零件編號1490414-1
HK$3,837.64
單位
SOLISTRAND Crimp Terminals and Splices - - - - - 8AWG - - - - - - -
RS庫存編號 168-0566
製造零件編號539743-2
HK$3,480.82
毎盒:1 個
Box(es)
FASTIN-FASTON, Positive Lock Terminals - - - - - - - - - Insulated 3 ERGOCRIMP -
RS庫存編號 876-2377
製造零件編號576711
HK$37,293.79
單位
PIDG STRATO-THERM Terminals - - - - - 24AWG - - 22AWG Insulated 1 CERTI-CRIMP Brown
RS庫存編號 876-2125
製造零件編號539679-2
HK$3,135.22
單位
Pin & Socket Contacts - - - - - - - - - Insulated 2 ERGOCRIMP -
RS庫存編號 561-659
製造零件編號9-1478245-0
HK$1,274.91
單位
BNC, TNC - - RG174, RG179, RG188, RG316 - - - - - - - - - -
RS庫存編號 372-440
製造零件編號58495-2
HK$1,581.59
單位
Multimate Type III+, Multimate Type VI Contacts - 28 → 16 AWG - - - - - - - - - Pro-Crimper III -
RS庫存編號 864-7111
製造零件編號314948-1
HK$29,199.98
單位
COPALUM Sealed Terminals & Splices - - - - - - - - 4/0AWG - - - -
RS庫存編號 864-7168
製造零件編號58630-2
HK$3,387.036
/個 (每包:25個)
單位
Ultra-Fast Terminals - - - - - 12AWG - - 10AWG - - Pro-Crimper III -