Crimp Tool Dies

Crimp tool dies are designed for crimping connectors during installation and electrical work. A good example of crimping is affixing a connector to the end of a cable.


How do crimp tool dies work?


Crimping involves the use of a special connector. Each wire is placed into the connector. A crimping tool is then used to tightly squeeze the two such that the crimping punctures the connector that holds each of the wires, allowing data to be transmitted through the connector.


Crimp tool dies can be divided according to the form of crimping involved: square, trapezoidal, hexagon, wrapped up or oval. Crimping tools are sized according to the wire gauge they can accept so the wire gauge is a top consideration.Some crimp tool dies are colour coded to help you identify the proper cable size, taps and lugs that the dies are compatible with.


What are crimp tool dies used for?


Crimp tool dies are extensively used in metalworking. They’re also used for securing lids on metal food cans and for rapid but lasting electrical connections.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 40 項產品
Results per page
Description Price Crimp Connector Type Minimum Wire Size mm² Wire Size Coaxial Type Maximum Wire Size mm² For Use With Minimum Wire Size AWG Number of Contacts Hex Size Maximum Wire Size AWG Terminal Insulation Number of Ports Series Port Colour
RS庫存編號 492-9674
製造零件編號4300-3151AAB
HK$623.71
單位
Open Crimp Barrel - 16 → 14 AWG, 22 → 18 AWG - - - - - - - - - MCT -
RS庫存編號 492-9668
製造零件編號4300-3150AAB
HK$602.66
單位
Open Crimp Barrel - 22 → 18 AWG, 24 → 22 AWG, 26 → 24 AWG - - - - - - - - - MCT -
RS庫存編號 492-9630
製造零件編號4300-3137AAB
HK$328.44
單位
Terminal - 22 → 14 AWG - - - - - - - - - MCT -
RS庫存編號 492-9680
製造零件編號4300-3146AAB
HK$602.66
單位
Open Crimp Barrel - 12 → 10 AWG, 16 → 14 AWG, 22 → 16 AWG - - - - - - - - - MCT -
RS庫存編號 548-3208
製造零件編號4300-3138AAB
HK$360.59
單位
Coaxial - - CATV, RG59, RG6 - - - - - - - - MCT -
RS庫存編號 492-9703
製造零件編號4300-3140AAB
HK$271.59
單位
BNC, TNC - - RG174, RG179 - - - - - - - - MCT -
RS庫存編號 810-0732
製造零件編號4300-3707/AAB
HK$1,938.74
單位
Automotive with Wrap Around Crimp - 0.5 → 1.5 mm², 1.5 → 2.5 mm², 4.0 → 6.0 mm² - - - - - - - - - MCT -
RS庫存編號 492-9719
製造零件編號4300-3136AAB
HK$271.59
單位
BNC, Coaxial, TNC - - RG58, RG59, RG62, RG71 - - - - - - - - MCT -
RS庫存編號 297-2913
製造零件編號4300-2428
HK$1,324.64
單位
Bootlace Ferrule - 0.5 → 6 mm² - - - - - - - - - PZ03 -
RS庫存編號 455-214
製造零件編號4300-1248
HK$504.05
單位
- - - - - - - - - - - 8 - -
RS庫存編號 492-9652
製造零件編號4300-3127AAB
HK$277.08
單位
Buttsplice, Ferrule - 24 → 8 AWG - - - - - - - - - MCT -
RS庫存編號 810-0723
製造零件編號4300-3706/AAB
HK$2,115.14
單位
Automotive with Wire Seal - 0.5 → 1.5 mm², 1.5 → 2.5 mm², 4.0 → 6.0 mm² - - - - - - - - - MCT -
RS庫存編號 492-9624
製造零件編號4300-3129AAB
HK$317.35
單位
Terminal - 22 → 14 AWG - - - - - - - - - MCT -
RS庫存編號 492-9731
製造零件編號43003132AAB
HK$314.71
單位
RJ11 - - - - - - - - - - - - -
RS庫存編號 297-2935
製造零件編號4300-2430
HK$1,653.08
單位
Bootlace Ferrule - 10 → 25 mm² - - - - - - - - - PZ03 -
RS庫存編號 297-2929
製造零件編號4300-2429
HK$1,362.62
單位
Bootlace Ferrule - 4 → 10 mm² - - - - - - - - - PZ03 -
RS庫存編號 810-0741
製造零件編號4300-3425/AAB
HK$946.32
單位
Timer with Wire Seal - 0.5 → 1.00 mm², 1 → 2.5 mm², 2.5 → 4.0 mm² - - - - - - - - - MCT -
RS庫存編號 297-2941
製造零件編號4300-2431
HK$1,658.46
單位
Bootlace Ferrule - 35 → 50 mm² - - - - - - - - - PZ03 -
RS庫存編號 810-0754
製造零件編號4300-3428/AAB
HK$917.83
單位
1.5 with Wire Seal - 0.5 1.5 mm², 0.75 1.25 mm², 1.5 mm² - - - - - - - - - - -
RS庫存編號 683-1658
製造零件編號4300-3709
HK$891.52
單位
Terminal - - - - - - - - - - - MCT -