Crimp Tool Dies

Crimp tool dies are designed for crimping connectors during installation and electrical work. A good example of crimping is affixing a connector to the end of a cable.


How do crimp tool dies work?


Crimping involves the use of a special connector. Each wire is placed into the connector. A crimping tool is then used to tightly squeeze the two such that the crimping punctures the connector that holds each of the wires, allowing data to be transmitted through the connector.


Crimp tool dies can be divided according to the form of crimping involved: square, trapezoidal, hexagon, wrapped up or oval. Crimping tools are sized according to the wire gauge they can accept so the wire gauge is a top consideration.Some crimp tool dies are colour coded to help you identify the proper cable size, taps and lugs that the dies are compatible with.


What are crimp tool dies used for?


Crimp tool dies are extensively used in metalworking. They’re also used for securing lids on metal food cans and for rapid but lasting electrical connections.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Crimp Connector Type Minimum Wire Size mm² Wire Size Coaxial Type Maximum Wire Size mm² For Use With Minimum Wire Size AWG Number of Contacts Hex Size Maximum Wire Size AWG Terminal Insulation Number of Ports Series Port Colour
RS庫存編號 342-4869
製造零件編號2980039-01
HK$1,310.22
單位
Ferrule - - CAT 5, CAT 6, USTP, 8P - - - - - - - - - -
RS庫存編號 413-392
製造零件編號2980047-01
HK$1,293.86
單位
Ferrule - - 8 UTP - - - - - - - - - -
RS庫存編號 290-4875
製造零件編號2980031-01
HK$495.00
單位
Ferrule - 5.2 mm - - - - - - - - - - -
RS庫存編號 290-4847
製造零件編號2980017-01
HK$347.84
單位
- - - - - - - 16 - - - - - -
RS庫存編號 290-4825
製造零件編號2980015-01
HK$380.15
單位
- - - - - - - 16 - - - - - -
RS庫存編號 290-4819
製造零件編號2980013-01
HK$381.41
單位
- - - - - - - 10, 12 - - - - - -
RS庫存編號 290-4803
製造零件編號2980012-01
HK$370.00
單位
- - - - - - - 8 - - - - - -
RS庫存編號 342-4853
製造零件編號2980032-01
HK$526.47
單位
Ferrule - 6 mm - - - - - - - - - - -