Crimp Tools

Crimp tools.
What is a crimp tool?
A crimping tool is a tool that used to join or connect 2 pieces of material together by compression. The tool compresses the 2 materials together by squeezing one or both of the materials to form a bond or seal. Different crimp tools can be used for both cutting, stripping, bending and compressing.
An example of this is a connector that you attach to the end of a cable. The crimp tool allows you to seal the connector to the end of the cable by compressing the connector against the cable. What you are left with is called a crimp.
Crimping tools allow you to connect components together, quickly and are easy to use and cost effective. There are various types of crimp tools, hand operated crimp tools, electric crimp tools hydraulic crimp tools, pliers and ratchets.
Main types of crimp tools are:
Handheld or manually operated crimp tools.
Easy and simple to use and are normally used to crimp smaller items together. An effective and economical tool to use and can be carried in a tool box and use when required.
Electrical Crimp Tools.
Normally are battery operated. Work in exactly the same way as standard handheld crimp tools with the pressure required to seal and crimp materials together supplied via the battery power. Therefore little effort required by you to operate efficiently.
Handheld Hydraulic Crimp Tools.
This type of crimp toll requires very little effort when being used as all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing a die.
Manual Benchtop Crimp Tools.
Crimp tools that are mounted onto a workbench. They are still operated manually but require less force than a standard manual crimping tool.
Electrical Benchtop Crimp Tools.
Crimp tools that are mounted onto a workbench. An electrical motor operates the crimp tool producing high quality crimps. Excellent when high production rates are required.
Pneumatic Crimp Tools.
They can be mounted to a workbench or handheld. Pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 30 項產品
Results per page
Description Price Series Crimp Connector Type Crimp Tool Type Wire Size For Use With Minimum Wire Size Maximum Wire Size Wire Size mm² Wire Size AWG Height Safe Overall Length Adjustable Ratchet Crimp Profile Pole Format
RS庫存編號 313-6607
製造零件編號09990000021
BrandHARTING
HK$2,187.17
單位
- - Ratchet 0.5 → 2.5 mm² - 0.5mm² 2.5mm² - - - 255mm - - -
RS庫存編號 114-7706
製造零件編號09990000110
BrandHARTING
HK$6,541.83
單位
- Crimp Contact Ratchet 26 → 12 AWG - 0.14mm² 4mm² - - - 220mm - - -
RS庫存編號 797-2488
製造零件編號09990000831
BrandHARTING
HK$3,728.79
單位
- - - - - - - - - - - - - -
RS庫存編號 693-1137
製造零件編號09990000501
BrandHARTING
HK$6,700.30
單位
- Coaxial Hand - - - - - - - 174mm - - -
RS庫存編號 865-8382
製造零件編號09990000503
BrandHARTING
HK$9,500.78
單位
- D-Sub Coaxial Contact - - - - - - - - - - - -
RS庫存編號 771-4850
製造零件編號09458000520
BrandHARTING
HK$2,412.32
單位
- RJ45 - - - - - - - - - - - -
RS庫存編號 862-5657
製造零件編號09458000000
BrandHARTING
HK$1,401.82
單位
- - - - - - - - - - - - - -
RS庫存編號 517-4516
製造零件編號20990001035
BrandHARTING
HK$11,980.14
單位
- - - - - - - - - - - - - -
RS庫存編號 172-0687
製造零件編號09990000119
BrandHARTING
HK$8,431.55
單位
- FC2 Ratchet - - - - - - - 230mm - - -
RS庫存編號 693-1149
製造零件編號09990000505
BrandHARTING
HK$7,835.75
單位
- - - - - - - - - - - - - -
RS庫存編號 172-0688
製造零件編號09990000120
BrandHARTING
HK$9,013.00
單位
- FC3 Ratchet - - - - - - - 230mm - - -
RS庫存編號 100-8566
製造零件編號09990000175
BrandHARTING
HK$3,351.49
單位
- D-sub - - - - - - - - 195mm - - -
RS庫存編號 172-0690
製造零件編號09990000169
BrandHARTING
HK$12,656.66
單位
- - Ratchet - - - - - - - 230mm - - -
RS庫存編號 136-9193
製造零件編號09990000876
BrandHARTING
HK$3,285.55
單位
Han-Fast Lock Wire to Board Terminal Ratchet - - - - - - - - - - -
RS庫存編號 740-6663
製造零件編號09990000620
BrandHARTING
HK$3,133.21
單位
- Crimp Terminal - - - - - - - - 220mm - - -
RS庫存編號 165-1109
製造零件編號09990000890
BrandHARTING
HK$8,889.95
單位
Han M23 Crimp Contact Ratchet - - - - - - - 174.5mm - - -
RS庫存編號 172-0680
製造零件編號09458000002
BrandHARTING
HK$115.54
單位
- RJ - - - - - - - - 107mm - - -
RS庫存編號 358-3738
製造零件編號09990000194
BrandHARTING
HK$4,498.93
單位
- - Ratchet - - - - - - - - - - -
RS庫存編號 172-0710
製造零件編號09990000159
BrandHARTING
HK$1,970.55
單位
- - - - - - - - - - - - - -
RS庫存編號 172-0713
製造零件編號09990000374
BrandHARTING
HK$2,890.51
單位
- - Ratchet - - - - - - - 250mm - - -