Keying Plugs

Keyring plugs are handheld termination tools used to insert wires onto individual socket terminations in connectors.

Design and use of a keyring plug

Keyring plugs have a T-shaped handle on one end for ease of use. On the other end is a slotted blade. This slotted blade is used to insert the wire into the connector. The blade is specifically designed to fit into the connector slot to terminate the wire using the displacement terminating technique.

This technique requires inserting an unstripped wire into a slotted contact beam to form a reliable electrical connection between the conductor and contact.

Wire insertion technique using a keyring plug

  • First, place the connector on a flat surface to prevent possible rocking when inserting the wire.
  • Position wire over the contact in the connector and make sure the end of the wire does not extend over the shoulder of the connector.
  • Start the wire into contact with the finger.
  • Place appropriate tool on wire over contact so that the centerline of the tool matches the contact.
  • Holding the tool handle, apply a constant direct pressure until the wire is terminated with the contact.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 39 項產品
Results per page
Description Price Gender Contact Size Series Length Width Height Diameter Colour Material Series Number
RS庫存編號 129-5079
製造零件編號59803-1
HK$294.34
單位
Female - MTA-100 7.11mm 1.02mm 2.67mm - - Copper Alloy, Nylon, PET, Phosphor Bronze -
RS庫存編號 165-0704
製造零件編號926495-3
HK$6.36
個 (以毎袋:100)
單位
- - - 93.5mm 16mm 9.6mm - - - -
RS庫存編號 668-9375
製造零件編號87116-2
HK$8.387
/個 (每包:10個)
單位
- - - 20.32mm - - - - - -
RS庫存編號 163-9885
製造零件編號1-640415-0
HK$1.558
個 (以毎袋:10000)
單位
- - - 19.55mm - - 3.17mm - - -
RS庫存編號 710-0356
製造零件編號641623-1
HK$1.01
/個 (每包:20個)
單位
Male - MTA-156 7.87mm - 3.18mm - Natural Nylon -
RS庫存編號 720-2389
製造零件編號316390-7
HK$1.127
/個 (每包:10個)
單位
- - - 13.8mm - - - - - -
RS庫存編號 366-2027
製造零件編號770377-1
HK$2.881
/個 (每包:10個)
單位
- - Mate-N-Lok 23.88mm 3.3mm - - White - -
RS庫存編號 164-0120
製造零件編號86286-1
HK$1.421
個 (以毎盒:2000)
單位
- - AMPMODU MOD II, AMPMODU MOD IV 6.73mm 2.28mm 1.9mm - - - -
RS庫存編號 163-9886
製造零件編號1-640415-1
HK$1.264
個 (以毎袋:10000)
單位
- - - 19.55mm - - 3.17mm - - -
RS庫存編號 164-7808
製造零件編號641623-1
HK$0.788
個 (以毎盒:400)
單位
Male - MTA-156 7.87mm - 3.18mm - Natural Nylon -
RS庫存編號 712-2438
製造零件編號641994-1
HK$0.679
/個 (每包:20個)
單位
- - MTA-100 7.87mm 1.96mm 1.96mm - - - -
RS庫存編號 164-3097
製造零件編號100526-9
HK$3.488
個 (以毎袋:8000)
單位
Female - 100526 9.9mm 10.6mm 6.1mm - Red Polyamide -
RS庫存編號 710-0053
製造零件編號640629-1
HK$0.847
/個 (每包:10個)
單位
Male - MTA-156 7.62mm 1.3mm 2.16mm - Natural Nylon -
RS庫存編號 712-2261
製造零件編號200821-1
HK$3.44
/個 (每包:5個)
單位
- - - 25.4mm - - 3.17mm - - -
RS庫存編號 680-2483
製造零件編號926495-3
HK$8.81
單位
- - - 93.5mm 16mm 9.6mm - - - -
RS庫存編號 186-5010
製造零件編號926495-1
HK$24.744
/個 (每包:5個)
單位
- - - 93.5mm 8mm 3.6mm - Red - 926495
RS庫存編號 164-4157
製造零件編號5-100525-4
HK$11.763
個 (以毎袋:8000)
單位
Male - - 8.9mm 10.8mm 6.5mm - Green Glass Fibre Reinforced Nylon -
RS庫存編號 509-2076
製造零件編號87077-2
HK$1.176
/個 (每包:50個)
單位
Male - MOD IV 15.2mm 1.72mm 2.11mm - Natural Nylon -
全新
RS庫存編號 192-0015
製造零件編號499712-1
HK$0.667
個 (以毎袋:1000)
單位
Male - AMP-LATCH 0.22in 0.07in 0.07in - Black Phosphor Bronze 499712
RS庫存編號 164-0294
製造零件編號87116-2
HK$2.829
個 (以毎袋:1000)
單位
- - - 20.32mm - - - - - -