Keying Plugs

Keyring plugs are handheld termination tools used to insert wires onto individual socket terminations in connectors.

Design and use of a keyring plug

Keyring plugs have a T-shaped handle on one end for ease of use. On the other end is a slotted blade. This slotted blade is used to insert the wire into the connector. The blade is specifically designed to fit into the connector slot to terminate the wire using the displacement terminating technique.

This technique requires inserting an unstripped wire into a slotted contact beam to form a reliable electrical connection between the conductor and contact.

Wire insertion technique using a keyring plug

  • First, place the connector on a flat surface to prevent possible rocking when inserting the wire.
  • Position wire over the contact in the connector and make sure the end of the wire does not extend over the shoulder of the connector.
  • Start the wire into contact with the finger.
  • Place appropriate tool on wire over contact so that the centerline of the tool matches the contact.
  • Holding the tool handle, apply a constant direct pressure until the wire is terminated with the contact.

...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 70 項產品
Results per page
Description Price Gender Contact Size Series Length Width Height Diameter Colour Material Series Number
RS庫存編號 778-0946
製造零件編號87077-1
HK$3.75
/個 (每包:5個)
單位
Male - MOD IV 17.02mm 1.78mm 1.47mm - Natural Nylon -
RS庫存編號 180-0434
製造零件編號PK-01-07
BrandSamtec
HK$16.704
/個 (每包:5個)
單位
Male 0.51mm PK - - 3.18mm 0.51mm Natural Thermoplastic -
全新
RS庫存編號 192-0320
製造零件編號499712-1
HK$1.195
/個 (每包:50個)
單位
Male - AMP-LATCH 0.22in 0.07in 0.07in - Black Phosphor Bronze 499712
RS庫存編號 165-0704
製造零件編號926495-3
HK$6.49
個 (以毎袋:100)
單位
- - - 93.5mm 16mm 9.6mm - - - -
RS庫存編號 164-3097
製造零件編號100526-9
HK$3.488
個 (以毎袋:8000)
單位
Female - 100526 9.9mm 10.6mm 6.1mm - Red Polyamide -
RS庫存編號 164-4157
製造零件編號5-100525-4
HK$11.763
個 (以毎袋:8000)
單位
Male - - 8.9mm 10.8mm 6.5mm - Green Glass Fibre Reinforced Nylon -
RS庫存編號 795-0804
製造零件編號100526-9
HK$6.33
/個 (每包:5個)
單位
Female - 100526 9.9mm 10.6mm 6.1mm - Red Polyamide -
RS庫存編號 180-0381
製造零件編號PK-01-06
BrandSamtec
HK$7.073
/個 (每包:10個)
單位
Male 0.64mm PK - - 5.84mm 0.64mm Natural Thermoplastic -
RS庫存編號 179-2438
製造零件編號18.5502
HK$26.506
/個 (每包:10個)
單位
Male 6 Dia.mm MVS5 - - - 6mm - Copper -
RS庫存編號 180-0156
製造零件編號PK-01-06
BrandSamtec
HK$4.638
/個 (每包:1000個)
單位
Male 0.64mm PK - - 5.84mm 0.64mm Natural Thermoplastic -
RS庫存編號 896-0966
製造零件編號HIF3BA-GPIN
BrandHirose
HK$1.22
/個 (每包:25個)
單位
Female - HIF3BA - 0.8mm - - White Poly Acetal -
RS庫存編號 823-6327
製造零件編號691399900003
HK$7.10
單位
- - WR-TBL - - - - Red Polyamide -
RS庫存編號 681-2644
製造零件編號86286-1
HK$2.23
/個 (每包:10個)
單位
- - AMPMODU MOD II, AMPMODU MOD IV 6.73mm 2.28mm 1.9mm - - - -
RS庫存編號 129-9194
製造零件編號07-0010-01
BrandBinder
HK$121.72
單位
- - - - - - - - - -
RS庫存編號 163-9885
製造零件編號1-640415-0
HK$1.643
個 (以毎袋:10000)
單位
- - - 19.55mm - - 3.17mm - - -
RS庫存編號 739-0965
製造零件編號5-100525-4
HK$19.08
單位
Male - - 8.9mm 10.8mm 6.5mm - Green Glass Fibre Reinforced Nylon -
RS庫存編號 180-0157
製造零件編號PK-01-07
BrandSamtec
HK$11.565
/個 (每包:1000個)
單位
Male 0.51mm PK - - 3.18mm 0.51mm Natural Thermoplastic -
RS庫存編號 680-9074
製造零件編號2-100526-0
HK$12.49
單位
Female - - 9.9mm 10.6mm 6.1mm - Blue Lilac - -
RS庫存編號 366-2027
製造零件編號770377-1
HK$2.94
/個 (每包:10個)
單位
- - Mate-N-Lok 23.88mm 3.3mm - - White - -
RS庫存編號 164-3901
製造零件編號100525-3
HK$7.03
個 (以毎袋:500)
單位
Male - - - 2mm 2mm - Brown Glass Fibre Reinforced Nylon -