Keying Plugs

Keyring plugs are handheld termination tools used to insert wires onto individual socket terminations in connectors.

Design and use of a keyring plug

Keyring plugs have a T-shaped handle on one end for ease of use. On the other end is a slotted blade. This slotted blade is used to insert the wire into the connector. The blade is specifically designed to fit into the connector slot to terminate the wire using the displacement terminating technique.

This technique requires inserting an unstripped wire into a slotted contact beam to form a reliable electrical connection between the conductor and contact.

Wire insertion technique using a keyring plug

  • First, place the connector on a flat surface to prevent possible rocking when inserting the wire.
  • Position wire over the contact in the connector and make sure the end of the wire does not extend over the shoulder of the connector.
  • Start the wire into contact with the finger.
  • Place appropriate tool on wire over contact so that the centerline of the tool matches the contact.
  • Holding the tool handle, apply a constant direct pressure until the wire is terminated with the contact.

...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 60,共 71 項產品
Results per page
Description Price Gender Contact Size Series Length Width Height Diameter Colour Material Series Number
RS庫存編號 179-2438
製造零件編號18.5502
HK$26.506
/個 (每包:10個)
單位
Male 6 Dia.mm MVS5 - - - 6mm - Copper -
RS庫存編號 172-5251
製造零件編號691399900003
HK$4.60
個 (以毎盒:400)
單位
- - WR-TBL - - - - Red Polyamide -
RS庫存編號 164-0294
製造零件編號87116-2
HK$2.829
個 (以毎袋:1000)
單位
- - - 20.32mm - - - - - -
RS庫存編號 180-0156
製造零件編號PK-01-06
BrandSamtec
HK$4.638
/個 (每包:1000個)
單位
Male 0.64mm PK - - 5.84mm 0.64mm Natural Thermoplastic -
RS庫存編號 129-9194
製造零件編號07-0010-01
BrandBinder
HK$121.15
單位
- - - - - - - - - -
RS庫存編號 779-3071
製造零件編號A3-GPIN(A)
BrandHirose
HK$0.889
/個 (每包:100個)
單位
Male - A3 1.1mm 1.1mm 2mm - White POM -
RS庫存編號 164-3901
製造零件編號100525-3
HK$6.889
個 (以毎袋:500)
單位
Male - - - 2mm 2mm - Brown Glass Fibre Reinforced Nylon -
全新
RS庫存編號 192-0015
製造零件編號499712-1
HK$0.667
個 (以毎袋:1000)
單位
Male - AMP-LATCH 0.22in 0.07in 0.07in - Black Phosphor Bronze 499712
RS庫存編號 680-2495
製造零件編號1-640415-0
HK$2.607
/個 (每包:10個)
單位
- - - 19.55mm - - 3.17mm - - -
RS庫存編號 778-0946
製造零件編號87077-1
HK$3.722
/個 (每包:5個)
單位
Male - MOD IV 17.02mm 1.78mm 1.47mm - Natural Nylon -
RS庫存編號 863-2888
製造零件編號65762-001LF
HK$2.234
/個 (每包:100個)
單位
Male - Quickie - - - - - - -
RS庫存編號 885-9248
製造零件編號50-PK-1
HK$4.831
/個 (每包:50個)
單位
- - PK - 3.96mm - - - Thermoplastic 50
全新
RS庫存編號 189-5981
製造零件編號640629-1
HK$0.438
個 (以毎袋:40000)
單位
Male - MTA 156 7.87mm 2.16mm 2.16mm - Natural Nylon 66 640629
RS庫存編號 885-9241
製造零件編號50-PK-2
HK$3.626
/個 (每包:50個)
單位
- - PK - 3.96mm - - - Glass Epoxy 50
RS庫存編號 166-0654
製造零件編號HIF3-GPIN(A)
BrandHirose
HK$2.489
/個 (每包:100個)
單位
- - HIF3 - 0.8mm - - White Poly Acetal -
RS庫存編號 172-5250
製造零件編號691399900001
HK$4.60
個 (以毎盒:400)
單位
- - WR-TBL - - - - Red Polyamide -
RS庫存編號 186-5010
製造零件編號926495-1
HK$24.744
/個 (每包:5個)
單位
- - - 93.5mm 8mm 3.6mm - Red - 926495
RS庫存編號 745-5741
製造零件編號827107-1
HK$151.01
單位
- - - - - - - - - -
RS庫存編號 164-2939
製造零件編號316390-7
HK$0.696
個 (以毎袋:1000)
單位
- - - - - - - - - -
RS庫存編號 710-0053
製造零件編號640629-1
HK$0.847
/個 (每包:10個)
單位
Male - MTA-156 7.62mm 1.3mm 2.16mm - Natural Nylon -