DIL Headers

DIL (dual in-line) headers are a type of electrical connector known as a through header. They are used to connect two PCBs (printed circuit boards). They can be used with an appropriate DIL socket to form a plug and socket pair, or can be directly soldered to the PCB using soldering tools.

How to connect your DIL header

DIL headers have several different means of connection, and any number of individual rows of pins. Generally, one side is a series of pins which are soldered to your PCB. They can either be at a right-angle or parallel to the PCB board’s surface.

Most DIL headers can be through-hole mounted. This means that you can insert the electrical components into holes that you've drilled on the PCB and then solder on the opposite side. Through-hole mounting is reliable because it provides a strong mechanical bond.

DIL header applications

DIL headers can be used in a variety of electrical applications, including in computer power supplies or motherboards.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Number of Contacts Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Pin Type Depth Length Maximum Operating Temperature Minimum Operating Temperature Width Mounting Type
RS庫存編號 185-9828
製造零件編號2-216093-0
HK$22.65
/個 (每包:5個)
單位
20 Phosphor Bronze Tin Thermoplastic Polyester 1A 250 V ac - Standard - 30.48mm +105°C -65°C 6.7mm Through Hole
RS庫存編號 185-9276
製造零件編號2-216093-0
HK$19.127
個 (以毎盒:80)
單位
20 Phosphor Bronze Tin Thermoplastic Polyester 1A 250 V ac - Standard - 30.48mm +105°C -65°C 6.7mm Through Hole