DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets


The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL socket


DIL sockets can be through-hole mounted to a printed circuit board or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 351 項產品
Results per page
Description Price Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS庫存編號 615-5178
製造零件編號SDS-232-S075-95
BrandE-TEC
HK$108.88
單位
64 Through Hole Turned 1.778mm 19.05mm Open Frame Solder Gold, Tin 3A Vertical 55.12mm - 1.7mm -
RS庫存編號 718-5155
製造零件編號808-AG10D
HK$57.74
單位
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold 3A Vertical 10.16mm 10.16mm 2.67mm 10.16 x 10.16 x 2.67mm
RS庫存編號 161-4985
製造零件編號808-AG10D
HK$48.461
毎管:60 個
單位
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold 3A Vertical 10.16mm 10.16mm 2.67mm 10.16 x 10.16 x 2.67mm
RS庫存編號 674-2435
製造零件編號A 08-LC-TT
HK$1.571
/個 (每包:10個)
單位
8 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 10.16mm 10.16mm 5.1mm 10.16 x 10.16 x 5.1mm
RS庫存編號 197-2647
製造零件編號W30508TTRC
BrandWinslow
HK$2.768
毎管:50 個
單位
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 5A Vertical 10.08mm 4.6mm 10.14mm 10.08 x 4.6 x 10.14mm
RS庫存編號 827-3565
製造零件編號4840-6000-CP
Brand3M
HK$7.87
單位
40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin over Nickel 1A Straight 50.67mm 17.78mm 5.08mm 50.67 x 17.78 x 5.08mm
RS庫存編號 813-115
製造零件編號W30508TRC
BrandWinslow
HK$6.558
/個 (每包:5個)
單位
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 5A Vertical 10.08mm 4.6mm 10.14mm 10.08 x 4.6 x 10.14mm
RS庫存編號 674-2426
製造零件編號A 06-LC-TT
HK$2.692
/個 (每包:10個)
單位
6 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 7.62mm 5.16mm 10mm 7.62 x 5.16 x 10mm
RS庫存編號 197-2653
製造零件編號W30514TTRC
BrandWinslow
HK$4.11
毎管:28 個
單位
14 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 5A Vertical 17.7mm 4.6mm 10.14mm 17.7 x 4.6 x 10.14mm
RS庫存編號 702-0531
製造零件編號110-87-320-41-105101
BrandPreci-Dip
HK$22.008
/個 (每包:5個)
單位
20 Surface Mount Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 25.3mm 10.1mm 2.8mm 25.3 x 10.1 x 2.8mm
RS庫存編號 813-121
製造零件編號W30514TRC
BrandWinslow
HK$6.836
/個 (每包:5個)
單位
14 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 5A Vertical 17.7mm 4.6mm 10.14mm 17.7 x 4.6 x 10.14mm
RS庫存編號 674-2472
製造零件編號AR 10 HZL-TT
HK$4.849
/個 (每包:10個)
單位
10 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 12.7mm 10.16mm 3mm 12.7 x 10.16 x 3mm
RS庫存編號 813-137
製造零件編號W30516TRC
BrandWinslow
HK$6.468
/個 (每包:5個)
單位
16 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 5A Vertical 20.24mm 4.6mm 10.14mm 20.24 x 4.6 x 10.14mm
RS庫存編號 813-159
製造零件編號W30520TRC
BrandWinslow
HK$7.878
/個 (每包:5個)
單位
20 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 5A Vertical 25.32mm 4.6mm 10.14mm 25.32 x 4.6 x 10.14mm
RS庫存編號 203-9533
製造零件編號228-1371-00-0602J
Brand3M
HK$323.32
單位
28 Through Hole - 2.54mm 11.43mm Closed Frame Solder Gold over Nickel 1A Vertical 62.6mm 11.6mm 22.9mm 62.6 x 11.6 x 22.9mm
RS庫存編號 600-7467
製造零件編號POS-308-S001-95
BrandE-TEC
HK$4.609
毎管:50 個
單位
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin - Vertical 10.1mm 4.45mm - -
RS庫存編號 710-6629
製造零件編號08-3518-00
HK$15.89
單位
8 Surface Mount - 2.54mm 7.62mm Open Frame Solder Gold over Nickel 3A Vertical 10.16mm 3.71mm 10.16mm 10.16 x 3.71 x 10.16mm
RS庫存編號 674-2450
製造零件編號A 28-LC/7-T
HK$3.986
/個 (每包:10個)
單位
28 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 35.46mm 10.16mm - 35.46 x 10.16mm
RS庫存編號 542-3537
製造零件編號2-1571552-2
HK$13.428
毎管:60 個
單位
8 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 10.16mm 4.57mm 10.16mm 10.16 x 4.57 x 10.16mm
RS庫存編號 161-8717
製造零件編號2-1571586-2
HK$15.246
毎管:60 個
單位
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 10.16mm 4.57mm 10.16mm 10.16 x 4.57 x 10.16mm