DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets


The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL socket


DIL sockets can be through-hole mounted to a printed circuit board or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 64 項產品
Results per page
Description Price Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS庫存編號 718-5155
製造零件編號808-AG10D
HK$59.49
單位
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold 3A Vertical 10.16mm 10.16mm 2.67mm 10.16 x 10.16 x 2.67mm
RS庫存編號 161-4985
製造零件編號808-AG10D
HK$38.451
毎管:60 個
單位
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold 3A Vertical 10.16mm 10.16mm 2.67mm 10.16 x 10.16 x 2.67mm
RS庫存編號 542-3537
製造零件編號2-1571552-2
HK$8.30
毎管:60 個
單位
8 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 10.16mm 4.57mm 10.16mm 10.16 x 4.57 x 10.16mm
RS庫存編號 680-1525
製造零件編號2-1571551-1
HK$17.098
/個 (每包:5個)
單位
6 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold over Nickel 3A Vertical 50.8mm 4.57mm 17.78mm 50.8 x 4.57 x 17.78mm
RS庫存編號 161-4074
製造零件編號2-1571551-1
HK$13.366
毎管:80 個
單位
6 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold over Nickel 3A Vertical 50.8mm 4.57mm 17.78mm 50.8 x 4.57 x 17.78mm
RS庫存編號 680-1534
製造零件編號2-1571586-2
HK$14.368
/個 (每包:5個)
單位
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 10.16mm 4.57mm 10.16mm 10.16 x 4.57 x 10.16mm
RS庫存編號 161-4102
製造零件編號1571552-4
HK$22.382
毎管:30 個
單位
16 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 20.32mm 4.57mm 10.16mm 20.32 x 4.57 x 10.16mm
RS庫存編號 680-1102
製造零件編號1571552-4
HK$27.132
/個 (每包:5個)
單位
16 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 20.32mm 4.57mm 10.16mm 20.32 x 4.57 x 10.16mm
RS庫存編號 161-8717
製造零件編號2-1571586-2
HK$11.12
毎管:60 個
單位
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 10.16mm 4.57mm 10.16mm 10.16 x 4.57 x 10.16mm
RS庫存編號 542-3616
製造零件編號2-1571552-9
HK$31.907
毎管:17 個
單位
28 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Gold, Tin 3A Vertical 35.56mm 4.57mm 17.78mm 35.56 x 4.57 x 17.78mm
RS庫存編號 542-3559
製造零件編號2-1571552-4
HK$11.897
毎管:30 個
單位
16 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 20.32mm 4.57mm 10.16mm 20.32 x 4.57 x 10.16mm
RS庫存編號 542-3638
製造零件編號3-1571552-2
HK$37.018
毎管:12 個
單位
40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Gold, Tin 3A Vertical 50.8mm 4.57mm 17.78mm 50.8 x 4.57 x 17.78mm
RS庫存編號 880-2286
製造零件編號1-2199298-3
HK$1.501
毎管:34 個
單位
14 Through Hole Standard 2.54mm 7.62mm Ladder Solder Tin over Nickel 1A Straight 17.78mm 10mm 5.1mm 17.78 x 10 x 5.1mm
RS庫存編號 718-5271
製造零件編號1825088-3
HK$74.13
單位
14 Through Hole Turned 2.54mm 7.62mm Closed Frame Solder Gold, Tin 3A Right Angle 17.78mm 11.43mm 13.2mm 17.78 x 11.43 x 13.2mm
RS庫存編號 186-4820
製造零件編號1-2199298-8
HK$2.865
毎管:2000 個
單位
24 Through Hole - 2.54mm 7.62mm Ladder Solder Tin 1A Straight 30.48mm 10mm 5.1mm 30.48 x 10 x 5.1mm
RS庫存編號 718-5164
製造零件編號840-AG11D-ESL
HK$34.55
單位
40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Gold 3A Vertical 50.8mm 17.78mm 2.67mm 50.8 x 17.78 x 2.67mm
RS庫存編號 185-9257
製造零件編號1-2199298-4
HK$0.881
毎管:3000 個
單位
16 Through Hole Standard 2.54mm 7.62mm Ladder Solder Tin 1A Vertical 17.78mm 10mm 5.1mm 17.78 x 10 x 5.1mm
RS庫存編號 680-3458
製造零件編號9-1437539-2
HK$25.998
/個 (每包:5個)
單位
28 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Gold 3A Vertical 35.56mm 4.57mm 17.78mm 35.56 x 4.57 x 17.78mm
RS庫存編號 542-3593
製造零件編號3-1571552-6
HK$23.536
毎管:20 個
單位
24 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 30.48mm 4.57mm 10.16mm 30.48 x 4.57 x 10.16mm
RS庫存編號 164-4079
製造零件編號2-382189-1
HK$4.685
個 (以毎盒:13)
單位
32 Through Hole Stamped 2.54mm 15.24mm Closed Frame Solder Tin - Vertical 40.51mm 5.33mm 17.63mm 40.51 x 5.33 x 17.63mm