IC Socket Adapters

An IC (integrated circuit) socket adaptor helps to convert one type of IC socket into another, for example from a small outline ICs (SOIC) socket to a dual in line (DIP) format. IC sockets are a kind of placeholder that provides safe removal and insertion of IC chips which might otherwise become damaged if left in place from the soldering and heat.

How to fit your IC socket adaptor

The top of the IC socket adapter has surface mount pads to which the surface mount device can be soldered. The underside of the adapter has DIP pins. These can either be soldered into a PCB (printed circuit board) or mated with any standard IC socket.

IC socket adaptor benefits and applications

IC socket adaptors are ideal because they can reduce development costs – you don't need to redesign boards for alternative packages.

They're used in applications where integrated circuit devices have short lead pins, such as desktop and server computers. They're also used for prototyping new circuits because they allow easy component swapping.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 179 項產品
Results per page
Description Price Pitch End 1 End 2 End 1 Number of Contacts End 2 Number of Contacts End 1 Type End 2 Type End 1 Gender End 2 Gender Mounting Type Body Orientation Contact Material Contact Plating Current Rating
RS庫存編號 158-2878
製造零件編號W9501RC
BrandWinslow
HK$52.85
/個 (每包:5個)
單位
1.27 mm, 2.54 mm 8 Pin Female SOP 8 Pin Male DIP 8 8 SOP DIP Female Male Through Hole Straight Brass Gold over Nickel -
RS庫存編號 158-2963
製造零件編號W9507RC
BrandWinslow
HK$64.696
/個 (每包:5個)
單位
1.27 mm, 2.54 mm 24 Pin Female SOIC 24 Pin Male DIP 24 24 SOIC DIP Female Male Through Hole Straight Brass Gold over Nickel -
RS庫存編號 158-2935
製造零件編號W9506RC
BrandWinslow
HK$100.352
/個 (每包:5個)
單位
1.27 mm, 2.54 mm 24 Pin Female SOP 24 Pin Male DIP 24 24 SOP DIP Female Male Through Hole Straight Brass Gold over Nickel -
RS庫存編號 741-9600
製造零件編號WA13078DQAETRC
BrandWinslow
HK$132.83
單位
0.5 mm, 2.54 mm 48 Pin Female QFN 48 Pin Male PGA 48 48 QFN PGA Female Male Through Hole Straight - - -
RS庫存編號 741-9391
製造零件編號W9581RC
BrandWinslow
HK$114.556
/個 (每包:5個)
單位
0.65 mm, 2.54 mm 16 Pin Female SOP 16 Pin Male DIP 16 16 SOP DIP Female Male Through Hole Straight Brass Tin over Nickel -
RS庫存編號 158-2979
製造零件編號W9508RC
BrandWinslow
HK$128.204
/個 (每包:5個)
單位
1.27 mm, 2.54 mm 28 Pin Female SOP 28 Pin Male DIP 28 28 SOP DIP Female Male Through Hole Straight Brass Gold over Nickel -
RS庫存編號 741-9325
製造零件編號WA068127DSAJTRC
BrandWinslow
HK$346.22
單位
1.27 mm, 2.54 mm 68 Pin Female PLCC 68 Pin Male PGA 68 68 PLCC PGA Female Male Through Hole Straight Brass Tin over Nickel -
RS庫存編號 919-5545
製造零件編號ADA-QFN44
BrandSeeit
HK$2,982.21
毎盒:1 個
Box(es)
- 44 Pin Female DIP 44 Pin Female MLF/QFN 44 44 DIP MLF/QFN Female Female Surface Mount Straight - - -
RS庫存編號 741-9489
製造零件編號W13028RC
BrandWinslow
HK$73.182
/個 (每包:5個)
單位
1.27 mm, 2.54 mm 8 Pin Female QFN 8 Pin Male DIP 8 8 QFN DIP Female Male Through Hole Straight - - -
RS庫存編號 741-9369
製造零件編號WA044127FAJTRC
BrandWinslow
HK$198.15
單位
2.54mm 44 Pin Female PLCC 40 Pin Male DIP 44 40 PLCC DIP Female Male Through Hole Straight Brass Tin over Nickel -
RS庫存編號 741-9505
製造零件編號W13102RC
BrandWinslow
HK$76.502
/個 (每包:5個)
單位
0.5 mm, 2.54 mm 16 Pin Female QFN 16 Pin Male DIP 16 16 QFN DIP Female Male Through Hole Straight - - -
RS庫存編號 158-2907
製造零件編號W9503RC
BrandWinslow
HK$65.076
/個 (每包:5個)
單位
1.27 mm, 2.54 mm 16 Pin Female SOP 16 Pin Male DIP 16 16 SOP DIP Female Male Through Hole Straight Brass Gold over Nickel -
RS庫存編號 741-9760
製造零件編號W9502RCPANEL
BrandWinslow
HK$1,515.28
單位
- 14 Pin SOIC 14 Pin Male DIP 14 14 SOIC DIP Female Female Surface Mount Straight Brass Gold over Nickel -
RS庫存編號 741-9397
製造零件編號W9524RC
BrandWinslow
HK$100.352
/個 (每包:5個)
單位
0.65 mm, 2.54 mm 14 Pin Female SOP 14 Pin Male DIP 14 14 SOP DIP Female Male Through Hole Straight Brass Tin over Nickel -
RS庫存編號 401-7765
製造零件編號14P-SOD-127-300
BrandSunhayato
HK$190.14
單位
- 14 Pin Female SOP 14 Pin Female DIP 14 14 SOP DIP Female Female Through Hole Straight - Gold 2A
RS庫存編號 341-3358
製造零件編號W9393
BrandWinslow
HK$816.06
單位
1.27 mm, 15.24 mm 28 Pin Male DIP 32 Pin Female PLCC 28 32 DIP PLCC Male Female - Straight - - -
RS庫存編號 741-9385
製造零件編號W9583RC
BrandWinslow
HK$71.468
/個 (每包:5個)
單位
0.5 mm, 2.54 mm 10 Pin Female SOP 10 Pin Male DIP 10 10 SOP DIP Female Male Through Hole Straight Brass Tin over Nickel -
RS庫存編號 741-9426
製造零件編號W9531RC
BrandWinslow
HK$203.368
/個 (每包:5個)
單位
0.65 mm, 2.54 mm 28 Pin Female SOP 28 Pin Male DIP 28 28 SOP DIP Female Male Through Hole Straight Brass Tin over Nickel -
RS庫存編號 435-0674
製造零件編號W2443RC
BrandWinslow
HK$271.75
單位
1.27 mm, 2.54 mm 44 Pin Female PLCC 44 Pin Male DIP 44 44 PLCC DIP Female Male Through Hole Straight - - -
RS庫存編號 158-2890
製造零件編號W9502RC
BrandWinslow
HK$53.426
/個 (每包:5個)
單位
1.27 mm, 2.54 mm 14 Pin Female SOP 14 Pin Male DIP 14 14 SOP DIP Female Male Through Hole Straight Brass Gold over Nickel -