SIL Sockets

SIL (Single In-Line) sockets are the enclosures that hold IC (Integrated Circuit) packages such as memory chips or resistors on a PCB (Printed Circuit Board). The socket has a housing and a single line of contacts (connecting pins) attached to the PCB via through-hole mounting.


What are SIL sockets used for


SIL sockets are commonly used in circuit boards with short lead pins, like servers or desktop computers. These sockets are helpful in cases where the IC packages cannot be soldered directly onto the PCBs.


SIL sockets are used to house multi-headed power packages like heat sinking tabs or audio amplifiers. They are typically found in PCBs with memory modules, and are used in smaller applications like resistor arrays and diodes. The sockets can also be used in larger components like oscillators and timers.


Types of SIL Sockets


There are many SIL socket options available with different sizes and purpose attributes. These sockets have either horizontal or vertical connection orientations, which refer to the location where the sockets connect to the PCB.


SIL sockets are further categorised by dimensions, voltage and current carrying capacities (ratings), as well as by mounting types.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Number of Contacts Contact Material Contact Plating Orientation Pitch Mounting Type Housing Material Current Rating Voltage Rating Dimensions Depth Length Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 186-4846
製造零件編號1814655-7
HK$9.135
個 (以毎盒:1000)
單位
10 Beryllium Copper - - 2.54mm Through Hole Thermoplastic 1A 1 kV ac, 500 V ac 25.4 x 2.54 x 4.4mm 4.4mm 25.4mm +125°C -55°C
RS庫存編號 163-9959
製造零件編號2-1571994-0
HK$49.883
毎管:24 個
單位
20 Beryllium Copper Gold over Nickel Straight 2.54mm Through Hole PET 3A - 50.8 x 4.57 x 2.54mm 2.54mm 50.8mm - -
RS庫存編號 163-9851
製造零件編號1-1814655-1
HK$12.633
個 (以毎盒:1000)
單位
16 Beryllium Copper Gold Straight 2.54mm Through Hole PET 1A - 40.64 x 4.4 x 2.54mm 2.54mm 40.64mm +125°C -55°C
RS庫存編號 680-1559
製造零件編號2-1571994-0
HK$60.922
/個 (每包:5個)
單位
20 Beryllium Copper Gold over Nickel Straight 2.54mm Through Hole PET 3A - 50.8 x 4.57 x 2.54mm 2.54mm 50.8mm - -
RS庫存編號 681-1326
製造零件編號1-1814655-1
HK$21.754
/個 (每包:5個)
單位
16 Beryllium Copper Gold Straight 2.54mm Through Hole PET 1A - 40.64 x 4.4 x 2.54mm 2.54mm 40.64mm +125°C -55°C
RS庫存編號 164-8794
製造零件編號1-1814655-5
HK$13.133
個 (以毎盒:1000)
單位
20 Beryllium Copper Gold Straight 2.54mm Through Hole PET 1A - 50.8 x 4.4 x 2.54mm 2.54mm 50.8mm +125°C -55°C
RS庫存編號 186-4995
製造零件編號1814655-7
HK$10.332
/個 (每包:5個)
單位
10 Beryllium Copper - - 2.54mm Through Hole Thermoplastic 1A 1 kV ac, 500 V ac 25.4 x 2.54 x 4.4mm 4.4mm 25.4mm +125°C -55°C
RS庫存編號 782-9827
製造零件編號2-1437530-8
HK$48.74
單位
10 Beryllium Copper Gold Straight 2.54mm Through Hole Thermoplastic 3A - - - - - -
RS庫存編號 681-1320
製造零件編號1-1814655-5
HK$23.184
/個 (每包:5個)
單位
20 Beryllium Copper Gold Straight 2.54mm Through Hole PET 1A - 50.8 x 4.4 x 2.54mm 2.54mm 50.8mm +125°C -55°C