DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets

The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL sockets

DIL sockets can be through-hole mounted to a printed circuit board (PCB) or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
全新
RS庫存編號 183-1571
BrandRS PRO
HK$7.543
毎管:12 個
單位
40 Through Hole Turned 2.54mm 15.24mm - Solder - 3A - 50.8mm 17.78mm 3mm 50.8 x 17.78 x 3mm
全新
RS庫存編號 183-1578
BrandRS PRO
HK$5.282
毎管:17 個
單位
28 Through Hole Turned 2.54mm 15.24mm - Solder - 3A - 35.56mm 17.78mm 3mm 35.56 x 17.78 x 3mm
全新
RS庫存編號 183-1562
BrandRS PRO
HK$2.641
毎管:34 個
單位
14 Through Hole Turned 2.54mm 7.62mm - Solder - 3A - 17.78mm 10.16mm 3mm 17.78 x 10.16 x 3mm
全新
RS庫存編號 183-1564
BrandRS PRO
HK$1.509
毎管:60 個
單位
8 Through Hole Turned 2.54mm 7.62mm - Solder - 3A - 10.16mm 10.16mm 3mm 10.16 x 10.16 x 3mm
全新
RS庫存編號 183-1567
BrandRS PRO
HK$3.393
毎管:26 個
單位
18 Through Hole Turned 2.54mm 7.62mm - Solder - 3A - 22.86mm 10.16mm 3mm 22.86 x 10.16 x 3mm
全新
RS庫存編號 183-1573
BrandRS PRO
HK$5.659
毎管:17 個
單位
28 Through Hole Turned 2.54mm 15.24mm - Solder - 3A - 35.56mm 17.78mm 3mm 35.56 x 17.78 x 3mm