DIMM Sockets

DIMM sockets are a part of printed circuit boards, designed for use in personal computers, servers and workstations. The DIMM (dual inline memory module) is mounted on the circuit board using the DIMM socket. DIMMs are the dominant form of memory used in computing.


What are DIMMs?


DIMMs are memory modules that are composed of a series of dynamic, random-access memory (RAM) integrated circuits. They have two separate electrical contacts on either side, and a 64-bit path. 


Types of DIMM sockets


DIMM sockets have to conform to the needs of the system that they are used in. Therefore, the different types of socket may vary according to the number of pins. This depends on the type of RAM being supported by the DIMM, from DDR to DDR4. Generally, the more pins or contacts, the higher the type of RAM supported. For example, a 240-pin DIMM might be used for DDR2 SDRAM, while a 288-pin DIM might be used for DDR4 SDRAM.


DIMM sockets can also vary based on orientation – this can be angled, horizontal or vertical, and usually depends on the space constraints or the model of the computer.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 55 項產品
Results per page
Description Price Body Orientation Contact Material Contact Plating Number of Contacts Pitch Mounting Type Termination Method Housing Material SDRAM Type Latching Row Spacing Maximum Contact Resistance Current Rating Maximum Operating Temperature
RS庫存編號 161-5604
製造零件編號440360-2
HK$28.009
Each (In a Tray of 600)
單位
Right Angle Phosphor Bronze Gold over Nickel 124 0.8mm Surface Mount Solder Thermoplastic - - - - - -
RS庫存編號 717-6684
製造零件編號440360-2
HK$47.87
單位
Right Angle Phosphor Bronze Gold over Nickel 124 0.8mm Surface Mount Solder Thermoplastic - - - - - -
RS庫存編號 163-9395
製造零件編號1473005-4
HK$28.49
Each (In a Tray of 240)
單位
Right Angle Copper Alloy Gold over Nickel 200 0.6mm Surface Mount Solder Thermoplastic DDR2 - - - - +85°C
RS庫存編號 164-7720
製造零件編號1612618-4
HK$28.95
Each (In a Tray of 20)
單位
Right Angle Copper Alloy Gold over Nickel 200 0.6mm Surface Mount Solder Thermoplastic - - - - - -
RS庫存編號 161-4022
製造零件編號1473005-1
HK$15.521
個 (以毎盒:120)
單位
Right Angle Copper Alloy Gold over Nickel 200 0.6mm Surface Mount Solder Thermoplastic DDR1 - - - - +85°C
RS庫存編號 164-8363
製造零件編號2-2013310-1
HK$25.50
Each (On a Tape of 150)
單位
Right Angle Copper Alloy Gold Flash 204 0.6mm Surface Mount Solder Thermoplastic DDR3 Yes 8.2mm - - -
RS庫存編號 719-8741
製造零件編號3-390113-1
HK$53.47
單位
Right Angle Copper Alloy Gold over Nickel 144 0.8mm Surface Mount Solder Polymer SO - - - - +85°C
RS庫存編號 542-2607
製造零件編號390111-1
HK$47.28
單位
Right Angle Phosphor Bronze Gold over Nickel 144 0.8mm Surface Mount Solder Nylon - - - - - -
RS庫存編號 185-5899
製造零件編號2309411-1
HK$17.404
Each (On a Tape of 5)
單位
Right Angle Copper Alloy - 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
RS庫存編號 186-4838
製造零件編號1717254-1
HK$20.76
Each (On a Tape of 150)
單位
Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount Solder Thermoplastic SO Yes 6.2mm 30mΩ 500mA +85°C
RS庫存編號 164-0252
製造零件編號2013287-1
HK$33.10
Each (In a Tray of 20)
單位
Right Angle Copper Alloy Gold over Nickel 204 0.6mm Surface Mount Solder Thermoplastic DDR3 - - - - -
RS庫存編號 718-4748
製造零件編號1932000-1
HK$18.88
單位
Straight Copper Alloy Gold 240 1mm Through Hole Solder Nylon DDR3 Yes 1.9mm - - -
RS庫存編號 669-4838
製造零件編號2013310-1
HK$43.01
單位
Straight Copper Alloy Gold over Nickel 204 0.6mm Surface Mount Solder Thermoplastic DDR3 - - - - -
RS庫存編號 185-5343
製造零件編號2309408-1
HK$8.834
個 (在毎卷:450)
單位
Right Angle Copper Alloy - 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
RS庫存編號 185-5879
製造零件編號2309409-1
HK$13.446
Each (On a Tape of 5)
單位
Right Angle Copper Alloy - 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
RS庫存編號 185-5349
製造零件編號2309412-1
HK$12.004
個 (在毎卷:250)
單位
Right Angle Copper Alloy - 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
RS庫存編號 719-8729
製造零件編號2-2013289-1
HK$40.67
單位
Right Angle Copper Alloy Gold over Nickel 204 0.6mm - Solder Thermoplastic DDR3 - - - - -
RS庫存編號 185-5882
製造零件編號2309410-1
HK$13.446
Each (On a Tape of 5)
單位
Right Angle Copper Alloy - 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
RS庫存編號 669-4828
製造零件編號2013289-1
HK$46.37
單位
Right Angle Copper Alloy Gold over Nickel 204 0.6mm Surface Mount Solder Thermoplastic DDR3 - - - - -
RS庫存編號 542-2578
製造零件編號390112-1
HK$43.60
單位
Right Angle Phosphor Bronze Gold over Nickel 144 0.8mm Surface Mount Solder Nylon SO - - - - -