DIMM Sockets

DIMM sockets are a part of printed circuit boards, designed for use in personal computers, servers and workstations. The DIMM (dual inline memory module) is mounted on the circuit board using the DIMM socket. DIMMs are the dominant form of memory used in computing.


What are DIMMs?


DIMMs are memory modules that are composed of a series of dynamic, random-access memory (RAM) integrated circuits. They have two separate electrical contacts on either side, and a 64-bit path. 


Types of DIMM sockets


DIMM sockets have to conform to the needs of the system that they are used in. Therefore, the different types of socket may vary according to the number of pins. This depends on the type of RAM being supported by the DIMM, from DDR to DDR4. Generally, the more pins or contacts, the higher the type of RAM supported. For example, a 240-pin DIMM might be used for DDR2 SDRAM, while a 288-pin DIM might be used for DDR4 SDRAM.


DIMM sockets can also vary based on orientation – this can be angled, horizontal or vertical, and usually depends on the space constraints or the model of the computer.


...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 65 項產品
Results per page
Description Price Body Orientation Contact Material Contact Plating Number of Contacts Pitch Mounting Type Termination Method Housing Material SDRAM Type Latching Row Spacing Maximum Contact Resistance Current Rating Maximum Operating Temperature
RS庫存編號 164-2917
製造零件編號2-2013289-1
HK$29.518
Each (On a Tape of 200)
單位
Right Angle Copper Alloy Gold over Nickel 204 0.6mm - Solder Thermoplastic DDR3 - - - - -
RS庫存編號 185-5875
製造零件編號2309407-1
HK$12.818
Each (On a Tape of 5)
單位
Right Angle Copper Alloy Gold Flash, Nickel Plated (Under Plated) 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
RS庫存編號 185-5899
製造零件編號2309411-1
HK$17.404
Each (On a Tape of 5)
單位
Right Angle Copper Alloy Gold Flash, Nickel Plated (Under Plated) 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
RS庫存編號 164-0254
製造零件編號2013310-1
HK$44.443
Each (In a Tray of 20)
單位
Straight Copper Alloy Gold over Nickel 204 0.6mm Surface Mount Solder Thermoplastic DDR3 - - - - -
RS庫存編號 542-2657
製造零件編號5390241-1
HK$43.78
單位
Straight Phosphor Bronze Gold 184 2.54mm Through Hole Solder Nylon DDR - - - 500mA +105°C
RS庫存編號 161-7965
製造零件編號151080-0101
BrandMolex
HK$239.581
Each (In a Tray of 12)
單位
Right Angle Copper Alloy Gold over Nickel (Mating), Tin over Nickel (Termination) 288 0.85mm PCB Mount Through Hole Glass Filled Polyamide DDR4 Yes 1.58mm - 750mA +85°C
RS庫存編號 185-5342
製造零件編號2309407-1
HK$8.834
個 (在毎卷:450)
單位
Right Angle Copper Alloy Gold Flash, Nickel Plated (Under Plated) 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
RS庫存編號 185-5879
製造零件編號2309409-1
HK$13.446
Each (On a Tape of 5)
單位
Right Angle Copper Alloy Gold Flash, Nickel Plated (Under Plated) 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
RS庫存編號 669-4828
製造零件編號2013289-1
HK$46.37
單位
Right Angle Copper Alloy Gold over Nickel 204 0.6mm Surface Mount Solder Thermoplastic DDR3 - - - - -
RS庫存編號 719-8729
製造零件編號2-2013289-1
HK$40.67
單位
Right Angle Copper Alloy Gold over Nickel 204 0.6mm - Solder Thermoplastic DDR3 - - - - -
RS庫存編號 186-4838
製造零件編號1717254-1
HK$20.76
Each (On a Tape of 150)
單位
Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount Solder Thermoplastic SO Yes 6.2mm 30mΩ 500mA +85°C
RS庫存編號 185-9876
製造零件編號1565917-4
HK$40.50
單位
Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount - Thermoplastic DDR1, DDR2 Yes 6.2mm - 500mA +85°C
RS庫存編號 185-9262
製造零件編號1565917-4
HK$28.92
個 (在毎卷:150)
單位
Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount - Thermoplastic DDR1, DDR2 Yes 6.2mm - 500mA +85°C
RS庫存編號 186-4923
製造零件編號1717254-1
HK$30.173
Each (On a Tape of 3)
單位
Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount Solder Thermoplastic SO Yes 6.2mm 30mΩ 500mA +85°C
RS庫存編號 669-4838
製造零件編號2013310-1
HK$48.96
單位
Straight Copper Alloy Gold over Nickel 204 0.6mm Surface Mount Solder Thermoplastic DDR3 - - - - -
RS庫存編號 185-5347
製造零件編號2309414-1
HK$12.312
個 (在毎卷:250)
單位
Right Angle Copper Alloy Gold Flash, Nickel Plated (Under Plated) 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
RS庫存編號 185-5906
製造零件編號2309412-1
HK$17.404
Each (On a Tape of 5)
單位
Right Angle Copper Alloy Gold Flash, Nickel Plated (Under Plated) 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
RS庫存編號 161-4030
製造零件編號1473149-4
HK$17.611
Each (In a Tray of 120)
單位
Right Angle Copper Alloy Gold over Nickel 200 0.6mm Surface Mount Solder Thermoplastic DDR2 - - - - -
RS庫存編號 186-4893
製造零件編號1717254-4
HK$38.572
Each (On a Tape of 5)
單位
Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount Solder Thermoplastic SO Yes 6.2mm 30mΩ 500mA +85°C
RS庫存編號 185-5877
製造零件編號2309408-1
HK$12.818
Each (On a Tape of 5)
單位
Right Angle Copper Alloy Gold Flash, Nickel Plated (Under Plated) 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C