Discrete Sockets

Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited.

How do discrete sockets work?

Discrete sockets are useful because you don't need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place.

Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention.

Features and benefit of discrete sockets

Discrete sockets are designed to meet severe environmental conditions. They're beneficial because they:

  • are resistant to vibration and shock
  • have a wide operating temperature range
  • are durable and long lasting
  • are strong, commonly made from brass or copper

...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 120 項產品
Results per page
Description Price Gender Minimum Wire Size mm² Maximum Wire Size mm² Series Minimum Wire Size AWG Wire Size Length Maximum Wire Size AWG Number of Rows Pitch Body Orientation Contact Material Contact Plating Current Rating
RS庫存編號 909-4344
製造零件編號H3183-01
BrandHARWIN
HK$2.097
/個 (每包:20個)
單位
Female - - - - - 5.25mm - - - Straight Beryllium Copper Gold 10A
RS庫存編號 164-3288
製造零件編號5050462-8
HK$3.116
個 (以毎袋:2000)
單位
Female - - 2 Series - 28 → 22 AWG 4.52mm - 1 - Straight Beryllium Copper Gold 5A
RS庫存編號 906-6012
製造零件編號126-150
BrandBivar
HK$1.21
/個 (每包:100個)
單位
- - - Perm-O-Pads - - 8.4 (Outer Dia.)mm - - - - - - -
RS庫存編號 909-4354
製造零件編號H3192-01
BrandHARWIN
HK$2.568
/個 (每包:20個)
單位
Female - - H31 - - 7.54mm - - - Straight Beryllium Copper Gold 2A
RS庫存編號 173-0835
製造零件編號H3161-01
BrandHARWIN
HK$1.088
個 (以毎袋:1000)
單位
Female - - H3161 - - 5.55mm - - - Straight - Tin -
RS庫存編號 906-5980
製造零件編號110-030
BrandBivar
HK$1.34
/個 (每包:100個)
單位
- - - Perm-O-Pads - - 5.1 (Outer Dia.)mm - - - - - - -
RS庫存編號 164-4154
製造零件編號5050462-2
HK$2.764
個 (以毎袋:2000)
單位
Female - - 2 Series - 28 → 22 AWG 4.52mm - 1 - Straight Beryllium Copper Gold 5A
RS庫存編號 756-1038
製造零件編號5050462-2
HK$5.538
/個 (每包:5個)
單位
Female - - 2 Series - 28 → 22 AWG 4.52mm - 1 - Straight Beryllium Copper Gold 5A
RS庫存編號 173-0871
製造零件編號H3192-01
BrandHARWIN
HK$1.764
/個 (每包:1000個)
單位
Female - - H31 - - 7.54mm - - - Straight Beryllium Copper Gold 2A
RS庫存編號 164-2264
製造零件編號5050863-8
HK$2.636
個 (以毎袋:2000)
單位
Female - - 2 Series - 28 → 22 AWG 6.6mm - 1 - Straight Beryllium Copper Tin 5A
RS庫存編號 909-4338
製造零件編號H3153-05
BrandHARWIN
HK$2.097
/個 (每包:10個)
單位
Female - - H31 - - 3.61mm - - - Straight Beryllium Copper Gold 2A
RS庫存編號 906-6169
製造零件編號514-120
BrandBivar
HK$1.48
/個 (每包:500個)
單位
- - - Perm-O-Pads - - 9.3 (Outer Dia.)mm - - - - - - -
RS庫存編號 906-6100
製造零件編號424-150
BrandBivar
HK$1.235
/個 (每包:500個)
單位
- - - Perm-O-Pads - - 7.1mm - - - - - - -
RS庫存編號 906-5961
製造零件編號TO-100-040
BrandBivar
HK$1.705
/個 (每包:100個)
單位
- - - TO - - 17mm - - - - - - -
RS庫存編號 164-8951
製造零件編號6-1437514-7
HK$0.797
個 (以毎袋:50000)
單位
Female - - Holtite - - 3.51mm - - - Straight Beryllium Copper - -
RS庫存編號 161-3684
製造零件編號H3165-01
BrandHARWIN
HK$2.40
/個 (每包:25個)
單位
Female - - H3165 - - 5.65mm - 1 - Straight Beryllium Copper Gold, Gold over Nickel 10A
全新
RS庫存編號 191-7874
製造零件編號147444-1
HK$3.655
個 (以毎袋:2000)
單位
Female - - 147444 - - 5.84mm - 1 - Straight Beryllium Copper Gold 5A
RS庫存編號 821-9044
製造零件編號5050462-7
HK$4.62
單位
Female - - 2 Series - 28 → 22 AWG 4.52mm - 1 - Straight Beryllium Copper Tin 5A
RS庫存編號 164-0782
製造零件編號2-5050871-3
HK$3.12
個 (以毎袋:2000)
單位
Female - - Mini-Spring Series 5 - 14 → 16 AWG 7.32mm - - - Straight Beryllium Copper Gold -
RS庫存編號 909-4357
製造零件編號H3190-05
BrandHARWIN
HK$2.21
/個 (每包:20個)
單位
Female - - H31 - - 3mm - - - Straight Beryllium Copper Gold 2A