Discrete Sockets

Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited.

How do discrete sockets work?

Discrete sockets are useful because you don't need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place.

Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention.

Features and benefit of discrete sockets

Discrete sockets are designed to meet severe environmental conditions. They're beneficial because they:

  • are resistant to vibration and shock
  • have a wide operating temperature range
  • are durable and long lasting
  • are strong, commonly made from brass or copper

...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 60,共 120 項產品
Results per page
Description Price Gender Minimum Wire Size mm² Maximum Wire Size mm² Series Minimum Wire Size AWG Wire Size Length Maximum Wire Size AWG Number of Rows Pitch Body Orientation Contact Material Contact Plating Current Rating
RS庫存編號 906-6021
製造零件編號126-180
BrandBivar
HK$0.994
/個 (每包:500個)
單位
- - - Perm-O-Pads - - 8.4 (Outer Dia.)mm - - - - - - -
RS庫存編號 164-2216
製造零件編號2-5332095-4
HK$2.824
個 (以毎袋:2000)
單位
Female - - 1 Series - 28 → 25 AWG 4.52mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
全新
RS庫存編號 191-7944
製造零件編號147444-1
HK$6.095
/個 (每包:10個)
單位
Female - - 147444 - - 5.84mm - 1 - Straight Beryllium Copper Gold 5A
RS庫存編號 164-2181
製造零件編號1-332070-4
HK$4.656
個 (以毎袋:2000)
單位
Female - - 4 Series - 19 AWG 3.63mm - 1 - Straight Beryllium Copper Gold over Nickel 7.5A
RS庫存編號 164-0782
製造零件編號2-5050871-3
HK$3.12
個 (以毎袋:2000)
單位
Female - - Mini-Spring Series 5 - 14 → 16 AWG 7.32mm - - - Straight Beryllium Copper Gold -
RS庫存編號 909-4363
製造零件編號H3490-01
BrandHARWIN
HK$8.92
/個 (每包:5個)
單位
Female - - H34 - - 10.6mm - - - Straight Beryllium Copper Gold 20A
RS庫存編號 173-0895
製造零件編號H3161-05
BrandHARWIN
HK$1.578
/個 (每包:1000個)
單位
Female - - H31 - - 5.25mm - - - Straight Beryllium Copper Gold 10A
RS庫存編號 821-9117
製造零件編號5-5330808-6
HK$7.20
單位
Female - - 1 Series - 28 → 25 AWG 3.61mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
RS庫存編號 162-0751
製造零件編號2-5332070-5
HK$2.263
個 (以毎袋:2000)
單位
Female - - 4 Series - 21 → 20 AWG 3.63mm - 1 - Straight Beryllium Copper Gold over Nickel 6.5A
全新
RS庫存編號 189-5791
製造零件編號6-5330808-5
HK$2.955
個 (以毎袋:2000)
單位
Female 0.081mm² 0.162mm² - 28AWG 28 25 AWG 3.61mm 25AWG - - - Beryllium Copper Gold 5A
RS庫存編號 821-9031
製造零件編號5050864-6
HK$4.79
單位
Female - - 3 Series - 22 → 20 AWG 6.53mm - 1 - Straight Beryllium Copper Tin 6.5A
RS庫存編號 821-8906
製造零件編號5050863-8
HK$5.65
單位
Female - - 2 Series - 28 → 22 AWG 6.6mm - 1 - Straight Beryllium Copper Tin 5A
RS庫存編號 173-0871
製造零件編號H3192-01
BrandHARWIN
HK$1.276
/個 (每包:1000個)
單位
Female - - H31 - - 7.54mm - - - Straight Beryllium Copper Gold 2A
RS庫存編號 164-4193
製造零件編號5380635-2
HK$3.263
個 (以毎袋:2000)
單位
- - - Mini Spring Socket - - - - 1 - Straight Beryllium Copper - 7.5A
RS庫存編號 821-8868
製造零件編號6-1437514-8
HK$2.24
單位
Female - - 6-1437514 - - 3.45mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
RS庫存編號 434-712
製造零件編號H3161-01
BrandHARWIN
HK$2.191
/個 (每包:20個)
單位
Female - - H3161 - - 5.55mm - - - Straight - Tin -
全新
RS庫存編號 191-7875
製造零件編號50462-6
HK$3.254
個 (以毎袋:2000)
單位
Female 0.081mm² 0.326mm² 50462 22AWG 28 22 AWG 4.52mm 28AWG 1 - Straight Beryllium Copper Gold 5A
RS庫存編號 906-5980
製造零件編號110-030
BrandBivar
HK$1.34
/個 (每包:100個)
單位
- - - Perm-O-Pads - - 5.1 (Outer Dia.)mm - - - - - - -
RS庫存編號 164-8951
製造零件編號6-1437514-7
HK$0.73
個 (以毎袋:50000)
單位
Female - - Holtite - - 3.51mm - - - Straight Beryllium Copper - -
RS庫存編號 906-3757
製造零件編號TO-100-090
BrandBivar
HK$1.438
/個 (每包:100個)
單位
- - - TO - - 17mm - - - - - - -