Discrete Sockets

Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited.

How do discrete sockets work?

Discrete sockets are useful because you don't need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place.

Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention.

Features and benefit of discrete sockets

Discrete sockets are designed to meet severe environmental conditions. They're beneficial because they:

  • are resistant to vibration and shock
  • have a wide operating temperature range
  • are durable and long lasting
  • are strong, commonly made from brass or copper

...
顯示內容 隱藏內容

篩選條件

正在檢視 81 - 100,共 115 項產品
Results per page
Description Price Gender Minimum Wire Size mm² Maximum Wire Size mm² Series Minimum Wire Size AWG Wire Size Length Maximum Wire Size AWG Number of Rows Pitch Body Orientation Contact Material Contact Plating Current Rating
RS庫存編號 164-2216
製造零件編號2-5332095-4
HK$3.296
個 (以毎袋:2000)
單位
Female - - 1 Series - 28 → 25 AWG 4.52mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
RS庫存編號 906-6172
製造零件編號515-020
BrandBivar
HK$1.27
/個 (每包:500個)
單位
- - - Perm-O-Pads - - 8.8 (Outer Dia.)mm - - - - - - -
RS庫存編號 821-8827
製造零件編號2-5332095-4
HK$6.42
單位
Female - - 1 Series - 28 → 25 AWG 4.52mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
RS庫存編號 909-4341
製造零件編號H3182-05
BrandHARWIN
HK$3.08
/個 (每包:10個)
單位
Female - - H31 - - 5.65mm - - - Straight Beryllium Copper Gold 10A
RS庫存編號 719-6625
製造零件編號61291-1
HK$0.793
/個 (每包:50個)
單位
Female - - - - 22 → 18 AWG - - 1 - Straight Phosphor Bronze Tin -
RS庫存編號 173-0895
製造零件編號H3161-05
BrandHARWIN
HK$1.63
/個 (每包:1000個)
單位
Female - - H31 - - 5.25mm - - - Straight Beryllium Copper Gold 10A
RS庫存編號 173-0987
製造零件編號H3490-01
BrandHARWIN
HK$6.49
/個 (每包:500個)
單位
Female - - H34 - - 10.6mm - - - Straight Beryllium Copper Gold 20A
RS庫存編號 906-6021
製造零件編號126-180
BrandBivar
HK$1.03
/個 (每包:500個)
單位
- - - Perm-O-Pads - - 8.4 (Outer Dia.)mm - - - - - - -
RS庫存編號 173-0908
製造零件編號H3182-05
BrandHARWIN
HK$2.12
/個 (每包:1000個)
單位
Female - - H31 - - 5.65mm - - - Straight Beryllium Copper Gold 10A
RS庫存編號 164-2210
製造零件編號2-332095-1
HK$3.494
個 (以毎袋:2000)
單位
Female - - 1 Series - 28 → 25 AWG 4.52mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
RS庫存編號 906-5961
製造零件編號TO-100-040
BrandBivar
HK$1.74
/個 (每包:100個)
單位
- - - TO - - 17mm - - - - - - -
RS庫存編號 909-4348
製造零件編號H3183-05
BrandHARWIN
HK$3.79
/個 (每包:10個)
單位
Female - - H31 - - 5.25mm - - - Straight Beryllium Copper Gold 10A
RS庫存編號 718-5215
製造零件編號5050865-8
HK$5.31
/個 (每包:5個)
單位
Female - - Mini-Spring Series 5 - 18 → 20 AWG 6.6mm - - - Straight Beryllium Copper Tin -
RS庫存編號 821-9044
製造零件編號5050462-7
HK$4.71
單位
Female - - 2 Series - 28 → 22 AWG 4.52mm - 1 - Straight Beryllium Copper Tin 5A
RS庫存編號 164-2262
製造零件編號5050462-7
HK$2.223
個 (以毎袋:2000)
單位
Female - - 2 Series - 28 → 22 AWG 4.52mm - 1 - Straight Beryllium Copper Tin 5A
RS庫存編號 161-3513
製造零件編號H3165-01
BrandHARWIN
HK$1.65
/個 (每包:1000個)
單位
Female - - H3165 - - 5.65mm - 1 - Straight Beryllium Copper Gold, Gold over Nickel 10A
RS庫存編號 164-2268
製造零件編號50865-2
HK$2.975
個 (以毎袋:2000)
單位
Female - - 4 Series - 20 → 18 AWG 6.6mm - 1 - Straight Beryllium Copper Gold 7.5A
RS庫存編號 164-2265
製造零件編號5050864-6
HK$2.512
個 (以毎袋:2000)
單位
Female - - 3 Series - 22 → 20 AWG 6.53mm - 1 - Straight Beryllium Copper Tin 6.5A
RS庫存編號 756-1035
製造零件編號5380635-2
HK$7.36
/個 (每包:5個)
單位
- - - Mini Spring Socket - - - - 1 - Straight Beryllium Copper - 7.5A
全新
RS庫存編號 191-7875
製造零件編號50462-6
HK$3.254
個 (以毎袋:2000)
單位
Female 0.081mm² 0.326mm² 50462 22AWG 28 22 AWG 4.52mm 28AWG 1 - Straight Beryllium Copper Gold 5A