PLCC Sockets

Plastic leaded chip carriers (PLCCs) are used in surface-mount technology where electronic circuits are produced, and components need to be mounted or placed directly onto a printed circuit board (PCB). The chip carrier is placed in a PLCC socket, which is either surface-mounted or features through-hole technology. A specialised tool called a PLCC extractor is needed to remove the chip carrier from the PLCC socket.

What are PLCC sockets used for?

PLCC sockets are used in surface-mount device (SMD) and surface-mount technology (SMT) applications. PLCC sockets made of heavy gauge copper alloy are compatible in high shock / high vibration applications. PLCC sockets made of rolled-leaf copper are useful in low-cost computer applications.

Types of PLCC sockets

The two primary categories of PLCC sockets are:

  • Surface-mount PLCC sockets, which are used in devices sensitive to heat from the reflow process. These allow for component replacement without redesigning or reworking the entire PCB.
  • Through-hole technology PLCC sockets are necessary when a device requires stand-alone programming with flash drives or memory devices. These are also beneficial for prototyping activities where wire wrapping is required.

...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 88 項產品
Results per page
Description Price Gender Number of Contacts Body Orientation Contact Material Pitch Contact Plating Mounting Type Termination Method Current Rating Voltage Rating Housing Material Height Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 178-9882
製造零件編號105028-1001
BrandMolex
HK$14.113
個 (在毎卷:800)
單位
Female 32 Vertical Copper Alloy 0.9mm Gold Through Hole SMT 500mA 50 V ac/dc Thermoplastic 4.2mm +85°C -55°C
RS庫存編號 117-8520
製造零件編號IC51-0444-400
BrandYamaichi
HK$844.96
單位
Female 44 Straight Beryllium Copper 1.27mm Gold over Nickel Through Hole Solder 1A - PES 20mm +170°C -55°C
RS庫存編號 615-5005
製造零件編號PLS-032-H105-99
BrandE-TEC
HK$25.74
單位
Female 32 Straight Phosphor Bronze 1.27mm Tin over Nickel Surface Mount Solder 1A 100 V Polymer 4.6mm +105°C -40°C
RS庫存編號 702-5166
製造零件編號540-88-032-17-400-TR
BrandPreci-Dip
HK$8.976
/個 (每包:5個)
單位
Female 32 Straight Phosphor Bronze 1.27mm Tin Surface Mount Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 3.8mm +125°C -55°C
RS庫存編號 244-6852
製造零件編號WPLCC084-T3RC
BrandWinslow
HK$77.23
單位
Female 84 Straight Phosphor Bronze 2.54mm Tin over Copper Through Hole Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PET 10.8mm +105°C -55°C
RS庫存編號 180-7666
製造零件編號WPLCC032-ST1RC
BrandWinslow
HK$15.925
毎管:24 個
單位
Female 32 Straight Phosphor Bronze 1.27mm Tin over Copper Surface Mount Solder 1A 100 V ac, 150 V dc PPS 4.66mm +105°C -55°C
RS庫存編號 182-2961
製造零件編號69802-432LF
HK$6.55
個 (在毎卷:3900)
單位
Female 32 - Copper Alloy 1.27mm Tin Surface Mount Solder 1A 120 V ac/dc PPS 4.47mm +125°C -55°C
RS庫存編號 827-1496
製造零件編號8452-21A1-RK-TP
Brand3M
HK$8.592
/個 (每包:1104個)
單位
Female 52 Straight Copper Alloy 1.27mm Tin over Nickel Surface Mount Solder - - Glass-Filled PPS 4.6mm +105°C -40°C
RS庫存編號 543-3512
製造零件編號IC160Z-0444-300
BrandYamaichi
HK$74.246
/個 (每包:5個)
單位
Female 44 Straight Copper Alloy 1.27mm Tin Bismuth Alloy Surface Mount Solder 1A - Polyamide 4.8mm +85°C -55°C
RS庫存編號 182-2967
製造零件編號69802-432LF
HK$11.908
/個 (每包:5個)
單位
- - - - - - - - - - - - - -
RS庫存編號 674-2551
製造零件編號A-CCS 068-Z-T
HK$12.93
/個 (每包:5個)
單位
Female 68 Straight Phosphor Bronze 1.27mm Tin over Nickel Through Hole Solder 1A 100 V ac PBT 8mm +105°C -40°C
RS庫存編號 244-6868
製造零件編號W9300
BrandWinslow
HK$120.00
單位
Male 20 Straight - 1.27mm - - - - - - - - -
RS庫存編號 180-7717
製造零件編號WPLCC084-ST1RC
BrandWinslow
HK$10.239
毎管:14 個
單位
Female 84 - Phosphor Bronze 1.27mm Tin over Copper Surface Mount Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 4.66mm +105°C -55°C
RS庫存編號 549-4882
製造零件編號PLP-084-N110-99-HCP-084
BrandE-TEC
HK$109.60
單位
Female 84 Straight Phosphor Bronze 2.54mm Tin over Nickel Through Hole Solder 1A - Polymer 9.3mm +125°C -55°C
RS庫存編號 435-0652
製造零件編號W9328
BrandWinslow
HK$168.84
單位
Male 84 Right Angle - 1.27mm - - - - - - - - -
RS庫存編號 244-6802
製造零件編號WPLCC032-T3RC
BrandWinslow
HK$90.26
單位
Female 32 Straight Phosphor Bronze 2.54mm Tin over Copper Through Hole Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PET 10.8mm +105°C -55°C
RS庫存編號 720-6019
製造零件編號47337-0001
BrandMolex
HK$9.104
/個 (每包:5個)
單位
Female 24 Straight Phosphor Bronze 0.9mm Gold over Nickel Surface Mount Solder 500mA 50 V dc Polyamide 4.2mm +85°C -55°C
RS庫存編號 827-1499
製造零件編號8468-21A1-RK-TP
Brand3M
HK$10.564
/個 (每包:1520個)
單位
Female 68 Straight Copper Alloy 1.27mm Tin over Nickel Surface Mount Solder - - Glass-Filled PPS 4.6mm +105°C -40°C
RS庫存編號 701-9405
製造零件編號540-88-044-24-008
BrandPreci-Dip
HK$11.32
/個 (每包:5個)
單位
Female 44 Straight Phosphor Bronze 1.27mm Tin Through Hole Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 7.7mm +125°C -55°C
RS庫存編號 674-2567
製造零件編號A-CCS 028-Z-SM
HK$6.65
/個 (每包:5個)
單位
Female 28 Straight Phosphor Bronze 1.27mm Tin over Nickel Surface Mount Solder 1A 100 V ac Nylon 4.6mm +105°C -40°C