PLCC Sockets

Plastic leaded chip carriers (PLCCs) are used in surface-mount technology where electronic circuits are produced, and components need to be mounted or placed directly onto a printed circuit board (PCB). The chip carrier is placed in a PLCC socket, which is either surface-mounted or features through-hole technology. A specialised tool called a PLCC extractor is needed to remove the chip carrier from the PLCC socket.

What are PLCC sockets used for?

PLCC sockets are used in surface-mount device (SMD) and surface-mount technology (SMT) applications. PLCC sockets made of heavy gauge copper alloy are compatible in high shock / high vibration applications. PLCC sockets made of rolled-leaf copper are useful in low-cost computer applications.

Types of PLCC sockets

The two primary categories of PLCC sockets are:

  • Surface-mount PLCC sockets, which are used in devices sensitive to heat from the reflow process. These allow for component replacement without redesigning or reworking the entire PCB.
  • Through-hole technology PLCC sockets are necessary when a device requires stand-alone programming with flash drives or memory devices. These are also beneficial for prototyping activities where wire wrapping is required.

...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 60,共 88 項產品
Results per page
Description Price Gender Number of Contacts Body Orientation Contact Material Pitch Contact Plating Mounting Type Termination Method Current Rating Voltage Rating Housing Material Height Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 180-7717
製造零件編號WPLCC084-ST1RC
BrandWinslow
HK$9.775
毎管:14 個
單位
Female 84 - Phosphor Bronze 1.27mm Tin over Copper Surface Mount Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 4.66mm +105°C -55°C
RS庫存編號 615-5128
製造零件編號PLP-032-N110-099HCP-032
BrandE-TEC
HK$51.72
單位
Female 32 Straight Phosphor Bronze 2.54mm Tin over Nickel Through Hole Solder 1A 100 V ac, 150 V dc Polymer 9.3mm +125°C -55°C
RS庫存編號 180-7701
製造零件編號WPLCC068-ST1
BrandWinslow
HK$20.587
毎管:16 個
單位
Female 68 Straight Phosphor Bronze 1.27mm Tin over Copper Surface Mount Solder 1A 100 V ac, 150 V dc PPS 4.66mm +105°C -55°C
RS庫存編號 211-174
製造零件編號8484-11B1-RK-TP
Brand3M
HK$14.108
毎管:16 個
單位
Female 84 Straight Copper Alloy 1.27mm Tin over Nickel Through Hole Solder - - PET 8mm +105°C -40°C
RS庫存編號 701-9408
製造零件編號540-88-052-24-008
BrandPreci-Dip
HK$11.078
/個 (每包:5個)
單位
Female 52 Straight Phosphor Bronze 1.27mm Tin Through Hole Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 7.7mm +125°C -55°C
全新
RS庫存編號 183-1582
BrandRS PRO
HK$3.774
毎管:19 個
單位
Female 64 - Phosphor Bronze - Tin over Nickel PCB Mount Solder 1A 100 V ac PBT - +105°C -55°C
RS庫存編號 244-6919
製造零件編號W9305
BrandWinslow
HK$244.15
單位
Male 68 Straight - 1.27mm - - - - - - - - -
RS庫存編號 117-8520
製造零件編號IC51-0444-400
BrandYamaichi
HK$501.85
單位
Female 44 Straight Beryllium Copper 1.27mm Gold over Nickel Through Hole Solder 1A - PES 20mm +170°C -55°C
RS庫存編號 244-6818
製造零件編號WPLCC044-T3RC
BrandWinslow
HK$184.53
單位
Female 44 Straight Phosphor Bronze 2.54mm Tin over Copper Through Hole Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PET 10.8mm +105°C -55°C
RS庫存編號 674-2561
製造零件編號A-CCS 032-Z-SM
HK$7.67
/個 (每包:5個)
單位
Female 32 Straight Phosphor Bronze 1.27mm Tin over Nickel Surface Mount Solder 1A 100 V ac Nylon 4.6mm +105°C -40°C
RS庫存編號 674-2564
製造零件編號A-CCS 020-Z-SM
HK$6.346
/個 (每包:5個)
單位
Female 20 Straight Phosphor Bronze 1.27mm Tin over Nickel Surface Mount Solder 1A 100 V ac Nylon 4.6mm +105°C -40°C
RS庫存編號 701-9411
製造零件編號540-88-084-24-008
BrandPreci-Dip
HK$15.40
/個 (每包:5個)
單位
Female 84 Straight Phosphor Bronze 1.27mm Tin Through Hole Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 7.7mm +125°C -55°C
RS庫存編號 378-9778
製造零件編號WPLCC032-1PTRC
BrandWinslow
HK$15.881
毎管:28 個
單位
Female 32 Straight Phosphor Bronze 1.27mm Tin over Copper Through Hole Solder 1A 100 V ac, 150 V dc PBT 7.6mm +105°C -55°C
RS庫存編號 674-2570
製造零件編號A-CCS 044-Z-SM
HK$6.99
/個 (每包:5個)
單位
Female 44 Straight Phosphor Bronze 1.27mm Tin over Nickel Surface Mount Solder 1A 100 V ac Nylon 4.6mm +105°C -40°C
RS庫存編號 549-4882
製造零件編號PLP-084-N110-99-HCP-084
BrandE-TEC
HK$85.42
單位
Female 84 Straight Phosphor Bronze 2.54mm Tin over Nickel Through Hole Solder 1A - Polymer 9.3mm +125°C -55°C
RS庫存編號 702-5166
製造零件編號540-88-032-17-400-TR
BrandPreci-Dip
HK$8.23
/個 (每包:5個)
單位
Female 32 Straight Phosphor Bronze 1.27mm Tin Surface Mount Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 3.8mm +125°C -55°C
RS庫存編號 244-6846
製造零件編號WPLCC068-T3RC
BrandWinslow
HK$149.91
單位
Female 68 Straight Phosphor Bronze 2.54mm Tin over Copper Through Hole Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PET 10.8mm +105°C -55°C
RS庫存編號 372-3093
製造零件編號IC120-0684-304
BrandYamaichi
HK$333.26
單位
Female 68 Straight Beryllium Copper 1.27mm Gold over Nickel Through Hole - 1A 700 V ac PEI, PPS 19.3mm +107°C -40°C
RS庫存編號 701-9414
製造零件編號540-88-020-17-400
BrandPreci-Dip
HK$10.804
/個 (每包:5個)
單位
Female 20 Straight Phosphor Bronze 1.27mm Tin Surface Mount Solder 1A 100 V ac, 150 V dc Glass Fibre Reinforced PPS 4.6mm +125°C -55°C
RS庫存編號 378-9790
製造零件編號WPLCC052-1PTRC
BrandWinslow
HK$15.961
毎管:22 個
單位
Female 52 Straight Phosphor Bronze 1.27mm Tin over Copper Through Hole Solder 1A 100 V ac, 150 V dc PBT 7.6mm +105°C -55°C