PLCC Sockets

Plastic leaded chip carriers (PLCCs) are used in surface-mount technology where electronic circuits are produced, and components need to be mounted or placed directly onto a printed circuit board (PCB). The chip carrier is placed in a PLCC socket, which is either surface-mounted or features through-hole technology. A specialised tool called a PLCC extractor is needed to remove the chip carrier from the PLCC socket.

What are PLCC sockets used for?

PLCC sockets are used in surface-mount device (SMD) and surface-mount technology (SMT) applications. PLCC sockets made of heavy gauge copper alloy are compatible in high shock / high vibration applications. PLCC sockets made of rolled-leaf copper are useful in low-cost computer applications.

Types of PLCC sockets

The two primary categories of PLCC sockets are:

  • Surface-mount PLCC sockets, which are used in devices sensitive to heat from the reflow process. These allow for component replacement without redesigning or reworking the entire PCB.
  • Through-hole technology PLCC sockets are necessary when a device requires stand-alone programming with flash drives or memory devices. These are also beneficial for prototyping activities where wire wrapping is required.

...
顯示內容 隱藏內容

篩選條件

正在檢視 81 - 88,共 88 項產品
Results per page
Description Price Gender Number of Contacts Body Orientation Contact Material Pitch Contact Plating Mounting Type Termination Method Current Rating Voltage Rating Housing Material Height Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 378-9756
製造零件編號WPLCC020-1PT
BrandWinslow
HK$8.581
毎管:37 個
單位
Female 20 Straight Phosphor Bronze 1.27mm Tin over Copper Through Hole Solder 1A 100 V ac, 150 V dc PBT 7.6mm +105°C -55°C
RS庫存編號 859-9410
製造零件編號54020-44030LF
HK$11.836
/個 (每包:10個)
單位
Male 44 Straight Copper Alloy 2.54mm Tin over Nickel Through Hole Solder 1A 250 V ac PPS 8.15mm +105°C -40°C
RS庫存編號 2509682872
製造零件編號940-44-044-17-400000
BrandMill-Max
HK$10.64
單位
- - - - - - - - - - - - - -
RS庫存編號 2509682800
製造零件編號940-44-044-24-000000
BrandMill-Max
HK$10.92
單位
- - - - - - - - - - - - - -
RS庫存編號 2509682901
製造零件編號940-44-084-17-400000
BrandMill-Max
HK$17.08
單位
- - - - - - - - - - - - - -
RS庫存編號 2509682816
製造零件編號940-44-052-24-000000
BrandMill-Max
HK$13.44
單位
- - - - - - - - - - - - - -
RS庫存編號 2509682838
製造零件編號940-44-084-24-000000
BrandMill-Max
HK$15.87
單位
- - - - - - - - - - - - - -
RS庫存編號 2509682793
製造零件編號940-44-032-24-000000
BrandMill-Max
HK$9.52
單位
- - - - - - - - - - - - - -