SIL Sockets

SIL (Single In Line) sockets are the enclosures that hold IC (Integrated Circuit) packages such as memory chips or resistors on a PCB (Printed Circuit Board). The socket has a housing and a single line of contacts (connecting pins) attached to the PCB via through-hole mounting.


What are SIL sockets used for?

SIL sockets are commonly used in circuit boards with short lead pins, like servers or desktop computers. These sockets are helpful in cases where the IC packages cannot be soldered directly onto the PCBs.

SIL sockets are used to house multi-headed power packages like heat sinking tabs or audio amplifiers. They are typically found in PCBs with memory modules, and are used in smaller applications like resistor arrays and diodes. The sockets can also be used in larger components like oscillators and timers.

Types of SIL Sockets

There are many SIL socket options available with different sizes and purpose attributes. These sockets have either horizontal or vertical connection orientations, which refer to the location where the sockets connect to the PCB.

SIL sockets are further categorised by dimensions, voltage and current carrying capacities (ratings), as well as by mounting types.


...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 132 項產品
Results per page
Description Price Number of Contacts Contact Material Contact Plating Orientation Pitch Termination Method Mounting Type Housing Material Current Rating Voltage Rating Dimensions Depth Length Maximum Operating Temperature
RS庫存編號 702-4832
製造零件編號851-87-004-30-001191
BrandPreci-Dip
HK$20.482
/個 (每包:5個)
單位
4 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Surface Mount Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 5.49 x 2.2 x 4.1mm 4.1mm 5.49mm +125°C
RS庫存編號 702-2971
製造零件編號310-87-104-01-640101
BrandPreci-Dip
HK$3.49
/個 (每包:5個)
單位
4 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 10.16 x 2.54 x 4.2mm 4.2mm 10.16mm +125°C
RS庫存編號 702-2870
製造零件編號712-87-109-41-001101
BrandPreci-Dip
HK$6.698
/個 (每包:5個)
單位
9 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 22.86 x 1.83 x 4.26mm 4.26mm 22.86mm +125°C
RS庫存編號 681-1320
製造零件編號1-1814655-5
HK$12.612
/個 (每包:5個)
單位
20 Beryllium Copper Gold Straight 2.54mm Solder Through Hole PET 1A - 50.8 x 4.4 x 2.54mm 2.54mm 50.8mm +125°C
RS庫存編號 702-3170
製造零件編號801-87-009-40-001101
BrandPreci-Dip
HK$10.15
/個 (每包:5個)
單位
9 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Surface Mount Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 22.86 x 7 x 2.54mm 2.54mm 22.86mm +125°C
RS庫存編號 701-9562
製造零件編號801-87-004-20-002101
BrandPreci-Dip
HK$4.06
/個 (每包:5個)
單位
4 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 10.16 x 2.95 x 2.54mm 2.54mm 10.16mm +125°C
RS庫存編號 702-2805
製造零件編號801-87-010-10-001101
BrandPreci-Dip
HK$7.482
/個 (每包:5個)
單位
10 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 25.4 x 2.54 x 7mm 7mm 25.4mm +125°C
RS庫存編號 702-2858
製造零件編號801-87-007-10-012101
BrandPreci-Dip
HK$4.686
/個 (每包:5個)
單位
7 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 17.78 x 2.54 x 4.2mm 4.2mm 17.78mm +125°C
RS庫存編號 702-2814
製造零件編號801-87-012-10-001101
BrandPreci-Dip
HK$8.50
/個 (每包:5個)
單位
12 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 30.48 x 2.54 x 7mm 7mm 30.48mm +125°C
RS庫存編號 702-0616
製造零件編號831-87-005-10-001101
BrandPreci-Dip
HK$3.794
/個 (每包:5個)
單位
5 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 10 x 2.2 x 4.2mm 4.2mm 10mm +125°C
RS庫存編號 702-4892
製造零件編號831-87-009-30-001191
BrandPreci-Dip
HK$18.55
/個 (每包:5個)
單位
9 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Surface Mount Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 18 x 2.2 x 2.8mm 2.8mm 18mm +125°C
RS庫存編號 702-3069
製造零件編號851-87-009-10-001101
BrandPreci-Dip
HK$11.05
/個 (每包:5個)
單位
9 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 11.84 x 2.2 x 4.1mm 4.1mm 11.84mm +125°C
RS庫存編號 702-2849
製造零件編號712-87-104-41-001101
BrandPreci-Dip
HK$3.932
/個 (每包:5個)
單位
4 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 10.16 x 1.83 x 4.26mm 4.26mm 10.16mm +125°C
RS庫存編號 702-4820
製造零件編號310-87-109-41-105191
BrandPreci-Dip
HK$14.54
/個 (每包:5個)
單位
9 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Surface Mount Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 22.86 x 2.54 x 2.95mm 2.95mm 22.86mm +125°C
RS庫存編號 701-9663
製造零件編號399-87-112-10-003101
BrandPreci-Dip
HK$9.074
/個 (每包:5個)
單位
12 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 30.48 x 2.95 x 2.54mm 2.54mm 30.48mm +125°C
RS庫存編號 702-4817
製造零件編號310-87-104-41-105191
BrandPreci-Dip
HK$10.69
/個 (每包:5個)
單位
4 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Surface Mount Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 10.16 x 2.54 x 2.95mm 2.95mm 10.16mm +125°C
RS庫存編號 702-3057
製造零件編號851-87-007-10-001101
BrandPreci-Dip
HK$9.372
/個 (每包:5個)
單位
7 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 9.3 x 2.2 x 4.1mm 4.1mm 9.3mm +125°C
RS庫存編號 701-9648
製造零件編號399-87-108-10-003101
BrandPreci-Dip
HK$6.24
/個 (每包:5個)
單位
8 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 20.32 x 2.95 x 2.54mm 2.54mm 20.32mm +125°C
RS庫存編號 161-3505
製造零件編號D01-9972042
BrandHARWIN
HK$9.083
/個 (每包:300個)
單位
20 Beryllium Copper Gold, Gold over Nickel Vertical 2.54mm Solder Through Hole PCT 1A - 50.8 x 2.54 x 2.8mm 2.8mm 50.8mm +125°C
RS庫存編號 702-2802
製造零件編號801-87-011-10-001101
BrandPreci-Dip
HK$7.736
/個 (每包:5個)
單位
11 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 27.94 x 2.54 x 7mm 7mm 27.94mm +125°C