SIL Sockets

SIL (Single In Line) sockets are the enclosures that hold IC (Integrated Circuit) packages such as memory chips or resistors on a PCB (Printed Circuit Board). The socket has a housing and a single line of contacts (connecting pins) attached to the PCB via through-hole mounting.


What are SIL sockets used for?

SIL sockets are commonly used in circuit boards with short lead pins, like servers or desktop computers. These sockets are helpful in cases where the IC packages cannot be soldered directly onto the PCBs.

SIL sockets are used to house multi-headed power packages like heat sinking tabs or audio amplifiers. They are typically found in PCBs with memory modules, and are used in smaller applications like resistor arrays and diodes. The sockets can also be used in larger components like oscillators and timers.

Types of SIL Sockets

There are many SIL socket options available with different sizes and purpose attributes. These sockets have either horizontal or vertical connection orientations, which refer to the location where the sockets connect to the PCB.

SIL sockets are further categorised by dimensions, voltage and current carrying capacities (ratings), as well as by mounting types.


...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 60,共 128 項產品
Results per page
Description Price Number of Contacts Contact Material Contact Plating Orientation Pitch Termination Method Mounting Type Housing Material Current Rating Voltage Rating Dimensions Depth Length Maximum Operating Temperature
RS庫存編號 702-3189
製造零件編號801-87-010-40-001101
BrandPreci-Dip
HK$11.418
/個 (每包:5個)
單位
10 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Surface Mount Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 25.4 x 7 x 2.54mm 2.54mm 25.4mm +125°C
RS庫存編號 701-9506
製造零件編號831-87-008-20-001101
BrandPreci-Dip
HK$9.476
/個 (每包:5個)
單位
8 Beryllium Copper, Brass Gold, Tin Right Angle 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 16 x 2.8 x 2.2mm 2.2mm 16mm +125°C
RS庫存編號 702-4952
製造零件編號801-87-008-40-001191
BrandPreci-Dip
HK$13.912
/個 (每包:5個)
單位
8 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Surface Mount Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 20.32 x 7 x 2.54mm 2.54mm 20.32mm +125°C
RS庫存編號 702-4949
製造零件編號801-87-006-40-001191
BrandPreci-Dip
HK$13.316
/個 (每包:5個)
單位
6 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Surface Mount Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 15.24 x 7 x 2.54mm 2.54mm 15.24mm +125°C
RS庫存編號 702-2984
製造零件編號310-87-106-01-640101
BrandPreci-Dip
HK$4.528
/個 (每包:5個)
單位
6 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 15.24 x 2.54 x 4.2mm 4.2mm 15.24mm +125°C
RS庫存編號 702-2990
製造零件編號310-87-109-01-640101
BrandPreci-Dip
HK$6.126
/個 (每包:5個)
單位
9 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 22.86 x 2.54 x 4.2mm 4.2mm 22.86mm +125°C
RS庫存編號 702-2874
製造零件編號801-87-011-10-012101
BrandPreci-Dip
HK$7.38
/個 (每包:5個)
單位
11 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 27.94 x 2.54 x 4.2mm 4.2mm 27.94mm +125°C
RS庫存編號 701-9657
製造零件編號399-87-109-10-003101
BrandPreci-Dip
HK$7.212
/個 (每包:5個)
單位
9 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 22.86 x 2.95 x 2.54mm 2.54mm 22.86mm +125°C
RS庫存編號 702-4927
製造零件編號801-87-008-30-002191
BrandPreci-Dip
HK$12.24
/個 (每包:5個)
單位
8 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Surface Mount Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 20.32 x 2.54 x 2.95mm 2.95mm 20.32mm +125°C
RS庫存編號 702-2820
製造零件編號801-87-003-10-012101
BrandPreci-Dip
HK$2.91
/個 (每包:5個)
單位
3 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 7.62 x 2.54 x 4.2mm 4.2mm 7.62mm +125°C
RS庫存編號 702-2877
製造零件編號801-87-010-10-012101
BrandPreci-Dip
HK$6.88
/個 (每包:5個)
單位
10 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 25.4 x 2.54 x 4.2mm 4.2mm 25.4mm +125°C
RS庫存編號 702-2814
製造零件編號801-87-012-10-001101
BrandPreci-Dip
HK$8.634
/個 (每包:5個)
單位
12 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 30.48 x 2.54 x 7mm 7mm 30.48mm +125°C
RS庫存編號 702-2827
製造零件編號801-87-002-10-012101
BrandPreci-Dip
HK$2.098
/個 (每包:5個)
單位
2 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 5.08 x 2.54 x 4.2mm 4.2mm 5.08mm +125°C
RS庫存編號 702-4918
製造零件編號801-87-004-30-002191
BrandPreci-Dip
HK$9.93
/個 (每包:5個)
單位
4 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Surface Mount Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 10.16 x 2.54 x 2.95mm 2.95mm 10.16mm +125°C
RS庫存編號 702-2802
製造零件編號801-87-011-10-001101
BrandPreci-Dip
HK$7.968
/個 (每包:5個)
單位
11 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 27.94 x 2.54 x 7mm 7mm 27.94mm +125°C
RS庫存編號 702-2858
製造零件編號801-87-007-10-012101
BrandPreci-Dip
HK$5.37
/個 (每包:5個)
單位
7 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 17.78 x 2.54 x 4.2mm 4.2mm 17.78mm +125°C
RS庫存編號 701-9562
製造零件編號801-87-004-20-002101
BrandPreci-Dip
HK$4.272
/個 (每包:5個)
單位
4 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 10.16 x 2.95 x 2.54mm 2.54mm 10.16mm +125°C
RS庫存編號 701-9512
製造零件編號831-87-011-20-001101
BrandPreci-Dip
HK$10.89
/個 (每包:5個)
單位
11 Beryllium Copper, Brass Gold, Tin Right Angle 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 22 x 2.8 x 2.2mm 2.2mm 22mm +125°C
RS庫存編號 702-2763
製造零件編號801-87-005-10-001101
BrandPreci-Dip
HK$4.18
/個 (每包:5個)
單位
5 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 12.7 x 2.54 x 7mm 7mm 12.7mm +125°C
RS庫存編號 702-3066
製造零件編號851-87-008-10-001101
BrandPreci-Dip
HK$11.066
/個 (每包:5個)
單位
8 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 10.57 x 2.2 x 4.1mm 4.1mm 10.57mm +125°C