SIL Sockets

SIL (Single In Line) sockets are the enclosures that hold IC (Integrated Circuit) packages such as memory chips or resistors on a PCB (Printed Circuit Board). The socket has a housing and a single line of contacts (connecting pins) attached to the PCB via through-hole mounting.


What are SIL sockets used for?

SIL sockets are commonly used in circuit boards with short lead pins, like servers or desktop computers. These sockets are helpful in cases where the IC packages cannot be soldered directly onto the PCBs.

SIL sockets are used to house multi-headed power packages like heat sinking tabs or audio amplifiers. They are typically found in PCBs with memory modules, and are used in smaller applications like resistor arrays and diodes. The sockets can also be used in larger components like oscillators and timers.

Types of SIL Sockets

There are many SIL socket options available with different sizes and purpose attributes. These sockets have either horizontal or vertical connection orientations, which refer to the location where the sockets connect to the PCB.

SIL sockets are further categorised by dimensions, voltage and current carrying capacities (ratings), as well as by mounting types.


...
顯示內容 隱藏內容

篩選條件

正在檢視 61 - 80,共 140 項產品
Results per page
Description Price Number of Contacts Contact Material Contact Plating Orientation Pitch Termination Method Mounting Type Housing Material Current Rating Voltage Rating Dimensions Depth Length Maximum Operating Temperature
RS庫存編號 701-9657
製造零件編號399-87-109-10-003101
BrandPreci-Dip
HK$6.994
/個 (每包:5個)
單位
9 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 22.86 x 2.95 x 2.54mm 2.54mm 22.86mm +125°C
RS庫存編號 681-1320
製造零件編號1-1814655-5
HK$12.612
/個 (每包:5個)
單位
20 Beryllium Copper Gold Straight 2.54mm Solder Through Hole PET 1A - 50.8 x 4.4 x 2.54mm 2.54mm 50.8mm +125°C
RS庫存編號 702-3053
製造零件編號851-87-006-10-001101
BrandPreci-Dip
HK$7.492
/個 (每包:5個)
單位
6 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 8.03 x 2.2 x 4.1mm 4.1mm 8.03mm +125°C
RS庫存編號 702-2877
製造零件編號801-87-010-10-012101
BrandPreci-Dip
HK$6.39
/個 (每包:5個)
單位
10 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 25.4 x 2.54 x 4.2mm 4.2mm 25.4mm +125°C
RS庫存編號 702-4836
製造零件編號851-87-005-30-001191
BrandPreci-Dip
HK$15.292
/個 (每包:5個)
單位
5 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Surface Mount Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 6.76 x 2.2 x 4.1mm 4.1mm 6.76mm +125°C
RS庫存編號 164-8794
製造零件編號1-1814655-5
HK$8,317.00
毎盒:1000 個
Box(es)
20 Beryllium Copper Gold Straight 2.54mm Solder Through Hole PET 1A - 50.8 x 4.4 x 2.54mm 2.54mm 50.8mm +125°C
RS庫存編號 702-0604
製造零件編號831-87-004-10-001101
BrandPreci-Dip
HK$3.94
/個 (每包:5個)
單位
4 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 8 x 2.2 x 4.2mm 4.2mm 8mm +125°C
RS庫存編號 702-3044
製造零件編號851-87-002-10-001101
BrandPreci-Dip
HK$3.854
/個 (每包:5個)
單位
2 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 2.95 x 2.2 x 4.1mm 4.1mm 2.95mm +125°C
RS庫存編號 702-2827
製造零件編號801-87-002-10-012101
BrandPreci-Dip
HK$1.952
/個 (每包:5個)
單位
2 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 5.08 x 2.54 x 4.2mm 4.2mm 5.08mm +125°C
RS庫存編號 701-9648
製造零件編號399-87-108-10-003101
BrandPreci-Dip
HK$6.24
/個 (每包:5個)
單位
8 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 20.32 x 2.95 x 2.54mm 2.54mm 20.32mm +125°C
RS庫存編號 702-0629
製造零件編號831-87-006-10-001101
BrandPreci-Dip
HK$4.572
/個 (每包:5個)
單位
6 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 12 x 2.2 x 4.2mm 4.2mm 12mm +125°C
RS庫存編號 702-0626
製造零件編號831-87-007-10-001101
BrandPreci-Dip
HK$5.348
/個 (每包:5個)
單位
7 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 14 x 2.2 x 4.2mm 4.2mm 14mm +125°C
RS庫存編號 702-3072
製造零件編號851-87-011-10-001101
BrandPreci-Dip
HK$14.492
/個 (每包:5個)
單位
11 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 14.38 x 2.2 x 4.1mm 4.1mm 14.38mm +125°C
RS庫存編號 702-2855
製造零件編號712-87-106-41-001101
BrandPreci-Dip
HK$3.768
/個 (每包:5個)
單位
6 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 15.24 x 1.83 x 4.26mm 4.26mm 15.24mm +125°C
RS庫存編號 701-9571
製造零件編號801-87-008-20-002101
BrandPreci-Dip
HK$7.544
/個 (每包:5個)
單位
8 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 20.32 x 2.95 x 2.54mm 2.54mm 20.32mm +125°C
RS庫存編號 160-7179
製造零件編號224-5809-50-0602
Brand3M
HK$372.10
單位
24 Beryllium Copper Gold over Nickel Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PSU 1A - 80 x 10.2 x 10.4mm 10.4mm 80mm +150°C
RS庫存編號 702-0593
製造零件編號831-87-002-10-001101
BrandPreci-Dip
HK$3.004
/個 (每包:5個)
單位
2 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 4 x 2.2 x 4.2mm 4.2mm 4mm +125°C
RS庫存編號 702-4839
製造零件編號851-87-003-30-001191
BrandPreci-Dip
HK$15.74
/個 (每包:5個)
單位
3 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Surface Mount Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 4.22 x 2.2 x 4.1mm 4.1mm 4.22mm +125°C
RS庫存編號 702-2763
製造零件編號801-87-005-10-001101
BrandPreci-Dip
HK$4.40
/個 (每包:5個)
單位
5 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 12.7 x 2.54 x 7mm 7mm 12.7mm +125°C
RS庫存編號 702-3176
製造零件編號801-87-003-30-002101
BrandPreci-Dip
HK$3.508
/個 (每包:5個)
單位
3 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Surface Mount Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 7.62 x 2.54 x 2.95mm 2.95mm 7.62mm +125°C