SIMM Sockets

SIMM (Single In Line Memory Module) sockets are computer memory expansion holders that connect memory modules to circuit boards. These sockets have single row pins which connect to the system board vertically or at predetermined angles. The sockets are easily inserted or extracted because they are not soldered onto the circuit board.

SIMM sockets have positive polarisation to prevent the memory modules from being inserted incorrectly. Contacts (pins) on the SIMM sockets have anti-overstress features and are resistant to high temperatures.

What are SIMM sockets used for?

The main benefits of using SIMM sockets are their space-saving capabilities and simple installation mechanisms, making them suitable for smaller circuit board designs used by electronic hobbyists. SIMM sockets are legacy components, mainly used in older module computers, PCBs and motherboards

Types of SIMM sockets

SIMM sockets come in various sizes and are distinguished by the number of pin slots:

  • 30-pin SIMM sockets are shorter than standard sockets and can be used in legacy type laptops.
  • 64- and 72-pin SIMM sockets are used in desktop motherboards because they can hold larger memory modules.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 18,共 18 項產品
Results per page
Description Price Gender Body Orientation Contact Material Contact Plating Number of Contacts Pin Type Pitch Mounting Type Termination Method Housing Material Latching Maximum Contact Resistance Current Rating Voltage Rating
RS庫存編號 718-4736
製造零件編號5822030-3
HK$36.13
單位
Female Straight Phosphor Bronze Tin 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS庫存編號 135-8525
製造零件編號5822021-5
HK$45.87
個 (以毎盒:315)
單位
Female Straight Phosphor Bronze Tin over Nickel 80 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS庫存編號 378-9447
製造零件編號WS3172SMRRC
BrandWinslow
HK$28.40
單位
Female Straight Phosphor Bronze Tin over Nickel 72 Stamped 2.54mm - - Liquid Crystal Polymer Yes - 1A -
RS庫存編號 681-2307
製造零件編號5822134-3
HK$55.19
單位
Female - Phosphor Bronze Tin over Nickel 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS庫存編號 718-4701
製造零件編號7-5382487-2
HK$150.86
單位
Female Right Angle Phosphor Bronze Gold over Nickel 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS庫存編號 718-4739
製造零件編號5822021-5
HK$64.78
單位
Female Straight Phosphor Bronze Tin over Nickel 80 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS庫存編號 164-4213
製造零件編號5821997-3
HK$69.40
個 (以毎盒:315)
單位
Female Straight Phosphor Bronze Gold 72 - 1.27mm Through Hole Solder Liquid Crystal Polymer Yes - - -
RS庫存編號 378-9453
製造零件編號WS3172SML
BrandWinslow
HK$28.40
單位
Female Straight Phosphor Bronze Tin over Nickel 72 Stamped 2.54mm - - Liquid Crystal Polymer Yes - 1A -
RS庫存編號 745-5738
製造零件編號7-5382486-2
HK$104.31
單位
Female Right Angle Phosphor Bronze Tin 72 - 1.27mm Through Hole Solder Liquid Crystal Polymer Yes - - -
RS庫存編號 745-5047
製造零件編號5821997-3
HK$93.10
單位
Female Straight Phosphor Bronze Gold 72 - 1.27mm Through Hole Solder Liquid Crystal Polymer Yes - - -
RS庫存編號 681-2304
製造零件編號5822021-4
HK$44.92
單位
Female Straight Phosphor Bronze Tin over Nickel 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS庫存編號 165-0988
製造零件編號5822032-4
HK$55.19
個 (以毎盒:315)
單位
Female Straight Phosphor Bronze Gold 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS庫存編號 182-2929
製造零件編號7111S1615A01LF
HK$7.76
個 (在毎卷:500)
單位
- - Copper Alloy - 6 - 2.54mm Surface Mount Solder Thermoplastic - 100MΩ 1A 1 kV
RS庫存編號 717-6696
製造零件編號5822032-4
HK$76.93
單位
Female Straight Phosphor Bronze Gold 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS庫存編號 182-3004
製造零件編號7111S1615A01LF
HK$11.98
/個 (每包:5個)
單位
- - - - - - - - - - - - - -
RS庫存編號 378-9419
製造零件編號WS3130SMR
BrandWinslow
HK$30.86
單位
Female Straight Phosphor Bronze Tin over Nickel 30 Stamped 2.54mm - - Liquid Crystal Polymer Yes - 1A -
RS庫存編號 165-0673
製造零件編號5822134-3
HK$43.73
個 (以毎盒:182)
單位
Female - Phosphor Bronze Tin over Nickel 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -
RS庫存編號 164-0073
製造零件編號5822021-4
HK$31.49
個 (以毎盒:315)
單位
Female Straight Phosphor Bronze Tin over Nickel 72 - 2.54mm Through Hole Solder Liquid Crystal Polymer - - - -