Battery Connectors

Battery connectors are interconnection devices that are used where a battery or rechargeable pack is required. They are therefore used in a wide range of portable units such as the automotive industry, laptops and computing as well as in-field medical and test equipment.

How do battery connectors work?

Battery connectors have colour-coded housings and mechanical keys to prevent two different voltage colour-coded housings from mating. The battery terminals are designed to fit either positive or negative battery posts. They're end-to-end stackable with contacts made from various metals and they offer a high cycle life.

Why use battery connectors?

Battery connectors are not just helpful for rechargeable battery applications. They can be used as either compression or sliding modular contacts, modular battery contacts can also function as connectors for many other non-battery related applications. They're made with a high-performance and temperature-rated thermoplastic housing, durable blade terminals and can be manufactured with a variety of metal plating finishes, such as gold-plated nickel contacts.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 119 項產品
Results per page
Description Price Gender Number of Contacts Mounting Type Body Orientation Contact Material Contact Plating Current Rating Voltage Rating Series Series Number
RS庫存編號 612-0150
製造零件編號6319
HK$58.91
單位
- 2 - - - - 50.0A 600 V ac/dc SB -
RS庫存編號 612-0166
製造零件編號6331G1
HK$58.91
單位
- 2 - - - - 50.0A 600 V ac/dc SB -
RS庫存編號 718-1443
製造零件編號647845-3
HK$26.76
單位
- 2 Cable Mount Straight Copper Silver 50A 600 V ac/dc - -
RS庫存編號 612-0093
製造零件編號6325G1
HK$227.53
單位
Female to Male 2 - - - - 175.0A 600 V SB -
RS庫存編號 718-1446
製造零件編號647845-4
HK$26.15
單位
- 2 Cable Mount Straight - - 50A 600 V ac/dc AMP Power Series 50 -
RS庫存編號 612-0116
製造零件編號E6378G2
HK$365.32
單位
Female to Male 2 - - - - - - SBE -
RS庫存編號 534-985
製造零件編號1327
HK$4.931
/個 (每包:10個)
單位
- 1 Panel Mount Straight - - 15 A, 45 A 600 V PP15-45 -
RS庫存編號 612-0122
製造零件編號6320G1
HK$422.54
單位
Female to Male 2 - - - - 350A 600 V ac/dc SB -
RS庫存編號 534-979
製造零件編號1327G6
HK$4.838
/個 (每包:10個)
單位
- 1 Panel Mount Straight - - 15 A, 45 A 600 V PP15-45 -
RS庫存編號 612-0100
製造零件編號6322G1
HK$395.16
單位
Female to Male 2 - - - - 350A 600 V ac/dc SB -
RS庫存編號 612-0087
製造零件編號6329G1
HK$260.00
單位
- 2 - - - - 175.0A 600 V SB -
RS庫存編號 382-6142
製造零件編號TM-030-RS
HK$17.223
/個 (每包:4個)
單位
- 2 - - - - - - - -
RS庫存編號 612-0071
製造零件編號6801G1
HK$213.45
單位
- 2 - - - - 120.0A 600 V ac/dc SB -
RS庫存編號 459-244
製造零件編號1460G1+115G1
HK$20.51
單位
Male 4 - - - - 20.0A - Powerpole -
RS庫存編號 509-7633
BrandRS PRO
HK$125.51
單位
- - Screw Straight Brass Nickel - - - -
RS庫存編號 612-0172
製造零件編號E-6340G1
HK$638.05
單位
Female to Male 2 - - - - 320.0A 150 V ac/dc SBE320 -
RS庫存編號 162-4568
製造零件編號6331G2
HK$58.91
單位
Male - Cable Mount - - - 50.0A 600.0 V SB50 50
RS庫存編號 715-3580
製造零件編號SBE80CMPLT16
HK$189.18
單位
Female to Male - - - - - 30.0 A, 80.0A 150 V ac/dc SBE80 -
RS庫存編號 164-7799
製造零件編號5787446-1
HK$31.967
Each (In a Tray of 120)
單位
- - - - - - - - - -
RS庫存編號 175-6959
BrandRS PRO
HK$17.05
個 (以毎袋:2)
單位
Male 2 - Straight Copper Silver 50A 600 V - -