DC Power Connectors

DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.


DC Jacks


The standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.


Applications for Power Connectors


Though USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 157 項產品
Results per page
Description Price DC Power Connector Type Current Rating Inner Diameter Body Orientation Outer Diameter Voltage Rating Length Width Mounting Type IP Rating Minimum Cable Diameter Maximum Cable Diameter Pin Diameter Contact Plating
RS庫存編號 487-848
BrandRS PRO
HK$33.86
單位
DC Socket 2.5A - Right Angle - 16 V dc 14.5mm 14.7mm PCB Mount - - - 2.55mm Nickel
RS庫存編號 705-1525
製造零件編號L712AS
HK$59.78
單位
DC Socket 5.0A - Straight - 30 V dc 26.3mm - Panel Mount IP68 - - 2.5mm Silver
RS庫存編號 487-854
BrandRS PRO
HK$14.05
單位
DC Plug 5.0A 2.5mm Straight 5.5mm 12 V 23.6mm - Cable Mount - - - - Nickel, Silver
RS庫存編號 487-858
BrandRS PRO
HK$13.82
單位
DC Plug 5.0A 2.1mm Straight 5.5mm 12 V 23.6mm - Cable Mount - - - 2.1mm Nickel
RS庫存編號 487-842
BrandRS PRO
HK$66.53
單位
DC Socket 5.0A - Straight - 12 V dc 21.3mm - Panel Mount - - - 2.5mm Nickel
RS庫存編號 487-832
BrandRS PRO
HK$66.12
單位
DC Socket 5.0A - Straight - 12 V dc 21.3mm - Panel Mount - - - 2.1mm Nickel
RS庫存編號 505-1564
製造零件編號XNES/J 250
BrandLumberg
HK$17.13
單位
DC Plug 1.0A 2.5mm Straight 5.5mm 12 V dc 43.0mm - Cable Mount - - - - Nickel
RS庫存編號 448-382
BrandRS PRO
HK$10.328
/個 (每包:10個)
單位
DC Socket 1.0A - Right Angle - 12 V dc 14.5mm 11.1mm PCB Mount - - - 3.5mm Nickel
RS庫存編號 705-1519
製造零件編號761KS15
HK$66.85
單位
DC Plug 5.0A 2.5mm Straight 5.5mm - 57mm - Cable Mount IP68 - - - Nickel
RS庫存編號 190-3288
製造零件編號XNES/J 250
BrandLumberg
HK$17.134
個 (以毎盒:100)
單位
DC Plug 1.0A 2.5mm Straight 5.5mm 12.0 V 43.0mm - Cable Mount - - - - Nickel
RS庫存編號 448-376
BrandRS PRO
HK$3.112
/個 (每包:10個)
單位
DC Socket 1.0A - Straight - 12 V dc 14.5mm 11.1mm PCB Mount - - - 2.5mm Nickel
RS庫存編號 771-9174
BrandRS PRO
HK$9.091
/個 (每包:10個)
單位
DC Plug 1.0A 2.5mm - 5.5mm 12 V 44.0mm 9.0mm Cable Mount - - - 2.5mm Nickel
RS庫存編號 771-9186
BrandRS PRO
HK$7.415
/個 (每包:10個)
單位
DC Plug 1.0A 2.1mm - 5.5mm 12 V 44.0mm - Cable Mount - - - - Nickel
RS庫存編號 448-370
BrandRS PRO
HK$3.338
/個 (每包:10個)
單位
DC Socket 1.0A - Straight - 12 V dc 16.1mm 14.25mm Panel Mount - - - 2.1mm Nickel
RS庫存編號 884-0941
BrandRS PRO
HK$54.92
單位
DC Plug - 2.1mm Straight 5.5mm 16.0 V 2.0m 9.0mm Cable Mount - - 2.5mm 2.1mm -
RS庫存編號 487-826
BrandRS PRO
HK$14.06
單位
DC Plug 5.0A 2.1mm Straight 5.5mm 12 V 23.6mm - Cable Mount - - - - Nickel, Silver
RS庫存編號 768-4419
製造零件編號712A-RS
HK$33.81
單位
DC Socket 5.0A - Straight - 12 V dc - 12.0mm Panel Mount - - - 2.35mm Silver
RS庫存編號 667-7283
製造零件編號KPJX-4S
BrandKycon
HK$44.05
單位
- 7.5A - Right Angle - 20 V dc 17mm 15mm - - - - - Tin
RS庫存編號 884-0950
BrandRS PRO
HK$20.39
/個 (每包:5個)
單位
DC Plug 2.0A 2.1mm Straight 5.5mm 16.0 V 34.5mm 9.0mm Cable Mount - - 5.2mm - -
RS庫存編號 705-1538
製造零件編號PCL712AS
HK$67.25
單位
DC Socket 5.0A - Straight - 12 V dc 21.0mm - PCB Mount IP68 - - 2.5mm Silver