Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.


Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.


Features and Benefits:



  • Easy to Assemble

  • A Range of Voltage Suitability

  • Secure Mating

  • Integrated Socket Dust Covers Available

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1100 項產品
Results per page
Description Price Current Rating Plug/Socket Pole Format Voltage Rating Hazardous Area Certification Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature
RS庫存編號 464-6183
製造零件編號248
BrandMENNEKES
HK$83.34
單位
16.0A Plug 3P 230 V - Cable Mount IP44 Blue Male Straight Screw Terminal AM-TOP 1 → 2.5mm² +55°C
RS庫存編號 724-9091
BrandScame
HK$230.13
單位
32.0A Plug 3P+E 415 V - Cable Mount IP44 Red Male Straight Screw - 6.0mm² -
RS庫存編號 724-9101
BrandScame
HK$225.83
單位
32.0A Plug 3P+N+E 415 V - Cable Mount IP44 Red Male Straight Screw - 6.0mm² -
RS庫存編號 724-9085
BrandScame
HK$211.96
單位
16.0A Plug 3P+N+E 415 V - Cable Mount IP44 Red Male Straight Screw - 2.5mm² -
RS庫存編號 724-9081
BrandScame
HK$117.09
單位
16.0A Plug 3P+E 415 V - Cable Mount IP44 Red Male Straight Screw - 2.5mm² -
RS庫存編號 492-6007
製造零件編號540
BrandMENNEKES
HK$371.87
單位
16.0A Socket 3P 230 V - Cable Mount IP67 Blue Female Straight Screw Terminal AM-TOP 1 → 2.5mm² +55°C
RS庫存編號 724-9079
BrandScame
HK$72.23
單位
16.0A Plug 2P+E 110 V - Cable Mount IP44 Yellow Male Straight Screw - 2.5mm² -
RS庫存編號 720-9443
製造零件編號2CMA166798R1000 463P6W
BrandABB
HK$1,189.02
單位
63.0A Plug 3P+N+E 415 V - Cable Mount IP67 Red Male Straight Screw Tough & Safe 4 → 16mm² +65°C
RS庫存編號 724-9088
BrandScame
HK$71.65
單位
16.0A Plug 2P+E 230 V - Cable Mount IP44 Blue Male Straight Screw - 2.5mm² -
RS庫存編號 464-6262
製造零件編號510
BrandMENNEKES
HK$181.65
單位
16.0A Socket 3P 230 V - Cable Mount IP44 Blue Female Straight Screw Terminal AM-TOP 1 → 2.5mm² +55°C
RS庫存編號 340-0239
製造零件編號56P313EO
HK$470.41
單位
13.0A Plug 3P 250 V - Cable Mount IP66 Orange Male Straight - - - -
RS庫存編號 103-0917
製造零件編號931264106 STAK 20
BrandHirschmann
HK$81.86
單位
16.0A Socket 2P+E 250 V ac/dc - Cable Mount IP54 Black, Grey Female Straight Screw ST - +90°C
RS庫存編號 190-2374
製造零件編號931264106 STAK 20
BrandHirschmann
HK$70.929
個 (以毎袋:200)
單位
16.0A Socket 2P+E 250.0 V - Cable Mount IP54 Black, Grey Female Straight Screw ST - +90°C
RS庫存編號 410-157
製造零件編號671.1637
BrandScame
HK$1,264.50
單位
16.0A Socket 3P+N+E 346 → 415 V - - - Red - - - - - -
RS庫存編號 236-0180
製造零件編號3796
BrandMENNEKES
HK$288.75
單位
16.0A Plug 3P 230 V - Cable Mount IP67 Blue Male Straight Screw Terminal PowerTOP 1 → 2.5mm² +55°C
RS庫存編號 103-0894
製造零件編號931265106 STAS 20
BrandHirschmann
HK$79.24
單位
16.0A Plug 2P+E 250 V ac/dc - Cable Mount IP54 Grey Male Straight Screw ST - +90°C
RS庫存編號 720-9481
製造零件編號2CMA193290R1000 216BS6
BrandABB
HK$318.40
單位
16.0A Socket 2P+E 230 V - Wall Mount IP44 Blue Male Right Angle Screw Easy & Safe - +65°C
RS庫存編號 190-2371
製造零件編號931265106 STAS 20
BrandHirschmann
HK$70.106
個 (以毎袋:100)
單位
16.0A Plug 2P+E 250.0 V - Cable Mount IP54 Grey Male Straight Screw ST - +90°C
RS庫存編號 236-0095
製造零件編號3841
BrandMENNEKES
HK$618.66
單位
32.0A Plug 4P 415 V - Cable Mount IP67 Red Male Straight Screw Terminal PowerTOP 2.5 → 6mm² +55°C
RS庫存編號 492-5846
製造零件編號278
BrandMENNEKES
HK$288.94
單位
16.0A Plug 3P 230 V - Cable Mount IP67 Blue Male Straight Screw Terminal AM-TOP 1 → 2.5mm² +55°C