Extension Leads & Cable Reels

What are extension leads?

An extension lead (also called an extension cable or extension cord) is a length of power cable with one or more sockets at one end and a plug at the other end. Electrical extension leads allow you to use appliances at a greater distance from the mains power socket than the integrated cable within the device. They effectively extend the length of the power cable. Extension leads can have numerous sockets and are able to power multiple devices from just one mains socket.

What type of extension leads are there?
Single extension leads – Single extension leads only have one socket and are commonly used to provide power to a part of the room where there is no power outlet. They must never be combined in series with other extension sockets or multi socket adaptors.

Multi socket extension leads – Multi socket extension leads sometimes referred to as multi gang extension leads have more than one socket (or gang). They can be used to power multiple devices and increase the number of plugs that can be connected to one mains socket.

Cable reels – Cable reels have one or more sockets or gangs. Cable reel extension sockets allow you to power devices from a much greater distance. Their cable length typically ranges from a couple of metres up to 100 metres. The cable is supplied on a reel with integrated sockets. The use of a reel makes it easier to store and transport the extension lead. Some models feature an auto-rewind function so you don’t need to manually wind the cable back in after use. Some cable reel extension leads also feature built in RCDs (residual current devices) that prevent electrical shocks if there is a fault.

Safety precautions:
• Extension leads must not be plugged into one another or used in series. This can cause the socket to overload.
• Don’t overload sockets by plugging in appliances that exceed the maximum current rating.
• If extension lead cables are in areas where they could be a hazard, you should fix the cable down or cover it with a protective rubber strip.
• When using cable reels, you must unwind the full length of the cable to prevent overheating.

Other features:
IP Rating: An IP (Ingress Protection) rating defines how effective an electrical enclosure seals against foreign bodies.
Surge protection: Surge protection functionality protects the unit and attached appliances from voltage spikes.
Switched Sockets: Some models come with option to turn individual sockets on and off.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 149 項產品
Results per page
Description Price Type Cable Length Socket Type Number of Sockets Mains Plug Type Voltage Rating Auto Rewind IP Rating Current Rating Unwound Housing Type Surge Protection Sheath Material Switchable European Harmonised Code
RS庫存編號 768-5364
製造零件編號1153543134
HK$395.52
單位
Socket Strip 1m Type G - British, USB 4 Type G - British BS1363 230 V - - - - Yes PVC Yes H05VV-F
RS庫存編號 785-0962
製造零件編號1241003300
HK$1,239.28
單位
Cable Reel 16m Type G - British 1 Type G - British BS1363 240 V Yes - 13A Cassette Reel - Neoprene - H07RN-F
RS庫存編號 785-0837
製造零件編號1182760
HK$1,412.94
單位
Cable Reel 25m BS4343/EN60309 230V-16A 2 BS4343/EN60309 230V-16A 230 V - IP44 16A Open Reel - Neoprene - H07RN-F
RS庫存編號 768-5529
製造零件編號1156053394
HK$415.29
單位
Socket Strip 3m Type G - British 4 Type G - British BS1363 230 V - - - - Yes PVC Yes H05VV-F
RS庫存編號 768-5333
製造零件編號1156153016
HK$220.34
單位
Socket Strip 3m Type G - British 6 Type G - British BS1363 230 V - - - - - PVC Yes H05VV-F
RS庫存編號 768-5330
製造零件編號1156003018
HK$255.57
單位
Socket Strip 3m Type G - British 8 Type G - British BS1363 230 V - - - - - PVC Yes H05VV-F
RS庫存編號 785-0931
製造零件編號1608853
HK$671.66
單位
Cable Reel 25m Type G - British 3 Type G - British BS1363 240 V - - 13A Open Reel - PVC - H05VV-F
RS庫存編號 785-0906
製造零件編號1699844
HK$977.20
單位
Cable Reel 40m Type E - French 4 CEE 7/7 German Schuko / French 230 V - IP44 16A Open Reel - Breflexx+ - ATN07V3V3-F
RS庫存編號 785-0938
製造零件編號1608563
HK$277.22
單位
Cable Reel 10m Type G - British 3 Type G - British BS1363 240 V - - 13A Cassette Reel - PVC - H05VV-F
RS庫存編號 785-0969
製造零件編號1698063
HK$1,096.76
單位
Cable Reel 50m Type G - British 3 Type G - British BS1363 240 V - - 13A Open Reel - PVC - H05VV-F
RS庫存編號 785-0950
製造零件編號1641743
HK$559.99
單位
Cable Reel 25m Type G - British 1 Type G - British BS1363 240 V - - 13A Open Reel - PVC - H05VV-F
RS庫存編號 768-5320
製造零件編號1156553016
HK$183.56
單位
Socket Strip 3m Type G - British 6 Type G - British BS1363 230 V - - - - - PVC Yes H05VV-F
RS庫存編號 768-5346
製造零件編號1156053079
HK$260.93
單位
Socket Strip 3m Type G - British 5 Type G - British BS1363 230 V - - - - - PVC Yes H05VV-F
RS庫存編號 768-5355
製造零件編號1156253416
HK$246.24
單位
Socket Strip 3m Type G - British 6 Type G - British BS1363 230 V - - - - - PVC Yes H05VV-F
RS庫存編號 785-0994
製造零件編號1698413001
HK$877.40
單位
Cable Reel 50m Type G - British 3 Type G - British BS1363 240 V - - 13A Open Reel - PVC - H05VV-F
RS庫存編號 768-5377
製造零件編號1391000016
HK$255.57
單位
Socket Strip 3m Type F - German Schuko 6 CEE 7/7 German Schuko / French 230 V - - - - - PVC Yes H05VV-F
RS庫存編號 785-0846
製造零件編號1618050
HK$588.60
單位
Cable Reel 25m Type F - German Schuko 4 CEE 7/7 German Schuko / French 230 V - - 16A Open Reel - PVC - H05VV-F
RS庫存編號 768-5324
製造零件編號1156113016
HK$180.92
單位
Socket Strip 3m Type G - British 6 Type G - British BS1363 230 V - - - - No PVC Yes H05VV-F
RS庫存編號 785-0883
製造零件編號1661590
HK$300.12
單位
Extension Cable 10m Type F - German Schuko 1 CEE 7/7 German Schuko / French 230 V - - - - - Breflexx+ - ATN07V3V3-F
RS庫存編號 768-5336
製造零件編號1156553018
HK$224.91
單位
Socket Strip 3m Type G - British 8 Type G - British BS1363 230 V - - - - - PVC Yes H05VV-F