Extension Leads & Cable Reels

What are extension leads?An extension lead (also called an extension cable or extension cord) is a length of power cable with one or more sockets at one end and a plug at the other end. Electrical extension leads allow you to use appliances at a greater distance from the mains power socket than the integrated cable within the device. They effectively extend the length of the power cable. Extension leads can have numerous sockets and are able to power multiple devices from just one mains socket.What type of extension leads are there?Single extension leads – Single extension leads only have one socket and are commonly used to provide power to a part of the room where there is no power outlet. They must never be combined in series with other extension sockets or multi socket adaptors.Multi socket extension leads – Multi socket extension leads sometimes referred to as multi gang extension leads have more than one socket (or gang). They can be used to power multiple devices and increase the number of plugs that can be connected to one mains socket.Cable reels – Cable reels have one or more sockets or gangs. Cable reel extension sockets allow you to power devices from a much greater distance. Their cable length typically ranges from a couple of metres up to 100 metres. The cable is supplied on a reel with integrated sockets. The use of a reel makes it easier to store and transport the extension lead. Some models feature an auto-rewind function so you dont need to manually wind the cable back in after use. Some cable reel extension leads also feature built in RCDs (residual current devices) that prevent electrical shocks if there is a fault.Safety precautions: Extension leads must not be plugged into one another or used in series. This can cause the socket to overload. Dont overload sockets by plugging in appliances that exceed the maximum current rating. If extension lead cables are in areas where they could be a hazard, you should fix the cable down or cover it with a protective rubber strip. When using cable reels, you must unwind the full length of the cable to prevent overheating. Other features:IP Rating: An IP (Ingress Protection) rating defines how effective an electrical enclosure seals against foreign bodies.Surge protection: Surge protection functionality protects the unit and attached appliances from voltage spikes.Switched Sockets: Some models come with option to turn individual sockets on and off.

...
顯示內容 隱藏內容

篩選條件

正在檢視 61 - 80,共 480 項產品
Results per page
Description Price Type Cable Length Socket Type Number of Sockets Mains Plug Type Voltage Rating Auto Rewind IP Rating Current Rating Unwound Housing Type Surge Protection Sheath Material Switchable European Harmonised Code
RS庫存編號 768-5425
製造零件編號1156057018
HK$327.64
單位
Socket Strip 3m Type F - German Schuko 8 CEE 7/7 German Schuko / French 230 V - - - - - PVC Yes H05VV-F
RS庫存編號 785-0833
製造零件編號1682720
HK$1,682.02
單位
Cable Reel 30m BS4343/EN60309 230V + 400V-16A 2 Schuko + CEE BS4343/EN60309 400V-16A 230 V, 400 V - IP44 16A Open Reel - Neoprene - H07RN-F
RS庫存編號 703-9840
製造零件編號JJR43013RCD
HK$793.50
單位
Open Reel 30m Type G - British 4 - 240 V - - 13A Open Reel - - - -
RS庫存編號 849-6169
BrandRS PRO
HK$50.68
單位
Socket Strip 2m Type G - British 4 Type G - British BS1363 250 V - - - - No - No H05VV-F
RS庫存編號 325-4430
製造零件編號B2004S
HK$912.80
單位
Extension Lead 2m Type G - British 4 - 240 V ac - - - - - - Yes -
RS庫存編號 768-5358
製造零件編號1156003218
HK$290.58
單位
Socket Strip 3m Type G - British 8 Type G - British BS1363 230 V - - - - - PVC Yes H05VV-F
RS庫存編號 849-6137
BrandRS PRO
HK$183.27
單位
Socket Strip 2m Type G - British 4 Type G - British BS1363 250 V - - - - No - Yes H05VV-F
RS庫存編號 206-7601
BrandRS PRO
HK$1,699.30
單位
Socket Strip 2m Type G - British 8 - 230 V ac - - - - Yes - Yes -
RS庫存編號 839-9806
BrandRS PRO
HK$601.97
單位
Socket Strip 3m Type G - British 6 - - - - - - - - Yes -
RS庫存編號 785-0975
製造零件編號3693207
HK$349.88
單位
Cable Reel 10m Type M - Old British/South African 15A 3 Type M - Old British/South African 15A 240 V - - 16A Cassette Reel - PVC - H05VV-F
RS庫存編號 455-286
BrandRS PRO
HK$470.07
單位
Socket Strip 2m Type G - British 6 - 250 V ac - - - - - - - -
RS庫存編號 785-0849
製造零件編號1608060
HK$1,059.90
單位
Cable Reel 50m Type F - German Schuko 4 CEE 7/7 German Schuko / French 230 V - - 16A Open Reel - PVC - H05VV-F
RS庫存編號 325-4418
製造零件編號B1004S
HK$841.07
單位
Extension Lead 2m Type G - British 4 - 240 V ac - - - - - - Yes -
RS庫存編號 249-4558
BrandRS PRO
HK$953.64
單位
Socket Strip 2m Type G - British 6 - 230 V ac - - - - Yes - - -
RS庫存編號 124-2514
製造零件編號1156054824
HK$463.85
單位
- - - - - - - - - - - - - -
RS庫存編號 296-3694
製造零件編號EXS1342O-01
BrandMasterplug
HK$201.80
單位
Extension Lead 2m Type G - British 4 Type G - British BS1363 - - - - - - - - -
RS庫存編號 206-7617
BrandRS PRO
HK$1,502.53
單位
Socket Strip 2m Type G - British 10 - 230 V ac - - - - Yes - Yes -
RS庫存編號 374-121
製造零件編號RS-602IEC/GB
BrandPD Devices
HK$759.39
單位
Extension Lead 2m Type G - British 6 - 230 V ac - - - - Yes - Yes -
RS庫存編號 768-5434
製造零件編號1156057396
HK$793.82
單位
Socket Strip 3m Type F - German Schuko 6 CEE 7/7 German Schuko / French 230 V - - - - Yes PVC Yes H05VV-F
RS庫存編號 470-8095
製造零件編號JJR4513
HK$286.92
單位
Cassette Reel 5m Type G - British 4 - 240 V - - 13A Cassette Reel - - - -