IEC Connectors

IEC Connectors are used as power couplers for electrical appliances. IEC refers to the set of standards from the International Electrotechnical Commission, ensuring that the power cords for appliances conform to a standardized set of safety requirements for appliances not exceeding a 250 V ac voltage or 16 A rated current.
For everything to domestic kitchen equipment to computer hardware in office environments, the IEC connector is available in different sizes and shapes to accommodate the current, temperature and earthing requirements of different appliances.

IEC Types:
  • C1/C2- Used for small electrical appliances such as electric trimmers or shavers.
  • C5/C6- Known as a clover leaf, this power connector is used in smaller electrical appliances such as projectors.
  • C7/C8- The figure-eight connector is commonly used in personal stereo systems and some older laptop models.
  • C13/C14- This connector is used for larger electrical appliances, such as kitchen appliances, instrumentation amplifiers and computer hard drives.
  • C15/C16- This connector is often referred to as a kettle lead due to its use in powering electric kettles. They are well suited to this task due to their designation as a ’hot condition’ coupler, and having a high temperature rating
  • C15A/C16A- Is similar to the C15 and C16, but is rated for a higher temperature.
  • C17/C18- Is an unearthed power connector that is used in audio applications when audio quality is a concern.
  • C19/C20- Is a power connector for high current applications, such as uninterruptible power supplies or power distribution units.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 872 項產品
Results per page
Description Price IEC Connector Type Mounting Type Gender Current Rating Body Orientation Termination Method Switch Type Number of Fuses Voltage Rating Rewireable Fuse Size Maximum Cable Diameter Shuttered Connector Size
RS庫存編號 869-2975
製造零件編號4782.0100
BrandSchurter
HK$53.21
單位
C13 Cable Mount Female 10 (IEC) A, 15 (UL & CSA) A Straight Screw None None 250 V ac Yes - 10mm - -
RS庫存編號 295-8759
製造零件編號4795.0000
BrandSchurter
HK$80.87
單位
C19 Cable Mount Female 16A Straight - - - 250 V ac - - - - -
RS庫存編號 173-9825
製造零件編號4795.0000
BrandSchurter
HK$54.37
個 (以毎盒:50)
單位
C19 Cable Mount Female 16A Straight - - - 250 V ac - - - - -
RS庫存編號 870-1269
製造零件編號6160.0003
BrandSchurter
HK$12.41
/個 (每包:100個)
單位
C6 PCB Mount Male 2.5A Straight Solder None None 250 V ac - - - - -
RS庫存編號 869-2972
製造零件編號4781.0100
BrandSchurter
HK$47.86
單位
C15 Cable Mount Female 10 (IEC) A, 15 (UL & CSA) A Straight Screw None None 250 V ac Yes - 10mm - -
RS庫存編號 867-1635
製造零件編號4300.0921
BrandSchurter
HK$122.87
單位
C19 Cable Mount Female 16 (IEC) A, 20 (UL & CSA) A Straight Screw - - 250 V ac Yes - 12mm - -
RS庫存編號 870-3603
製造零件編號KD14.1101.109
BrandSchurter
HK$171.03
單位
C14 Snap-In Male 10A Straight Quick Connect 2 Pole 2 125 V ac, 250 V ac - 5 x 20 mm, 6.3 x 32 mm - - -
RS庫存編號 870-2596
製造零件編號6120.3300
BrandSchurter
HK$17.29
/個 (每包:50個)
單位
C16A Screw Mount Male 10 (IEC) A, 15 (UL & CSA) A Straight Quick Connect None None 250 V ac - - - - -
RS庫存編號 173-9882
製造零件編號4784.0000
BrandSchurter
HK$36.54
個 (以毎盒:100)
單位
C15 Cable Mount Female 10A Right Angle - - - 250 V - - - - -
RS庫存編號 313-5480
製造零件編號4784.0000
BrandSchurter
HK$50.14
單位
C15 Cable Mount Female 15A Right Angle - - - 250 V - - - - -
RS庫存編號 870-2218
製造零件編號6007.0214
BrandSchurter
HK$68.796
/個 (每包:60個)
單位
C13 Cable Mount Female, Male 10A Straight - None None 250 V ac Yes - - - -
RS庫存編號 870-1344
製造零件編號6160.0086
BrandSchurter
HK$12.41
/個 (每包:100個)
單位
C6 Screw Mount Male 2.5A Straight Solder None None 250 V ac - - - - -
RS庫存編號 870-1495
製造零件編號6200.2300
BrandSchurter
HK$36.85
單位
C14 Screw Mount Male 10A Straight Quick Connect None 1 250 V ac - 5 x 20mm - - -
RS庫存編號 173-9266
製造零件編號6200.2300
BrandSchurter
HK$24.30
個 (以毎盒:50)
單位
C14 Screw Mount Male 10A Straight Quick Connect None 1 250 V ac - 5 x 20mm - - -
RS庫存編號 173-9826
製造零件編號4796.0000
BrandSchurter
HK$65.55
個 (以毎盒:50)
單位
C20 Cable Mount Male 16A Straight - - - 250 V ac - - - - -
RS庫存編號 870-3261
製造零件編號DD11.0111.1111
BrandSchurter
HK$68.11
/個 (每包:50個)
單位
C14 Screw Mount Male 8 (UL & CSA) A, 10 (IEC) A Straight Quick Connect 2 Pole 1 250 V ac - 5 x 20mm - - -
RS庫存編號 870-3592
製造零件編號KD13.1101.105
BrandSchurter
HK$148.38
單位
C14 Snap-In Male 10A Straight Quick Connect 2 Pole 1 125 V ac, 250 V ac - 5 x 20 mm, 6.3 x 32 mm - - -
RS庫存編號 870-3606
製造零件編號KD14.1101.105
BrandSchurter
HK$250.55
單位
C14 Snap-In Male 10A Straight Quick Connect 2 Pole 2 125 V ac, 250 V ac - 5 x 20 mm, 6.3 x 32 mm - - -
RS庫存編號 869-2890
製造零件編號4735.0000
BrandSchurter
HK$82.92
單位
E In-Line Mount Male 10 (IEC) A, 15 (UL & CSA) A Straight Screw None None 250 V ac Yes - 10mm - -
RS庫存編號 295-8771
製造零件編號4796.0000
BrandSchurter
HK$95.32
單位
C20 Cable Mount Male 16A Straight - - - 250 V ac - - - - -